Description | Price | Coil Voltage | Contact Configuration | Mounting Type | Switching Current | Maximum Switching Current AC | Maximum Switching Current DC | Maximum Switching Voltage AC | Maximum Switching Voltage DC | Maximum Switching Power DC | Series | Length | Depth | Height | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
134-7935
Mfr. Part No.ADW1124HTW
BrandPanasonic
|
HK$63.81
Each
units
|
24 V dc | SPNO | PCB Mount | 16 A | - | - | 277V | - | - | - | 24mm | 10mm | 18.8mm | 24 x 10 x 18.8mm | |
RS Stock No.
173-8889
Mfr. Part No.ADJ14012
BrandPanasonic
|
HK$93.87
Each (In a Box of 100)
units
|
12 V dc | SPDT | PCB Mount | 16 A | - | - | 250V ac | - | - | - | 29mm | 13mm | 16mm | 29 x 16 x 13mm | |
RS Stock No.
134-7926
Mfr. Part No.ADW1109HLW
BrandPanasonic
|
HK$45.04
Each
units
|
9 V dc | SPNO | PCB Mount | 16 A | - | - | 277V | - | - | - | 24mm | 10mm | 15.8mm | 24 x 10 x 15.8mm | |
RS Stock No.
683-9318
Mfr. Part No.G6AU-274P-ST-US 24DC
BrandOmron
|
HK$36.90
Each
units
|
24 V dc | DPDT | PCB Mount | 2 A | - | - | 250V ac | 220V dc | 60 W | - | 20.2mm | 10.1mm | 8.4mm | 20.2 x 8.4 x 10.1mm | |
RS Stock No.
161-3953
Mfr. Part No.RT314A12
BrandTE Connectivity
|
HK$47.685
Each (In a Box of 20)
units
|
12 V dc | SPDT | PCB Mount | 16 A | - | - | 400V ac | - | - | Schrack | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
815-4821
Mfr. Part No.S2EB-L2-24V
BrandPanasonic
|
HK$161.46
Each
units
|
24 V dc | DPDT | PCB Mount | 3 A | - | - | 250V | 48V | 90 W | - | 28mm | 12mm | 10mm | 28 x 12 x 10mm | |
RS Stock No.
616-8590
Mfr. Part No.PE014F12
BrandTE Connectivity
|
HK$54.14
Each
units
|
12 V dc | SPDT | PCB Mount | 5 A | - | - | 400V ac | - | - | - | 20mm | 10mm | 10mm | 20 x 10 x 10mm | |
RS Stock No.
815-4940
Mfr. Part No.TXS2-L2-12V
BrandPanasonic
|
HK$45.10
Each
units
|
12 V dc | DPDT | PCB Mount | 1 A | - | - | - | 110V | 30 W | - | 15mm | 7.4mm | 8.2mm | 15 x 7.4 x 8.2mm | |
RS Stock No.
161-6283
Mfr. Part No.V23003B 37C110
BrandTE Connectivity
|
HK$8,505.80
1 Tray of 5
Tray(s)
|
24 V dc | 4PDT | Plug In | 3 A | - | - | 125V ac | 150V dc | 70 W | - | 30mm | 19mm | 30mm | 30 x 19 x 30mm | |
RS Stock No.
827-6328
Mfr. Part No.G5RLK1AEDC24
BrandOmron
|
HK$33.77
Each
units
|
24 V dc | SPNO | PCB Mount | 16 A | - | - | 250V | 24V | - | - | 29mm | 12.7mm | 15.7mm | 29 x 12.7 x 15.7mm | |
RS Stock No.
683-8766
Mfr. Part No.G2RK-2 12DC
BrandOmron
|
HK$83.74
Each
units
|
12 V dc | DPDT | PCB Mount | 5 A | - | - | 380V ac | 125V dc | 90 W | - | 29mm | 13mm | 25.5mm | 29 x 25.5 x 13mm | |
RS Stock No.
683-8750
Mfr. Part No.G2RK-1A 12DC
BrandOmron
|
HK$63.51
Each
units
|
12 V dc | SPNO | PCB Mount | 5 A | - | - | 380V ac | 125V dc | 150 W | - | 29mm | 13mm | 25.5mm | 29 x 25.5 x 13mm | |
RS Stock No.
124-4467
Mfr. Part No.1415898-2
BrandTE Connectivity
|
HK$82.49
Each
units
|
12 V dc | SPNO | PCB Mount | 16 A | - | - | 400V | - | - | - | 29mm | 12.7mm | 15.7mm | 29 x 12.7 x 15.7mm | |
RS Stock No.
842-3760
Mfr. Part No.C5-A30/120VAC
BrandTurck
|
HK$195.12
Each
units
|
120 V ac | 3PDT | Plug In | 16 A | - | - | 400V | 220V | - | - | 35mm | 35mm | 56mm | 35 x 35 x 56mm | |
RS Stock No.
680-3870
Mfr. Part No.RT424A05
BrandTE Connectivity
|
HK$61.43
Each
units
|
5 V dc | DPDT | PCB Mount | 8 A | - | - | 400V ac | - | - | Schrack | 29mm | 12.7mm | 15.7mm | 29 x 15.7 x 12.7mm | |
RS Stock No.
134-7902
Mfr. Part No.ADW1103HTW
BrandPanasonic
|
HK$63.81
Each
units
|
3 V dc | SPNO | PCB Mount | 16 A | - | - | 277V | - | - | - | 24mm | 10mm | 18.8mm | 24 x 10 x 18.8mm | |
RS Stock No.
134-7876
Mfr. Part No.ADW1103HTW
BrandPanasonic
|
HK$42.826
Each (In a Box of 100)
units
|
3 V dc | SPNO | PCB Mount | 16 A | - | - | 277V | - | - | - | 24mm | 10mm | 18.8mm | 24 x 10 x 18.8mm | |
RS Stock No.
827-6321
Mfr. Part No.G5RLK1EDC5
BrandOmron
|
HK$31.26
Each
units
|
5 V dc | SPDT | PCB Mount | 16 A | - | - | 250V | 24V | - | - | 29mm | 12.7mm | 15.7mm | 29 x 12.7 x 15.7mm | |
RS Stock No.
699-6219
Mfr. Part No.TQ2L12ULCSA
BrandPanasonic
|
HK$30.98
Each
units
|
12 V dc | DPDT | PCB Mount | 2 A | - | - | 125V ac | 220V dc | 60 W | - | 14mm | 9mm | 5mm | 14 x 5 x 9mm | |
RS Stock No.
176-2898
Mfr. Part No.HF115F-L/24-Z3L2TF(610)
BrandHongfa Europe GMBH
|
HK$51.62
Each
units
|
24 V dc | SPDT | PCB Mount | 20 A | 20 A | 20 A | 440V | 300V | - | HF115F-L | 29mm | 12.7mm | 15.7mm | 29 x 12.7 x 15.7mm |