High Frequency & RF Relays

High frequency and RF (radio frequency) relaysutilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays couldn't manage.

What are high frequency and RF relays used for?

The frequencies used in electronic devices are continually increasing and high-frequency relaysprovide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

RF relaysare specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

Types of high frequency and RF relays

High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.


...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Latching Contact Voltage Coil Power Contact Material
RS Stock No. 173-9053
Mfr. Part No.ARS12A12
BrandPanasonic
HK$87.814
Each (In a Tube of 40)
units
3GHz 360 100 m 0.5 dB @ 3 GHz 30 dB @ 3 GHz 1.5 @ 3 GHz 75Ω SPDT 12 V dc PCB Mount Yes - 400mW Gold Plated
RS Stock No. 699-6663
Mfr. Part No.ARS12A12
BrandPanasonic
HK$57.61
Each
units
3GHz 360 Ω 100 mΩ 0.5 dB @ 3 GHz 30 dB @ 3 GHz 1.5 @ 3 GHz 75Ω SPDT 12 V dc PCB Mount Yes - 400mW Gold Plated
RS Stock No. 815-4859
Mfr. Part No.TQ2-5V
BrandPanasonic
HK$29.79
Each
units
- 178 Ω 50 mΩ - - - - DPDT 5 V dc PCB Mount - 110 V dc, 125 V ac 140mW Gold Plated
RS Stock No. 173-8145
Mfr. Part No.TQ25
BrandPanasonic
HK$15.743
Each (In a Tube of 50)
units
- 178 50 m - - - - DPDT 5 V dc PCB Mount - 100 V dc, 125 V ac 140mW Gold Plated
RS Stock No. 699-6685
Mfr. Part No.ARS1512
BrandPanasonic
HK$67.77
Each
units
3GHz 720 Ω 100 mΩ 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12 V dc PCB Mount Yes - 200mW Gold Plated
RS Stock No. 815-4855
Mfr. Part No.TQ2-12V
BrandPanasonic
HK$29.79
Each
units
- 1.028 kΩ 50 mΩ - - - - DPDT 12 V dc PCB Mount - 110 V dc, 125 V ac 140mW Gold Plated
RS Stock No. 173-9056
Mfr. Part No.ARS14A4H
BrandPanasonic
HK$84.521
Each (In a Tube of 40)
units
3GHz 101.3 Ω 100 mΩ 0.4 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 4.5 V dc PCB Mount - - 200mW Gold Plated
RS Stock No. 699-6682
Mfr. Part No.ARS14A4H
BrandPanasonic
HK$76.29
Each
units
3GHz 101.3 Ω 100 mΩ 0.4 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 4.5 V dc PCB Mount - - 200mW Gold Plated
RS Stock No. 173-9235
Mfr. Part No.TQ2-12V
BrandPanasonic
HK$22.93
Each (In a Tube of 50)
units
- 1.028 k 50 m - - - - DPDT 12 V dc PCB Mount - 110 V dc, 125 V ac 140mW Gold Plated
RS Stock No. 113-8825
Mfr. Part No.TQ25
BrandPanasonic
HK$32.76
Each
units
- 178 Ω 50 mΩ - - - - DPDT 5 V dc PCB Mount - 100 V dc, 125 V ac 140mW Gold Plated
RS Stock No. 815-4956
Mfr. Part No.TQ2-4.5V
BrandPanasonic
HK$28.92
Each
units
- 144.6 Ω 50 mΩ - - - - DPDT 4.5 V dc PCB Mount - 110 V dc, 125 V ac 140mW Gold Plated
RS Stock No. 173-9057
Mfr. Part No.ARS1512
BrandPanasonic
HK$52.20
Each (In a Box of 50)
units
3GHz 720 100 m 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12 V dc PCB Mount Yes - 200mW Gold Plated
RS Stock No. 815-4975
Mfr. Part No.TQ2SA-L2-12V
BrandPanasonic
HK$39.36
Each
units
- 1.028 kΩ 75 mΩ - - - - DPDT 12 V dc Surface Mount Yes 125 V ac, 220 V dc 140mW Silver Alloy
RS Stock No. 699-6657
Mfr. Part No.ARS114H
BrandPanasonic
HK$68.71
Each
units
3GHz 101.3 Ω 100 mΩ 0.5 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 75Ω SPDT 4.5 V dc PCB Mount Yes - 200mW Gold Plated
RS Stock No. 871-8232
Mfr. Part No.ARJ22A4H
BrandPanasonic
HK$1,055.166
Each (In a Pack of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 699-6639
Mfr. Part No.ARS1012
BrandPanasonic
HK$68.71
Each
units
3GHz 720 Ω 100 mΩ 0.3 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 75Ω SPDT 12 V dc PCB Mount - - 200mW Gold Plated
RS Stock No. 699-6673
Mfr. Part No.ARS14A12
BrandPanasonic
HK$76.50
Each
units
3GHz 720 Ω 100 mΩ 0.4 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12 V dc PCB Mount - - 200mW Gold Plated
RS Stock No. 173-8146
Mfr. Part No.TQ212
BrandPanasonic
HK$22.513
Each (In a Tube of 50)
units
- 1.028 k 50 m - - - - DPDT 12 V dc PCB Mount - 100 V dc, 125 V ac 140mW Gold Plated
RS Stock No. 173-9054
Mfr. Part No.ARS14A12
BrandPanasonic
HK$84.521
Each (In a Tube of 40)
units
3GHz 720 100 m 0.4 dB @ 3 GHz 30 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12 V dc PCB Mount - - 200mW Gold Plated
RS Stock No. 815-4874
Mfr. Part No.TQ2SA-5V
BrandPanasonic
HK$31.40
Each
units
- 178 Ω 75 mΩ - - - - DPDT 5 V dc Surface Mount - 125 V ac, 220 V dc 140mW Silver Alloy