High Frequency & RF Relays

High frequency and RF (radio frequency) relaysutilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays couldn't manage.

What are high frequency and RF relays used for?

The frequencies used in electronic devices are continually increasing and high-frequency relaysprovide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

RF relaysare specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

Types of high frequency and RF relays

High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Latching Contact Voltage Coil Power Contact Material
RS Stock No. 721-0336
Mfr. Part No.R570413000
BrandRadiall
HK$1,344.42
Each
units
- - - 0.50 dB @ 18 GHz 60 dB @ 18 GHz - 50Ω SPDT 28 V - - - - -
RS Stock No. 721-0333
Mfr. Part No.R570412000
BrandRadiall
HK$1,230.04
Each
units
- - - 0.50 dB @ 18 GHz 60 dB @ 18 GHz - 50Ω SPDT 12 V - - - - -
RS Stock No. 177-4540
Mfr. Part No.R516393100
BrandRadiall
HK$1,255.25
Each
units
8GHz 740 Ω - 0.5 dB @ 8 GHz 40 dB @ 8 GHz 1.4 @ 8 GHz 50Ω SPDT 24 V dc PCB Mount - - 5W Copper
RS Stock No. 177-4539
Mfr. Part No.R516332100
BrandRadiall
HK$1,081.62
Each
units
8GHz 205 Ω - 0.5 dB @ 8 GHz 40 dB @ 8 GHz 1.4 @ 8 GHz 50Ω SPDT 12 V dc PCB Mount Yes - 5W Copper
RS Stock No. 177-4538
Mfr. Part No.R516313100
BrandRadiall
HK$1,189.59
Each
units
8GHz 195 Ω - 0.5 dB @ 8 GHz 40 dB @ 8 GHz 1.4 @ 8 GHz 50Ω SPDT 24 V dc PCB Mount - - 5W Copper
RS Stock No. 177-4537
Mfr. Part No.R516312100
BrandRadiall
HK$1,189.59
Each
units
8GHz 195 Ω - 0.5 dB @ 8 GHz 40 dB @ 8 GHz 1.4 @ 8 GHz 50Ω SPDT 12 V dc PCB Mount - - 5W Copper