Description | Price | Barrier Type | Number of Channels | Supply Voltage | Safety Voltage Maximum | Safety Current Resistance | Safety Current Maximum | Interface | Signal Type | Minimum Operating Temperature | Maximum Operating Temperature | Hazardous Area Certification | Operating Temperature Range | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
703-7046
Mfr. Part No.MTL5513/RS
BrandMTL
|
HK$1,906.36
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 10.5 V | - | 14mA | - | Solid State Output, Switch / Namur Digital Output | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
709-9653
Mfr. Part No.2924032
BrandPhoenix Contact
|
HK$2,859.49
Each
units
|
Galvanic | 1 | 19.2 → 30 V dc | 125 V dc, 253 V ac | - | 92mA | - | Analogue Output | -20°C | +60°C | - | -20 → +60 °C | MACX MCR-EX-SL-IDSI-I-SP | |
RS Stock No.
827-5489
Mfr. Part No.5115A
BrandPR Electronics
|
HK$6,155.63
Each
units
|
- | - | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | -20 → +60 °C | 5115A | |
RS Stock No.
703-7040
Mfr. Part No.MTL5516C
BrandMTL
|
HK$2,057.37
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 10.5 V | - | 14mA | - | NAMUR Input, Relay Output | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
808-6510
Mfr. Part No.IM1-22EX-R
BrandTurck
|
HK$2,152.33
Each
units
|
Galvanic | 2 | 20 → 125 V dc, 20 → 250 V ac | 250 V | - | - | - | Relay Output | -25°C | +70°C | - | -25 → +70 °C | - | |
RS Stock No.
280-6608
Mfr. Part No.Z 960
BrandPepperl + Fuchs
|
HK$1,120.83
Each
units
|
Zener | 2 | 10 V ac | 250 V | 64Ω | 203mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
796-6904
Mfr. Part No.5114AA
BrandPR Electronics
|
HK$3,311.93
Each
units
|
- | - | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | - | 5100 | |
RS Stock No.
827-5498
Mfr. Part No.5104AA
BrandPR Electronics
|
HK$2,615.29
Each
units
|
- | 1 | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | - | - | |
RS Stock No.
136-8691
Mfr. Part No.5106BBA
BrandPR Electronics
|
HK$2,559.09
Each
units
|
Galvanic | 1 | 19.2 → 300 V dc, 21.6 → 253 V ac | 253 V ac, 300 V dc | 10Ω | 400 (Fuse)mA | - | Transparent Repeater | -20°C | +60°C | ATEX, IECEx | -20 → +60 °C | 5100 | |
RS Stock No.
280-6591
Mfr. Part No.Z728.H
BrandPepperl + Fuchs
|
HK$820.94
Each
units
|
Zener | 1 | 28 V dc | 250 V | 250Ω | 120mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
136-8690
Mfr. Part No.5106AB2B
BrandPR Electronics
|
HK$4,054.27
Each
units
|
- | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | HART | - | -20°C | +60°C | - | -20 → +60 °C | 5106A | |
RS Stock No.
751-1318
Mfr. Part No.2924029
BrandPhoenix Contact
|
HK$3,062.26
Each
units
|
- | 1 | 24 → 230 V ac/dc | 25.2 V | - | 93mA | - | - | -20°C | +60°C | - | -20 → +60 °C | MACX MCR-EX-SL-RPSSI-I-UP-SP | |
RS Stock No.
783-4033
Mfr. Part No.MTL7761AC/RS
BrandMTL
|
HK$1,285.40
Each
units
|
Zener | 2 | 14 V dc | 8.4 V | 90Ω | 100mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
793-4304
Mfr. Part No.Z961
BrandPepperl + Fuchs
|
HK$915.22
Each
units
|
Zener | 2 | 7.7 V ac | 250 V | 106Ω | 89mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
793-4266
Mfr. Part No.Z715
BrandPepperl + Fuchs
|
HK$658.31
Each
units
|
Zener | 1 | 13.3 V dc | 250 V | 107Ω | 150mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
Phoenix Contact 2 Channel Analogue Signal Transmitter With Relay Output, 253 V ac/dc max, 10.3mA max
RS Stock No.
751-1333
Mfr. Part No.2865984
BrandPhoenix Contact
|
HK$2,274.45
Each
units
|
- | 2 | 24 → 230 V ac/dc | 253 V ac/dc | - | 10.3mA | - | Relay Output | -20°C | +60°C | ATEX | -20 → +60 °C | MACX MCR-EX-SL-2NAM-R-UP | |
RS Stock No.
280-6614
Mfr. Part No.Z954
BrandPepperl + Fuchs
|
HK$1,399.43
Each
units
|
Zener | 3 | 250 V ac | 250 V | 27.27Ω | 383mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
751-1320
Mfr. Part No.2865450
BrandPhoenix Contact
|
HK$1,571.49
Each
units
|
- | 1 | 19.2 → 30 V dc | 125 V dc, 253 V ac | - | 10mA | - | Relay Output | -20°C | +60°C | ATEX | -20 → +60 °C | MACX MCR-EX-SL-NAM-2RO | |
RS Stock No.
793-4284
Mfr. Part No.Z765
BrandPepperl + Fuchs
|
HK$830.92
Each
units
|
Zener | 2 | 13.3 V dc | 250 V | 107Ω | 150mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
793-4297
Mfr. Part No.Z779
BrandPepperl + Fuchs
|
HK$842.96
Each
units
|
Zener | 2 | 27 V dc | 250 V | 327Ω | 93mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - |