Description | Price | Barrier Type | Number of Channels | Supply Voltage | Safety Voltage Maximum | Safety Current Resistance | Safety Current Maximum | Interface | Signal Type | Minimum Operating Temperature | Maximum Operating Temperature | Hazardous Area Certification | Operating Temperature Range | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
796-6994
Mfr. Part No.5116B
BrandPR Electronics
|
HK$4,061.78
Each
units
|
Galvanic | 1 | 19.2 → 300 V dc, 21.6 → 253 V ac | 250 V ac | - | - | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | 5100 | |
RS Stock No.
703-7056
Mfr. Part No.MTL5541
BrandMTL
|
HK$3,034.35
Each
units
|
Galvanic | 1 | 20 → 35 V dc | 28 V | - | 93mA | - | Repeater Power Supply | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
612-5290
Mfr. Part No.MTL7706+
BrandMTL
|
HK$1,787.96
Each
units
|
Zener | 1 | 28 V dc | 35 V dc | 300Ω | 93mA | - | Analogue | -20°C | +65°C | ATEX | Maximum of +65 °C | - | |
RS Stock No.
796-6954
Mfr. Part No.5104BB
BrandPR Electronics
|
HK$3,811.47
Each
units
|
Galvanic | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | 250 V ac | - | - | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | 5100 | |
RS Stock No.
612-5313
Mfr. Part No.MTL7728+/RS
BrandMTL
|
HK$861.14
Each
units
|
Zener | 1 | 28 V dc | 26 V dc | 300Ω | 93mA | - | Analogue | -20°C | +65°C | ATEX | Maximum of +65 °C | - | |
RS Stock No.
796-7004
Mfr. Part No.5104BA
BrandPR Electronics
|
HK$2,798.01
Each
units
|
Galvanic | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | 250 V ac | - | - | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | 5100 | |
RS Stock No.
703-7065
Mfr. Part No.MTL5544
BrandMTL
|
HK$4,237.49
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 28 V | - | - | - | Transmitter Repeater Power Supply | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
796-6979
Mfr. Part No.5202B2
BrandPR Electronics
|
HK$1,820.40
Each
units
|
Galvanic | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | 250 V ac | - | - | - | NAMUR Input, Relay Output | -20°C | +60°C | ATEX | -20 → +60 °C | 5200 | |
RS Stock No.
808-6535
Mfr. Part No.IM1-231EX-R
BrandTurck
|
HK$2,240.52
Each
units
|
Galvanic | 2 | 20 → 250 V ac | 250 V | - | - | - | Relay Output | -25°C | +70°C | - | -25 → +70 °C | - | |
RS Stock No.
612-5329
Mfr. Part No.MTL7756AC/RS
BrandMTL
|
HK$2,089.25
Each
units
|
Zener | 3 | 3 V dc | 2.7 V dc | 10Ω | 300mA | - | RTD / THC Input | -20°C | +65°C | ATEX | Maximum of +65 °C | - | |
RS Stock No.
612-5335
Mfr. Part No.MTL7787+/RS
BrandMTL
|
HK$1,315.46
Each
units
|
Zener | 1 | 28 V dc | 27 V dc | 300Ω | 93mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
783-4043
Mfr. Part No.MTL5582/RS
BrandMTL
|
HK$4,335.48
Each
units
|
Galvanic | 1 | 20 → 35 V | 6.6 V | - | 46mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
808-6594
Mfr. Part No.WM1
BrandTurck
|
HK$113.14
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
796-6991
Mfr. Part No.6185A
BrandPR Electronics
|
HK$1,598.87
Each
units
|
- | - | - | - | - | - | - | - | -20°C | +60°C | - | -20 → +60 °C | 6185A | |
RS Stock No.
827-5495
Mfr. Part No.5114B1B
BrandPR Electronics
|
HK$6,406.88
Each
units
|
Galvanic | 2 | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | - | 5100 | |
RS Stock No.
136-8687
Mfr. Part No.5105BA
BrandPR Electronics
|
HK$2,798.01
Each
units
|
Galvanic | 1 | 19.2 → 300 V dc, 21.6 → 253 V ac | 253 V ac, 300 V dc | - | 400 (Fuse)mA | - | Isolated Driver | -20°C | +60°C | ATEX, IECEx | -20 → +60 °C | 5100 | |
RS Stock No.
827-5498
Mfr. Part No.5104AA
BrandPR Electronics
|
HK$2,615.29
Each
units
|
- | 1 | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | - | - | |
RS Stock No.
796-6893
Mfr. Part No.5131AB
BrandPR Electronics
|
HK$4,282.67
Each
units
|
- | - | 7.5 → 35 V dc | - | - | - | - | - | -20°C | +60°C | - | - | 5100 | |
RS Stock No.
796-6929
Mfr. Part No.5114AB
BrandPR Electronics
|
HK$5,767.33
Each
units
|
- | - | 19.2 → 300 V dc, 21.6 → 253 V ac | - | - | - | - | - | -20°C | +60°C | - | -20 → +60 °C | 5114A | |
RS Stock No.
768-1669
Mfr. Part No.2811569
BrandPhoenix Contact
|
HK$4,200.46
Each
units
|
- | 1 | 24 → 230 V ac/dc | 100 V | 10 Ω, 600 Ω | 35 mA, 100 mA | - | - | -20°C | +70°C | ATEX | -20 → +70 °C | MACX MCR-UI-UI-UP-SP-NC |