Optocouplers

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 181-1901
Mfr. Part No.FOD8314R2
HK$13.84
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 195-2629
Mfr. Part No.FODM1009R2V
HK$2.215
Each (On a Reel of 3000)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS Stock No. 195-2630
Mfr. Part No.FODM1009R2V
HK$5.541
Each (In a Pack of 50)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS Stock No. 181-1909
Mfr. Part No.FOD8314TR2V
HK$32.256
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
New
RS Stock No. 195-8852
Mfr. Part No.FOD8482
HK$14.024
Each (In a Pack of 10)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
RS Stock No. 181-1925
Mfr. Part No.FOD8334R2
HK$113.78
Each (In a Pack of 2)
units
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS Stock No. 181-1905
Mfr. Part No.FOD8314TR2
HK$15.718
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 806-3116
Mfr. Part No.MC14007UBDG
HK$3.528
Each (In a Pack of 55)
units
- - - - - - - - - - - - - -
New
RS Stock No. 195-8850
Mfr. Part No.FOD8480T
HK$13.198
Each (In a Pack of 10)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
New
RS Stock No. 195-8851
Mfr. Part No.FOD8482
HK$13.912
Each (In a Tube of 100)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
RS Stock No. 181-1870
Mfr. Part No.FOD8314TR2
HK$4.779
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1871
Mfr. Part No.FOD8314TR2V
HK$11.897
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1869
Mfr. Part No.FOD8314R2
HK$4.904
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1878
Mfr. Part No.FOD8334R2
HK$42,412.50
1 Reel of 750
Reel(s)
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
New
RS Stock No. 195-8848
Mfr. Part No.FOD8480
HK$13.198
Each (In a Pack of 10)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
New
RS Stock No. 195-8849
Mfr. Part No.FOD8480T
HK$13.179
Each (In a Tube of 100)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current
New
RS Stock No. 195-8847
Mfr. Part No.FOD8480
HK$13.075
Each (In a Tube of 100)
units
0.8 V 10 mA 5000 (Minimum)Vrms 15 (Typ.)ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm Current