Monitoring Relays

Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit. 




Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low. 




What are monitoring relays used for?


Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.




Types of monitoring relay


The main way in which monitoring relays differ is the function that they measure. This can be a number of things, including:



  • voltage

  • current

  • temperature

  • frequency


The factor that you need to measure will decide which monitoring relay you choose.


...
Read more Read less

Filters

Viewing 1 - 20 of 728 products
Results per page
Description Price Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range
RS Stock No. 397-9202
Mfr. Part No.45PUVR-4W 400VAC
HK$1,071.12
Each
units
Phase, Voltage - DPDT Undervoltage 3 Maximum of 400V ac - - - Neutral Loss, Phase Loss 200ms - - -
RS Stock No. 261-959
Mfr. Part No.84871122
BrandCrouzet
HK$1,236.81
Each
units
Current - SP-NO/NC - - - Overcurrent, Undercurrent 2A 20A - 500ms - - -
RS Stock No. 124-0193
Mfr. Part No.RM35LM33MW
HK$1,377.95
Each
units
Level - DPDT - 1 - - - - - 0.1 → 5s - - -
RS Stock No. 614-9397
Mfr. Part No.84871130
BrandCrouzet
HK$1,276.10
Each
units
Current - DPDT - 3 - Overcurrent, Undercurrent 0.1A 10A - 0.1 → 3s - - -
RS Stock No. 819-3254
Mfr. Part No.K8AKPH1200500VAC
BrandOmron
HK$674.46
Each
units
Phase - DPDT - 3 - - - - Phase Loss, Phase Sequence 0.1s - - -
RS Stock No. 518-7168
Mfr. Part No.3UG4622-1AW30
BrandSiemens
HK$1,521.16
Each
units
Current - SPDT - 1 - Overcurrent, Undercurrent 50mA 10A - 0.1 → 20s - - -
RS Stock No. 463-3654
Mfr. Part No.84871034
BrandCrouzet
HK$1,519.23
Each
units
Current - SPDT - 1 - Overcurrent, Undercurrent 0.1A 10A - 0.1 → 3s - - -
RS Stock No. 850-5395
Mfr. Part No.LXCVR 230V
HK$662.53
Each
units
Phase, Voltage - SPDT Overvoltage, Undervoltage - - - - - Single Phase 0.2 → 10s - - -
RS Stock No. 775-7902
Mfr. Part No.1SVR730884R3300 CM-MPS.41S
BrandABB
HK$2,513.28
Each
units
Phase, Voltage - DPDT Overvoltage, Undervoltage 3 300 → 500V ac - - - Phase Failure, Phase Imbalance, Phase Sequence 0s, 0.1 → 30 s - - 45 → 65Hz
RS Stock No. 397-9145
Mfr. Part No.70POCR 400VAC
HK$1,981.66
Each
units
Current - DPDT - 3 - Overcurrent - 5A - 0.2 → 10s - - -
RS Stock No. 775-7974
Mfr. Part No.1SVR730840R0400 CM-SRS.21S
BrandABB
HK$2,169.94
Each
units
Current - DPDT - 1 - Overcurrent, Undercurrent 0.1 A, 3 mA, 10mA 1 A, 30 mA, 100mA - 0 s, 0.1 → 30s - - 50 → 60Hz
RS Stock No. 518-7174
Mfr. Part No.3UG4615-1CR20
BrandSiemens
HK$2,350.58
Each
units
Phase, Voltage - DPDT Overvoltage, Undervoltage 3 160 → 690V ac - - - Phase Failure, Phase Sequence 0.1 → 20s - - -
RS Stock No. 397-9218
Mfr. Part No.45PSR 400VAC
HK$1,037.15
Each
units
Phase - SPDT - 3 - - - - Phase Loss, Phase Sequence 200ms - - -
RS Stock No. 775-7942
Mfr. Part No.1SVR730760R0500 CM-SFS.22S
BrandABB
HK$2,570.14
Each
units
Current - DPDT - 1 - Overcurrent, Undercurrent 0.3 A, 1 A, 3A 1.5 A, 5 A, 15A - 0 s, 0.1 → 30s - - -
RS Stock No. 347-696
Mfr. Part No.FSRST30SLP-110/230VAC
BrandTempatron
HK$896.63
Each
units
Shaft Rotation Sensor - SPDT - - Maximum of 30V dc - - - - 1 → 30s - - 50 → 60Hz
RS Stock No. 914-4654
Mfr. Part No.ICV 230Vac
BrandHiquel
HK$1,250.25
Each
units
Voltage - DPDT Overvoltage, Undervoltage 1 - - - - - - - - -
RS Stock No. 850-5360
Mfr. Part No.LXPRC/S 400V
HK$688.86
Each
units
Phase, Voltage - SPDT Overvoltage, Undervoltage - - - - - Phase Failure, Phase Sequence 0.2 → 10s - - -
RS Stock No. 614-9448
Mfr. Part No.84872142
BrandCrouzet
HK$1,076.36
Each
units
Voltage - SPDT Overvoltage, Undervoltage 1 65 → 260V ac/dc - - - - 0.1 → 10s - - -
RS Stock No. 397-9189
Mfr. Part No.70PCVR-4W 400VAC
HK$1,525.91
Each
units
Phase, Voltage - 4PDT Overvoltage, Undervoltage 3 Maximum of 400V ac - - - Neutral Loss, Phase Loss 200ms - - -
RS Stock No. 850-5405
Mfr. Part No.LMCVR-500V 24-230VAC/DC
HK$1,164.10
Each
units
Voltage - SPDT Overvoltage, Undervoltage - - - - - - 0.1 → 30s - - -