Shields For Arduino

An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS Components offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.


Types of Shield


Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;


Ethernet Shields


Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.


Proto Shields


ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.


Motor Shields


Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.


Xbee Shields


The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.


CAN-BUS Shields


CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.


...
Read more Read less

Filters

Viewing 1 - 20 of 71 products
Results per page
Description Price Product Name Kit Classification Processor Part Number Revision For Use With
RS Stock No. 111-3738
Mfr. Part No.T050000
BrandArduino
HK$1,763.69
Each
units
Tinkerkit Braccio Robot - - - -
RS Stock No. 903-3043
Mfr. Part No.GAMMA-ARD
HK$410.31
Each
units
GAMMA Shield Shield GAMMA-ARD - Arduino
RS Stock No. 873-2285
Mfr. Part No.A000024
BrandArduino
HK$197.02
Each
units
Ethernet Shield 2 - A000024 V2.0 -
RS Stock No. 865-9001
Mfr. Part No.A000070
BrandArduino
HK$211.97
Each
units
9 Axis Motion Shield Shield A000070 V1.0 -
RS Stock No. 769-7399
Mfr. Part No.A000080
BrandArduino
HK$38.07
Each
units
Mega Proto Shield Rev3 (PCB) - A000080 - -
RS Stock No. 758-9339
Mfr. Part No.X000048
BrandArduino
HK$39.45
Each
units
ATMega328 - Microcontroller - bootloader UNO - ATmega328 - -
RS Stock No. 875-0292
Mfr. Part No.A000110
BrandArduino
HK$182.82
Each
units
4 Relays Shield Shield A000110 V1.0 -
RS Stock No. 885-0917
Mfr. Part No.IS.AB20REL.base
HK$1,726.68
Each
units
PLC ARDBOX - IS.AB20REL.base - Arduino
RS Stock No. 885-0913
Mfr. Part No.IS.AB20AN.base
HK$1,665.29
Each
units
PLC ARDBOX - IS.AB20AN.base - Arduino
RS Stock No. 779-8868
Mfr. Part No.T020090
BrandArduino
HK$314.99
Each
units
TinkerKit BMX Reciever Module T020090 - -
RS Stock No. 906-2874
Mfr. Part No.DCMOTORCONTRBTN8982TOBO1
BrandInfineon
HK$241.72
Each
units
Motor Control Shield Shield SP001292932 - Arduino R3, XMC1100 Boot Kit
RS Stock No. 905-4633
Mfr. Part No.789
HK$327.57
Each
units
Adafruit PN532 NFC/RFID Controller Shield - 789 - Arduino
RS Stock No. 903-3046
Mfr. Part No.KAPPAM-ARD
HK$457.77
Each
units
KAPPA Modem Shield Shield KAPPAM-ARD - Arduino
RS Stock No. 811-0723
Mfr. Part No.ShieldAv1-0
BrandSparqEE
HK$73.68
Each
units
ShieldAv1-0 Shield ShieldAv1-0 - Arduino
RS Stock No. 793-4414
Mfr. Part No.ZULU-M-ARDUINO
HK$955.78
Each
units
ZULU Radio Modem Shield ZULU-M-ARDUINO - Arduino Uno
RS Stock No. 176-3644
Mfr. Part No.ASX00008
BrandArduino
HK$149.59
Each
units
MKR Mem Shield - ASX00008 - -
RS Stock No. 182-5518
Mfr. Part No.A000079
BrandArduino
HK$182.82
Each
units
- - - - DC Motor, Stepper Motor
RS Stock No. 174-3229
Mfr. Part No.113030001
HK$231.22
Each
units
NFC Shield V2.0 Shield 113030001 V2.0 Arduino
RS Stock No. 184-5100
Mfr. Part No.103030006
HK$82.81
Each
units
Screw Shield - 103030006 - Arduino, Seeeduino
New
RS Stock No. 219-3091
Mfr. Part No.IS.AB20AN.HF+
HK$1,778.81
Each
units
PLC Arduino ARDBOX Arduino Shield - - -