Safety Site Transformers

Safety site transformers are often used with industrial and power tools. They provide the user with protection by isolating the tools from the main power supply to prevent overloading and minimise shock risk.

How do safety site transformers work?

The transformer consists of two coils of wire around an iron core. The incoming, or primary, coil converts the electric field into a magnetic one, inducing an electric field in second coil without actually touching it. The voltage can be stepped up or down by varying the number of turns in the coil. Safety site transformers can be used to step down UK mains voltage to, for example, 110V CTE (centre tap earthed) to limit the power of a potential electric shock.

Types of safety site transformers

Safety site transformers can have different input and output voltage ratings. As they're often used outside, they're designed with the appropriate socket fittings. They tend to be heavy duty, with strong lifting handles, to withstand harsh industrial or site conditions. They can also be free standing and portable, wall mounted or even hung, depending on your needs.


...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Number of Phases Output Current Series Plug Type Socket Type Weight Length Width Depth Dimensions Mounting Type
RS Stock No. 260-4301
Mfr. Part No.CM40002
HK$3,186.67
Each
units
230V ac 112 2kVA 1 15A CM40002 Hard Wire 3-Wire BS EN 60309 30kg 270mm 320mm 280mm 270 x 320 x 280mm Free Standing
RS Stock No. 436-8798
Mfr. Part No.CM1500/230
HK$3,000.79
Each
units
230V ac 230V ac 1.5kVA 1 - CM1500/230 Type G - British 3-Pin Type G - British 3-Pin 11.5kg 165mm 165mm 220mm 165 x 165 x 220mm Free Standing
RS Stock No. 260-4294
Mfr. Part No.CM33002
HK$1,757.67
Each
units
230V ac ±55V ac 1.65kVA 1 10A CM33002 Type G - British 3-Pin BS EN 60309 18kg 195mm 240mm 265mm 195 x 240 x 265mm Free Standing
RS Stock No. 436-8805
Mfr. Part No.CM3000/230
HK$4,612.01
Each
units
230V ac 230V ac 3kVA 1 13A CM3000/230 Type G - British 3-Pin Type G - British 3-Pin 18kg 190mm 190mm 260mm 190 x 190 x 260mm Free Standing
RS Stock No. 436-8855
Mfr. Part No.CM10K36
HK$15,094.13
Each
units
400V ac ±55 V ac, 110 V 10kVA 3 90A CM10K36 Hard Wire L1-L2-L3-E BS EN 60309 86kg 470mm 586mm 452mm 420 x 325 x 270mm Free Standing
RS Stock No. 260-4272
Mfr. Part No.CM15002
HK$1,502.18
Each
units
230V ac ±55V ac 750VA 1 6A CM15002 Type G - British 3-Pin BS EN 60309 11.5kg 180mm 255mm 170mm 170 x 255 x 180mm Free Standing
RS Stock No. 812-9572
Mfr. Part No.CM3300/200/SU
HK$1,629.73
Each
units
110V ac 230V 3kVA - 2 x 16A CM3000 BS EN 60309 BS EN 60309 18kg 205mm 240mm 265mm 205 x 240 x 265mm Free Hanging
RS Stock No. 260-4238
Mfr. Part No.CM7501/230
HK$4,199.75
Each
units
230V ac 230V ac 750VA 1 - CM7501 Type G - British 3-Pin Type G - British 3-Pin 9kg 180mm 220mm 170mm 180 x 220 x 170mm Free Standing
RS Stock No. 260-4351
Mfr. Part No.CM1500WM2
HK$2,219.02
Each
units
230V ac ±110V ac 750VA - 8.18A CM1500WM2 Hard Wire L-N-E BS EN 60309 10.5kg 200mm 230mm 230mm 200 x 230 x 230mm Wall Mount
RS Stock No. 260-4288
Mfr. Part No.CM22502
HK$1,346.50
Each
units
230V ac ±55V ac 1125VA 1 8A CM22502 Type G - British 3-Pin BS EN 60309 16kg 195mm 240mm 265mm 195 x 240 x 265mm Free Standing
RS Stock No. 812-9578
Mfr. Part No.CM3300/11
HK$1,506.98
Each
units
230V ac ±55V ac 1.65kVA 1 - CM Type G - British 3-Pin BS EN 60309 18kg 195mm 205mm 265mm 195 x 205 x 265mm Floor Standing
RS Stock No. 260-4244
Mfr. Part No.CM7501
HK$1,436.35
Each
units
230V ac 110V ac 375VA 1 3A CM7501 Type G - British 3-Pin BS EN 60309 9kg 180mm 220mm 240mm 180 x 220 x 240mm Free Standing
RS Stock No. 260-4339
Mfr. Part No.CM10K16
HK$10,600.94
Each
units
230V ac ±55V ac 10kVA 1 2 x 32 A, 4 x 16 A CM10K16 Hard Wire L-N-E BS EN 60309 86kg 390mm 430mm 390mm 390 x 430 x 600mm Free Standing
RS Stock No. 347-6696
Mfr. Part No.EOU 4F
HK$947.32
Each
units
110V ac 110V ac - - 16A EOU 4F BS EN 60309 BS EN 60309 2.5kg 225mm 225mm 210mm 225 x 210 x 230mm Free Standing
RS Stock No. 347-6674
Mfr. Part No.CM2250WM2/110/24
HK$3,779.48
Each
units
230V ac ±55 V ac, 24 V ac 1.2 kVA, 200 VA 1 10.2 A rms, 24 V ac CM2250WM2 Hard Wire L-N-E BS EN 60309 16kg 240mm 250mm 255mm 240 x 250 x 255mm Wall Mount
RS Stock No. 436-8827
Mfr. Part No.CMH 1200/230
HK$4,371.54
Each
units
230V ac 230V ac 1.2kVA 1 5.2A CMH1200/230 Type G - British 3-Pin Type G - British 3-Pin 7kg - 74mm 200mm W74 x D200 x H160mm Shoulder Carry
RS Stock No. 812-9588
Mfr. Part No.CM3000/230/EURO
HK$2,162.92
Each
units
230V ac 230V 3kVA 1 - CM SCHUKO Schuko 18kg 195mm 205mm 265mm 195 x 205 x 265mm Floor Standing
RS Stock No. 436-9836
Mfr. Part No.TIM1000
BrandBlock
HK$2,189.27
Each
units
230V ac 115V ac 1kVA - 4.35A TIM - - 17.1kg - 165mm 200mm - Chassis Mount
RS Stock No. 436-8962
Mfr. Part No.CM5000/FM0/230
HK$6,776.29
Each
units
230V ac ±55V ac 5kVA 1 - CM5000/FM0/230 Hard Wire L-N-E - 50kg 420mm 350mm 260mm 420 x 325 x 270mm Wall Mount
RS Stock No. 812-9584
Mfr. Part No.CM1500/230/EURO
HK$2,073.71
Each
units
230V ac 230V 1.5kVA 1 - CM SCHUKO Schuko 11kg 170mm 180mm 225mm 170 x 180 x 225mm Floor Standing