PCB Transformers

Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components. 


The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board. 


What are PCB transformers used for?

PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges. 

 

Types of PCB transformers

PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted. 

 
Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications. 


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS Stock No. 182-8744
Mfr. Part No.750342859
HK$34.639
Each (On a Reel of 250)
units
15V - 36V dc 1 15.24mm 11.43mm 13.34mm 15.24 x 11.43 x 13.34mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8749
Mfr. Part No.760390014
HK$11.021
Each (On a Reel of 1200)
units
5V - 5V dc 1 7.14mm 4.19mm 6.73mm 7.14 x 4.19 x 6.73mm - Surface Mount -40°C - +125°C 300kHz
RS Stock No. 182-8980
Mfr. Part No.760390014
HK$17.19
Each (On a Tape of 5)
units
5V - 5V dc 1 7.14mm 4.19mm 6.73mm 7.14 x 4.19 x 6.73mm - Surface Mount -40°C - +125°C 300kHz
RS Stock No. 182-8753
Mfr. Part No.750313769
HK$20.538
Each (On a Reel of 500)
units
5V - 3.3V dc 1 8mm 7.62mm 9.14mm 8 x 7.62 x 9.14mm - Surface Mount -40°C - +125°C 250kHz
RS Stock No. 182-8740
Mfr. Part No.750342860
HK$34.639
Each (On a Reel of 250)
units
24V - 36V dc 1 15.24mm 11.43mm 13.34mm 15.24 x 11.43 x 13.34mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8926
Mfr. Part No.750313734
HK$44.30
Each
units
5V - 5V dc 1 8mm 7.62mm 9.14mm 8 x 7.62 x 9.14mm - Surface Mount -40°C - +125°C 250kHz
RS Stock No. 182-8743
Mfr. Part No.750342878
HK$34.639
Each (On a Reel of 300)
units
7V - 36V dc 1 9.5mm 10.54mm 9.78mm 9.5 x 10.54 x 9.78mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8762
Mfr. Part No.750316033
HK$38.482
Each (On a Reel of 275)
units
3.3V - 5.5V dc 1 10.41mm 11.89mm 12.32mm 10.41 x 11.89 x 12.32mm - Surface Mount -40°C - +85°C -
RS Stock No. 182-8951
Mfr. Part No.750316028
HK$34.804
Each (On a Tape of 5)
units
3.3V - 3.3V dc 1 9.25mm 4.1mm 8.3mm 9.25 x 4.1 x 8.3mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8755
Mfr. Part No.750316028
HK$22.739
Each (On a Reel of 900)
units
3.3V - 3.3V dc 1 9.25mm 4.1mm 8.3mm 9.25 x 4.1 x 8.3mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8929
Mfr. Part No.750342864
HK$63.13
1 Tape of 1
Tape(s)
7.5V - 36V dc 1 17.75mm 12.7mm 13.46mm 17.75 x 12.7 x 13.46mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8954
Mfr. Part No.750342557
HK$63.13
1 Tape of 1
Tape(s)
15V - 32V dc 1 15.24mm 11.43mm 13.34mm 15.24 x 11.43 x 13.34mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8960
Mfr. Part No.760390012
HK$17.19
Each (On a Tape of 5)
units
5V - 5V dc 1 7.14mm 4.19mm 6.73mm 7.14 x 4.19 x 6.73mm - Surface Mount -40°C - +125°C 300kHz
RS Stock No. 182-8761
Mfr. Part No.750316032
HK$38.866
Each (On a Reel of 275)
units
5V - 3.3V dc 1 10.41mm 11.89mm 12.32mm 10.41 x 11.89 x 12.32mm - Surface Mount -40°C - +85°C -
RS Stock No. 182-8957
Mfr. Part No.750316029
HK$35.154
Each (On a Tape of 5)
units
5V - 3.3V dc 1 9.25mm 4.1mm 8.3mm 9.25 x 4.1 x 8.3mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8948
Mfr. Part No.750342779
HK$63.13
1 Tape of 1
Tape(s)
7V - 36V dc 1 9.5mm 10.54mm 9.78mm 9.5 x 10.54 x 9.78mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8932
Mfr. Part No.750313638
HK$44.30
Each
units
3.3V - 5V dc 1 8mm 7.62mm 9.14mm 8 x 7.62 x 9.14mm - Surface Mount -40°C - +125°C 250kHz
RS Stock No. 182-8923
Mfr. Part No.750342860
HK$63.13
1 Tape of 1
Tape(s)
24V - 36V dc 1 15.24mm 11.43mm 13.34mm 15.24 x 11.43 x 13.34mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8942
Mfr. Part No.750342859
HK$63.13
1 Tape of 1
Tape(s)
15V - 36V dc 1 15.24mm 11.43mm 13.34mm 15.24 x 11.43 x 13.34mm - Surface Mount -40°C - +125°C -
RS Stock No. 182-8974
Mfr. Part No.750342879
HK$48.76
Each
units
17V - 5V dc 1 8mm 7.62mm 9.14mm 8 x 7.62 x 9.14mm - Surface Mount -40°C - +125°C -