LAN Ethernet Transformers

Filters

Viewing 1 - 20 of 225 products
Results per page
Description Price Number of Output Ports Insertion Loss Mounting Type Dimensions Depth Length Width Construction Core Type Isolation Voltage Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature
RS Stock No. 814-9926
Mfr. Part No.7499111121A
HK$89.67
Each
units
1 -1.1dB Through Hole 15.88 x 13.95 x 21.84mm 21.84mm 15.88mm 13.95mm - - - 100MHz +70°C 1MHz 0°C
RS Stock No. 617-1192
Mfr. Part No.7491193912
HK$57.47
Each
units
3 - Surface Mount 17.5 x 8.3 x 22.1mm 22.1mm 17.5mm 8.3mm - Bobbin - 300kHz +125°C 200kHz -40°C
RS Stock No. 163-5602
Mfr. Part No.7499111121A
HK$88.547
Each (In a Tube of 29)
units
1 -1.1dB Through Hole 15.88 x 13.95 x 21.84mm 21.84mm 15.88mm 13.95mm - - - 100MHz +70°C 1MHz 0°C
New
RS Stock No. 223-1751
Mfr. Part No.SM453229-381N7Y
BrandBourns
HK$2.962
Each (On a Reel of 2000)
units
- -1.1dB Surface Mount 4.7 x 3.22 x 2.9mm 2.9mm - - - - - - - - -
New
RS Stock No. 223-1752
Mfr. Part No.SM453229-381N7Y
BrandBourns
HK$5.77
Each (On a Tape of 10)
units
- -1.1dB Surface Mount 4.7 x 3.22 x 2.9mm 2.9mm - - - - - - - - -
New
RS Stock No. 222-6954
Mfr. Part No.SM43P01EL
BrandBourns
HK$25.134
Each (On a Reel of 800)
units
1 -3.0dB Surface Mount 16.5 x 10.3mm 4.1mm - - - - - - - - -
New
RS Stock No. 222-6955
Mfr. Part No.SM43P01EL
BrandBourns
HK$41.54
Each
units
1 -3.0dB Surface Mount 16.5 x 10.3mm 4.1mm - - - - - - - - -
RS Stock No. 212-5919
Mfr. Part No.7499411122A
HK$173.24
Each
units
1 -1.3dB Through Hole 33.02 x 17 x 13.87mm 33.02mm - - - - - - - - -
RS Stock No. 916-4162
Mfr. Part No.ALT4532M-201-T001
BrandTDK
HK$15.01
Each (In a Pack of 5)
units
1 1.5dB Surface Mount - - 4.5mm 3.2mm - - - - +85°C - -40°C
RS Stock No. 212-5931
Mfr. Part No.7499511611A
HK$157.211
Each (In a Tray of 42)
units
1 -1dB Through Hole 33.02 x 17 x 13.87mm 33.02mm - - - - - - - - -
RS Stock No. 212-5894
Mfr. Part No.74984104400
HK$71.90
Each
units
1 -1dB Through Hole 21.5 x 16 x 13.6mm 21.5mm - - - - - - - - -
RS Stock No. 201-3635
Mfr. Part No.7490240120
HK$37,885.08
1 Reel of 200
Reel(s)
1 - Surface Mount 28.57 x 12.7 x 15.49mm 12.7mm - - - - - - - - -
RS Stock No. 814-9939
Mfr. Part No.7499111446
HK$117.52
Each
units
1 -1dB Through Hole 15.88 x 13.95 x 21.84mm 21.84mm 15.88mm 13.95mm - - - 1000MHz +85°C 1MHz -40°C
RS Stock No. 201-3627
Mfr. Part No.749020100A
HK$62.00
Each
units
0.5 -1.1dB Surface Mount 12.7 x 9.5 x 3mm 9.5mm - - - - - - - - -
RS Stock No. 163-5605
Mfr. Part No.7499111447
HK$90.376
Each (In a Tube of 29)
units
1 -1dB Through Hole 16 x 13.55 x 21.3mm 21.3mm 16mm 13.55mm - - - 100MHz +85°C 1MHz -40°C
RS Stock No. 923-6258
Mfr. Part No.749053011
HK$132.775
Each (In a Pack of 2)
units
1 -1dB Surface Mount - - 13.5mm 13.97mm Enclosed Ferrite - 100kHz +85°C - -40°C
RS Stock No. 212-5876
Mfr. Part No.7498010210A
HK$119.42
Each
units
1 -1dB Through Hole 25.40 x 13.16 x 16.10mm 25mm - - - - - - - - -
RS Stock No. 212-5874
Mfr. Part No.74980101200
HK$66.85
Each
units
1 -1dB Through Hole 16.7 x 16.5 x 16.9mm 16.7mm - - - - - - - - -
RS Stock No. 814-9863
Mfr. Part No.74990100011A
HK$79.97
Each
units
1 -1dB Through Hole 13.74 x 16.13 x 21.84mm 21.84mm 13.74mm 16.13mm - - - 100MHz +85°C 1MHz -40°C
New
RS Stock No. 222-6952
Mfr. Part No.SM43001EL
BrandBourns
HK$25.134
Each (On a Reel of 800)
units
1 -3.0dB Surface Mount 16.5 x 10.3mm 4.1mm - - - - - - - - -