Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
123-7393
Mfr. Part No.STEU 630/24
BrandBlock
|
HK$906.18
Each
units
|
230/400V ac | 2 x 12V ac | 630VA | Panel | - | - | - | - | 150 x 118 x 143mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
422-9687
Mfr. Part No.0 427 90
BrandLegrand
|
HK$1,686.40
Each
units
|
230 V ac, 400 | 115 V ac, 230 V ac | 310VA | DIN Rail | 1 | 115mm | 106mm | 123mm | 115 x 106 x 123mm | 50Hz | 60Hz | - | +35°C | 3.8kg | |
RS Stock No.
212-1844
Mfr. Part No.TBD215024F9
BrandComatec
|
HK$560.64
Each
units
|
230V ac | 24V ac | 150W | - | 1 | - | - | - | - | - | - | - | - | - | |
RS Stock No.
880-2615
BrandRS PRO
|
HK$428.20
Each
units
|
400V ac | 24V ac | 63VA | DIN Rail | - | 106mm | 90mm | 87mm | 106 x 90 x 87mm | 50Hz | 60Hz | - | +130°C | 1.5kg | |
RS Stock No.
123-4139
BrandRS PRO
|
HK$315.03
Each
units
|
15 → 400V ac | 12V ac | 100VA | DIN Rail Mount, Screw Mount | - | 84mm | 76mm | 100mm | 84 x 76 x 100mm | 50Hz | 60Hz | - | - | 2.1kg | |
RS Stock No.
535-7749
Mfr. Part No.0 442 34
BrandLegrand
|
HK$641.06
Each
units
|
230V ac, 400V ac | 24V ac | 160VA | DIN Rail | - | 113mm | 94mm | 112mm | 113 x 94 x 112mm | - | - | - | +50°C | 2.6kg | |
RS Stock No.
482-742
Mfr. Part No.ABT7PDU010G
BrandSchneider Electric
|
HK$441.39
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 100VA | Chassis | 2 | 87mm | 139mm | 108mm | 87 x 139 x 108mm | 47Hz | 63Hz | -20°C | +60°C | 2.9kg | |
RS Stock No.
123-5703
BrandRS PRO
|
HK$1,004.04
Each
units
|
0 → 230 → 400V ac | 4 x 0-55-60V ac | 500VA | Screw Mount | - | 150mm | 112mm | 158mm | - | 50Hz | 60Hz | - | - | 7.9kg | |
RS Stock No.
890-8630
Mfr. Part No.E500TC
BrandSola
|
HK$2,516.83
Each
units
|
200 → 415V ac | 23 → 120V ac | 500 (Continuous) VA, 1600 (Instantaneous) VA | Panel | - | - | - | - | 162.1 x 176 x 141.2mm | 50Hz | 60Hz | - | - | - | |
RS Stock No.
880-2564
BrandRS PRO
|
HK$740.05
Each
units
|
400V ac | 24V ac | 160VA | DIN Rail | - | 116mm | 102mm | 116mm | 116 x 102 x 116mm | 50Hz | 60Hz | - | +130°C | 4.8kg | |
RS Stock No.
772-0717
BrandRS PRO
|
HK$312.14
Each
units
|
230V ac | 4V ac | 16VA | DIN Rail | 2 | 86mm | 52.5mm | 58mm | 52.5 x 86 x 58mm | 50Hz | 60Hz | - | +130°C | - | |
RS Stock No.
805-5310
BrandRS PRO
|
HK$751.15
Each
units
|
230V ac | 12V ac | 35VA | DIN Rail | 1 | 90mm | 88mm | 58mm | 88 x 58 x 90mm | 50Hz | 60Hz | - | +130°C | 900g | |
RS Stock No.
123-4241
BrandRS PRO
|
HK$2,028.96
Each
units
|
0 → 230 → 400 V ac, 15 V ac, 230 V ac, 400 V ac | 2 x 115V ac | 1600VA | DIN Rail Mount, Screw Mount | - | 174mm | 169mm | 160mm | 174 x 169 x 160mm | 50Hz | 60Hz | - | - | 21.1kg | |
RS Stock No.
361-8014
Mfr. Part No.STEU250/24
BrandBlock
|
HK$494.14
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 12V ac | 250VA | DIN Rail, Panel | 2 | 96mm | 102mm | 104mm | 96 x 102 x 104mm | 50Hz | 60Hz | - | +40°C | 3.6kg | |
RS Stock No.
383-370
Mfr. Part No.0 428 77
BrandLegrand
|
HK$1,691.96
Each
units
|
230V ac, 400V ac | 24V ac | 630VA | DIN Rail | 2 | 126mm | 141mm | 126mm | 126 x 141 x 126mm | 50Hz | 60Hz | - | +35°C | 8kg | |
Block 63VA DIN Rail Panel Mount Transformer, 218V ac, 230V ac, 242V ac Primary 1 x, 24V ac Secondary
RS Stock No.
158-7362
Mfr. Part No.STS63/23/24
BrandBlock
|
HK$342.91
Each
units
|
218V ac, 230V ac, 242V ac | 24V ac | 63VA | DIN Rail | 1 | 78mm | 88mm | 89mm | 78 x 88 x 89mm | - | - | - | +40°C | 1.3kg | |
RS Stock No.
383-285
Mfr. Part No.0 427 92
BrandLegrand
|
HK$1,670.81
Each
units
|
230V ac, 400V ac | 115V ac, 230V ac | 630VA | DIN Rail | 1 | 126mm | 123mm | 126mm | 126 x 123 x 126mm | 50Hz | 60Hz | - | +35°C | 7.8kg | |
RS Stock No.
890-8612
Mfr. Part No.E750TF
BrandSolaHD
|
HK$2,474.98
Each
units
|
200 → 600V ac | 110 → 120V ac | 750 (Continuous) VA, 2290 (Instantaneous) VA | Panel | - | - | - | - | 162.1 x 187 x 141.2mm | 50Hz | 60Hz | - | - | - | |
RS Stock No.
482-572
Mfr. Part No.ABT7PDU160G
BrandSchneider Electric
|
HK$3,988.44
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 1.6kVA | Chassis | 2 | 175mm | 162mm | 168mm | 175 x 162 x 168mm | 47Hz | 63Hz | -20°C | +60°C | 20kg | |
RS Stock No.
123-4140
BrandRS PRO
|
HK$379.18
Each
units
|
15 → 400V ac | 115V | 100VA | DIN Rail Mount, Screw Mount | - | 84mm | 76mm | 100mm | 84 x 76 x 100mm | 50Hz | 60Hz | - | - | 2.1kg |