Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
422-9659
Mfr. Part No.0 427 86
BrandLegrand
|
HK$755.94
Each
units
|
230 V ac, 400 | 115 V ac, 230 V ac | 63VA | Chassis Mount, Top Hat Rail | 1 | 98mm | 84mm | 77mm | 98 x 84 x 77mm | 50Hz | 60Hz | - | +35°C | 1.3kg | |
RS Stock No.
310-1730
Mfr. Part No.MIT/I/500
BrandBlock
|
HK$1,173.36
Each
units
|
230V ac, 400V ac | ±110V ac, ±120V ac, ±55V ac, ±60V ac | 500VA | Chassis | 2 | 111mm | 148mm | 150mm | 111 x 148 x 150mm | - | - | - | +40°C | 8kg | |
RS Stock No.
890-8637
Mfr. Part No.E250TC
BrandSolaHD
|
HK$1,748.19
Each
units
|
200 → 415V ac | 23 → 120V ac | 250 (Continuous) VA, 675 (Instantaneous) VA | Panel | - | - | - | - | 133.4 x 128.8 x 115.1mm | 50Hz | 60Hz | - | - | - | |
RS Stock No.
797-5948
BrandRS PRO
|
HK$682.41
Each
units
|
115V ac | 24V ac | 72VA | DIN Rail | 1 | 89.5mm | 82.5mm | 82mm | 89.5 x 82.5 x 82mm | 50Hz | 60Hz | - | +40°C | 1.3kg | |
RS Stock No.
436-9864
Mfr. Part No.STEU1600/23
BrandBlock
|
HK$2,780.51
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 2 x 115V ac | 1.6kVA | - | 2 | 192mm | 161mm | 180.5mm | 192 x 161 x 180.5mm | - | - | - | +40°C | 20.8kg | |
RS Stock No.
608-6375
Mfr. Part No.ABL6TS02B
BrandSchneider Electric
|
HK$673.28
Each
units
|
230V ac, 400V ac | 24V ac | 25VA | Chassis | 1 | 66mm | 90mm | 55mm | 66 x 90 x 55mm | 47Hz | 63Hz | -20°C | +50°C | 700g | |
RS Stock No.
776-2960
Mfr. Part No.A9A15214
BrandSchneider Electric
|
HK$534.59
Each
units
|
230V ac | 8V ac | 4VA | DIN Rail | 1 | 89mm | 36mm | 60mm | 89 x 36 x 60mm | 50Hz | 60Hz | -20°C | +50°C | - | |
RS Stock No.
278-7052
Mfr. Part No.SIM 300
BrandBlock
|
HK$703.50
Each
units
|
230V ac | 12V ac | 300VA | Panel | 2 | 223mm | 117mm | 117mm | 223 x 117 x 117mm | 50Hz | 60Hz | - | +40°C | 4.9kg | |
RS Stock No.
383-336
Mfr. Part No.6 423 64
BrandLegrand
|
HK$517.64
Each
units
|
230V ac, 400V ac | 115V ac | 160VA | Chassis | 1 | - | - | - | 98 x 84 x 104mm | - | - | - | +35°C | - | |
RS Stock No.
383-342
Mfr. Part No.0 428 47
BrandLegrand
|
HK$1,837.24
Each
units
|
230V ac, 400V ac | 12V ac | 630VA | DIN Rail | 2 | 126mm | 141mm | 126mm | 126 x 141 x 126mm | 50Hz | 60Hz | - | +35°C | 8kg | |
RS Stock No.
482-821
Mfr. Part No.ABT7PDU002G
BrandSchneider Electric
|
HK$503.96
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 25VA | Chassis | 2 | 85mm | 98mm | 108mm | 85 x 98 x 108mm | 47Hz | 63Hz | -20°C | +60°C | 1.1kg | |
RS Stock No.
880-2576
BrandRS PRO
|
HK$1,334.79
Each
units
|
400V ac | 24V ac | 400VA | DIN Rail | - | 136mm | 126mm | 127mm | 136 x 126 x 127mm | 50Hz | 60Hz | - | +130°C | 5kg | |
RS Stock No.
482-736
Mfr. Part No.ABT7PDU250G
BrandSchneider Electric
|
HK$6,649.23
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 2500VA | Chassis | 2 | 193mm | 206mm | 188mm | 193 x 206 x 188mm | 47Hz | 63Hz | -20°C | +60°C | 28kg | |
RS Stock No.
482-922
Mfr. Part No.ABT7ESM040B
BrandSchneider Electric
|
HK$897.69
Each
units
|
215V ac, 230V ac, 245V ac | 24V ac | 400VA | Chassis | 1 | 121mm | 122mm | 103mm | 121 x 122 x 103mm | 47Hz | 63Hz | -20°C | +40°C | 5.1kg | |
RS Stock No.
383-380
Mfr. Part No.6 423 62
BrandLegrand
|
HK$438.50
Each
units
|
230V ac, 400V ac | 115V ac | 63VA | Chassis | 1 | - | - | - | 98 x 84 x 77mm | - | - | - | +35°C | - | |
RS Stock No.
383-368
Mfr. Part No.0 428 42
BrandLegrand
|
HK$540.11
Each
units
|
230V ac, 400V ac | 12V ac | 100VA | Surface Mount | 2 | 98mm | 84mm | 86mm | 98 x 84 x 86mm | 50Hz | 60Hz | - | +35°C | 1.6kg | |
RS Stock No.
880-2582
BrandRS PRO
|
HK$561.36
Each
units
|
400V ac | 115V ac | 100VA | DIN Rail | - | 106mm | 90mm | 107mm | 106 x 90 x 107mm | 50Hz | 60Hz | - | +130°C | 2.3kg | |
RS Stock No.
880-2611
BrandRS PRO
|
HK$507.59
Each
units
|
400V ac | 24V ac | 100VA | DIN Rail | - | 106mm | 90mm | 107mm | 106 x 90 x 107mm | 50Hz | 60Hz | - | +130°C | 2.3kg | |
RS Stock No.
158-7435
Mfr. Part No.STS100/4/23
BrandBlock
|
HK$354.89
Each
units
|
380V ac, 400V ac, 420V ac | 230V ac | 100VA | DIN Rail | 1 | 84mm | 81mm | 95mm | 84 x 81 x 95mm | - | - | - | +40°C | 2.2kg | |
RS Stock No.
482-825
Mfr. Part No.ABT7PDU004G
BrandSchneider Electric
|
HK$581.71
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 40VA | Chassis | 2 | 87mm | 104mm | 108mm | 87 x 104 x 108mm | 47Hz | 63Hz | -20°C | +60°C | 1.4kg |