Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
383-320
Mfr. Part No.0 428 70
BrandLegrand
|
HK$508.65
Each
units
|
230V ac, 400V ac | 24V ac | 40VA | DIN Rail | 2 | 98mm | 84mm | 70mm | 98 x 84 x 70mm | 50Hz | 60Hz | - | +35°C | 900g | |
RS Stock No.
310-1695
Mfr. Part No.MIT/I/63
BrandBlock
|
HK$750.12
Each
units
|
230V ac, 400V ac | ±110V ac, ±120V ac, ±55V ac, ±60V ac | 63VA | DIN Rail | 2 | 72mm | 99mm | 78mm | 72 x 99 x 78mm | - | - | - | +40°C | 1.3kg | |
RS Stock No.
123-5703
BrandRS PRO
|
HK$1,004.04
Each
units
|
0 → 230 → 400V ac | 4 x 0-55-60V ac | 500VA | Screw Mount | - | 150mm | 112mm | 158mm | - | 50Hz | 60Hz | - | - | 7.9kg | |
RS Stock No.
880-2589
BrandRS PRO
|
HK$452.68
Each
units
|
400V ac | 115V ac | 63VA | DIN Rail | - | 106mm | 90mm | 87mm | 106 x 90 x 87mm | 50Hz | 60Hz | - | +130°C | 1.5kg | |
RS Stock No.
123-7393
Mfr. Part No.STEU 630/24
BrandBlock
|
HK$906.18
Each
units
|
230/400V ac | 2 x 12V ac | 630VA | Panel | - | - | - | - | 150 x 118 x 143mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
399-2306
Mfr. Part No.ACT100
BrandBlock
|
HK$855.23
Each
units
|
230V ac | 24V ac | 100VA | DIN Rail | 1 | 159mm | 94mm | 63mm | 106 x 94 x 63mm | 50Hz | 60Hz | - | +40°C | 1.9kg | |
RS Stock No.
903-9899
Mfr. Part No.TT1 6,3-44-23
BrandBlock
|
HK$6,480.42
Each
units
|
418V ac, 440V ac, 462V ac | 2 x 115V ac | 6300 (Cosφ=1) VA, 21500 (cosφ=0.5) VA | Fixing Rail | - | 335mm | - | - | 240 x 335 x 210mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
903-9896
Mfr. Part No.FST 100/24
BrandBlock
|
HK$491.96
Each
units
|
230V ac, 400V ac | 24V ac | 100 (Cosφ=1) VA, 220 (Cosφ=0.5) VA | DIN Rail | - | - | - | - | 84 x 94 x 83mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
383-318
Mfr. Part No.0 427 85
BrandLegrand
|
HK$348.75
Each
units
|
230V ac, 400V ac | 115V ac, 230V ac | 40VA | DIN Rail | 1 | 98mm | 84mm | 70mm | 98 x 84 x 70mm | 50Hz | 60Hz | - | +35°C | 1kg | |
RS Stock No.
2552611079
Mfr. Part No.733 (1)
BrandNEUTRAL
|
HK$2,245.18
1 Pack of 5
Pack(s)
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
2509295910
Mfr. Part No.F-398U
BrandTriad Magnetics
|
HK$434.28
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
2552606337
Mfr. Part No.2013 (1)
BrandNEUTRAL
|
HK$1,440.88
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
2552606707
Mfr. Part No.712 (1)
BrandNEUTRAL
|
HK$1,033.70
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
2552606499
Mfr. Part No.Q117U (1)
BrandNEUTRAL
|
HK$4,669.53
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
2552606657
Mfr. Part No.1629SEA (1)
BrandNEUTRAL
|
HK$1,678.34
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
2552606183
Mfr. Part No.1620 (1)
BrandNEUTRAL
|
HK$1,101.90
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
2552607015
Mfr. Part No.P2 (1)
BrandNEUTRAL
|
HK$645.27
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - |