Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
123-2504
BrandRS PRO
|
HK$1,467.44
Each
units
|
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac | 2x115V ac | 1kVA | Screw Mount | - | 150mm | 156mm | 158mm | 150 x 156 x 158mm | 50Hz | 60Hz | - | - | 13.5kg | |
RS Stock No.
361-8058
Mfr. Part No.STEU1000/24
BrandBlock
|
HK$2,082.53
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 12V ac | 1kVA | DIN Rail, Panel | 2 | 150mm | 156mm | 143mm | 150 x 156 x 143mm | 50Hz | 60Hz | - | +40°C | 13.3kg | |
RS Stock No.
620-3132
Mfr. Part No.0 442 12
BrandLegrand
|
HK$815.57
Each
units
|
215V ac, 230V ac, 245V ac | 24V ac | 24VA | DIN Rail | 1 | 94mm | 85mm | 113mm | 94 x 85 x 113mm | 50Hz | 60Hz | - | +50°C | 1.6kg | |
RS Stock No.
482-770
Mfr. Part No.ABT7PDU025G
BrandSchneider Electric
|
HK$1,090.96
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 250VA | Chassis | 2 | 123mm | 142mm | 153mm | 123 x 142 x 153mm | 47Hz | 63Hz | -20°C | +60°C | 5.6kg | |
RS Stock No.
880-2576
BrandRS PRO
|
HK$1,334.79
Each
units
|
400V ac | 24V ac | 400VA | DIN Rail | - | 136mm | 126mm | 127mm | 136 x 126 x 127mm | 50Hz | 60Hz | - | +130°C | 5kg | |
RS Stock No.
212-1844
Mfr. Part No.TBD215024F9
BrandComatec
|
HK$560.64
Each
units
|
230V ac | 24V ac | 150W | - | 1 | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-5700
BrandRS PRO
|
HK$305.97
Each
units
|
218 V ac, 230 V ac, 242 V ac | 24V ac | 20VA | DIN Rail Mount, Screw Mount | - | 66mm | 56mm | 88mm | - | 50Hz | 60Hz | - | - | 600g | |
RS Stock No.
123-7390
Mfr. Part No.STEU 400/23
BrandBlock
|
HK$899.78
Each
units
|
230/400V ac | 2 x 115V ac | 400VA | Panel | - | - | - | - | 120 x 120 x 121mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
399-2306
Mfr. Part No.ACT100
BrandBlock
|
HK$855.23
Each
units
|
230V ac | 24V ac | 100VA | DIN Rail | 1 | 159mm | 94mm | 63mm | 106 x 94 x 63mm | 50Hz | 60Hz | - | +40°C | 1.9kg | |
RS Stock No.
880-2615
BrandRS PRO
|
HK$453.46
Each
units
|
400V ac | 24V ac | 63VA | DIN Rail | - | 106mm | 90mm | 87mm | 106 x 90 x 87mm | 50Hz | 60Hz | - | +130°C | 1.5kg | |
Block 16400 (cosΦ=0.5) VA, 5000 (CosΦ=1) VA Isolating Transformer, 475V ac, 500V ac, 525V ac Primary
RS Stock No.
903-9886
Mfr. Part No.TT1 5-5-23
BrandBlock
|
HK$5,529.87
Each
units
|
475V ac, 500V ac, 525V ac | 2 x 115V ac | 5000 (Cosφ=1) VA, 16400 (cosφ=0.5) VA | Fixing Rail | - | 335mm | - | - | 240 x 335 x 195mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
482-803
Mfr. Part No.ABT7PDU006B
BrandSchneider Electric
|
HK$661.00
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 24V ac | 63VA | Chassis | 2 | 87mm | 116mm | 108mm | 87 x 116 x 108mm | 47Hz | 63Hz | -20°C | +40°C | 1.9kg | |
RS Stock No.
383-342
Mfr. Part No.0 428 47
BrandLegrand
|
HK$1,837.24
Each
units
|
230V ac, 400V ac | 12V ac | 630VA | DIN Rail | 2 | 126mm | 141mm | 126mm | 126 x 141 x 126mm | 50Hz | 60Hz | - | +35°C | 8kg | |
RS Stock No.
482-752
Mfr. Part No.ABT7PDU040G
BrandSchneider Electric
|
HK$1,095.63
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 400VA | Chassis | 2 | 151mm | 146mm | 113mm | 151 x 146 x 113mm | 47Hz | 63Hz | -20°C | +60°C | 7.4kg | |
RS Stock No.
123-7395
Mfr. Part No.STEU 1000/48
BrandBlock
|
HK$1,923.34
Each
units
|
230/400V ac | 2 x 24V ac | 1000VA | Panel | - | - | - | - | 150 x 164 x 143mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
890-8628
Mfr. Part No.E750TH
BrandSolaHD
|
HK$2,673.29
Each
units
|
220 → 480V ac | 110 → 240V ac | 750 (Continuous) VA, 2250 (Instantaneous) VA | Panel | - | - | - | - | 162.1 x 187 x 141.2mm | 50Hz | 60Hz | - | - | - | |
RS Stock No.
480-4856
Mfr. Part No.4AM4042-8JN00-0EA0
BrandSiemens
|
HK$1,388.63
Each
units
|
230V ac, 400V ac | 24V ac | 0.25kVA | DIN Rail | 1 | 106mm | 98mm | 118mm | 106 x 98 x 118mm | 50Hz | 60Hz | - | +40°C | 3.9kg | |
RS Stock No.
776-2966
Mfr. Part No.A9A15215
BrandSchneider Electric
|
HK$978.59
Each
units
|
230V ac | 12V ac, 24V ac | 24VA | DIN Rail | 1 | 89mm | 54mm | 60mm | 89 x 54 x 60mm | 50Hz | 60Hz | -20°C | +50°C | - | |
RS Stock No.
903-9903
Mfr. Part No.FST 160/23
BrandBlock
|
HK$717.33
Each
units
|
230V ac, 400V ac | 230V ac | 160 (Cosφ=1) VA, 320 (Cosφ=0.5) VA | Fixing Rail | - | - | - | - | 96 x 102 x 102mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
890-8864
Mfr. Part No.E150
BrandSolaHD
|
HK$506.48
Each
units
|
220 → 480V ac | 110 → 120V ac | 150VA | Panel | - | - | - | - | 114.3 x 113.8 x 98.8mm | 50Hz | 60Hz | - | - | - |