DIN Rail & Panel Mount Transformers

Filters

Viewing 301 - 320 of 357 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Number of Outputs Length Width Depth Dimensions Minimum Operating Frequency Maximum Operating Frequency Minimum Temperature Maximum Temperature Weight
RS Stock No. 419-7439
Mfr. Part No.USTE250/2X115
BrandBlock
HK$579.30
Each
units
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac 115V ac 250VA - 2 104mm 102mm 96mm 96 x 102 x 104mm 60Hz 50Hz - +40°C 3.6kg
RS Stock No. 123-5704
BrandRS PRO
HK$1,472.90
Each
units
0 → 230 → 400V ac 4 x 0-55-60V ac 800VA Screw Mount - 150mm 128mm 158mm - 50Hz 60Hz - - 9.9kg
RS Stock No. 482-645
Mfr. Part No.ABT7ESM004B
HK$378.15
Each
units
215V ac, 230V ac, 245V ac 24V ac 40VA Chassis 1 79mm 90mm 70mm 79 x 90 x 70mm 47Hz 63Hz -20°C +40°C 1kg
RS Stock No. 123-4146
BrandRS PRO
HK$646.01
Each
units
15 → 400V ac 115V ac 400VA DIN Rail Mount, Screw Mount - 120mm 104mm 125mm 120 x 104 x 125mm 50Hz 60Hz - - 5.2kg
RS Stock No. 890-8646
Mfr. Part No.CE1000MH
BrandSola
HK$3,781.49
Each
units
200 → 600V ac 110 → 240V ac 1000VA Panel - - - - 162.1 x 152.4 x 143mm 50Hz 60Hz - - -
RS Stock No. 423-2217
Mfr. Part No.0 427 89
BrandLegrand
HK$1,469.57
Each
units
230 V ac, 400 115V ac 220VA Chassis Mount, Top Hat Rail 1 110mm 96mm 115mm 110 x 96 x 115mm 50Hz 60Hz - +35°C 3.4kg
RS Stock No. 383-342
Mfr. Part No.0 428 47
BrandLegrand
HK$1,837.24
Each
units
230V ac, 400V ac 12V ac 630VA DIN Rail 2 126mm 141mm 126mm 126 x 141 x 126mm 50Hz 60Hz - +35°C 8kg
RS Stock No. 903-9912
Mfr. Part No.FST 250/24
BrandBlock
HK$699.78
Each
units
230V ac, 400V ac 24V ac 250 (Cosφ=1) VA, 490 (Cosφ=0.5) VA DIN Rail - - - - 105 x 112 x 106mm 50Hz 60Hz - +40°C -
RS Stock No. 805-5314
BrandRS PRO
HK$509.54
Each
units
230V ac 24V ac 35VA DIN Rail 1 90mm 88mm 58mm 88 x 58 x 90mm 50Hz 60Hz - +130°C 900g
RS Stock No. 123-4239
BrandRS PRO
HK$1,344.41
Each
units
15 → 400V ac 115V ac 800VA DIN Rail Mount, Screw Mount - 150mm 128mm 152mm 150 x 128 x 152mm 50Hz 60Hz - - 10kg
RS Stock No. 608-6404
Mfr. Part No.ABL6TS06U
HK$992.31
Each
units
230V ac, 400V ac 230V ac 63VA Chassis 1 78mm 90mm 80mm 78 x 90 x 80mm 47Hz 63Hz -20°C +50°C 1.6kg
RS Stock No. 890-8630
Mfr. Part No.E500TC
BrandSola
HK$2,516.83
Each
units
200 → 415V ac 23 → 120V ac 500 (Continuous) VA, 1600 (Instantaneous) VA Panel - - - - 162.1 x 176 x 141.2mm 50Hz 60Hz - - -
RS Stock No. 903-9906
Mfr. Part No.FST 100/23
BrandBlock
HK$520.49
Each
units
230V ac, 400V ac 230V ac 100 (Cosφ=1) VA, 220 (Cosφ=0.5) VA DIN Rail - - - - 84 x 94 x 83mm 50Hz 60Hz - +40°C -
RS Stock No. 419-7530
Mfr. Part No.USTE400/2X12
BrandBlock
HK$811.96
Each
units
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac 12V ac 400VA Chassis 2 120mm 104mm 121mm 120 x 104 x 121mm 50Hz 60Hz - +40°C 5.3kg
RS Stock No. 278-7096
Mfr. Part No.TIM 200
BrandBlock
HK$751.17
Each
units
230V ac 115V ac 200VA Panel 2 223mm 117mm 97mm 223 x 117 x 97mm 50Hz 60Hz - +40°C 3.6kg
RS Stock No. 399-1599
Mfr. Part No.ACT25
BrandBlock
HK$615.29
Each
units
230V ac 24V ac 25VA - 1 106mm 94mm 63mm 106 x 94 x 63mm 50Hz 60Hz - +40°C 950g
RS Stock No. 731-5205
Mfr. Part No.ST 800/69/23
BrandBlock
HK$1,250.84
Each
units
670V ac, 690V ac, 710V ac 230V ac 800VA Chassis 1 150mm 128mm 148mm 150 x 128 x 148mm 50Hz 60Hz - +40°C 9.6kg
RS Stock No. 158-7378
Mfr. Part No.STS100/23/24
BrandBlock
HK$354.89
Each
units
218V ac, 230V ac, 242V ac 24V ac 100VA DIN Rail 1 84mm 81mm 95mm 84 x 81 x 95mm - - - +40°C 2.2kg
RS Stock No. 504-155
BrandRS PRO
HK$579.54
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±55V ac 150VA DIN Rail 1 108mm 90mm 110mm 108 x 90 x 110mm 50Hz 60Hz - +35°C 3.5kg
RS Stock No. 482-922
Mfr. Part No.ABT7ESM040B
HK$897.69
Each
units
215V ac, 230V ac, 245V ac 24V ac 400VA Chassis 1 121mm 122mm 103mm 121 x 122 x 103mm 47Hz 63Hz -20°C +40°C 5.1kg