Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
383-285
Mfr. Part No.0 427 92
BrandLegrand
|
HK$1,914.13
Each
units
|
230V ac, 400V ac | 115V ac, 230V ac | 630VA | DIN Rail | 1 | 126mm | 123mm | 126mm | 126 x 123 x 126mm | 50Hz | 60Hz | - | +35°C | 7.8kg | |
RS Stock No.
482-770
Mfr. Part No.ABT7PDU025G
BrandSchneider Electric
|
HK$1,090.96
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 250VA | Chassis | 2 | 123mm | 142mm | 153mm | 123 x 142 x 153mm | 47Hz | 63Hz | -20°C | +60°C | 5.6kg | |
RS Stock No.
482-639
Mfr. Part No.ABT7PDU032B
BrandSchneider Electric
|
HK$1,144.05
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 24V ac | 320VA | Chassis | 2 | 123mm | 160mm | 153mm | 123 x 160 x 153mm | 47Hz | 63Hz | -20°C | +40°C | 7.1kg | |
RS Stock No.
123-5700
BrandRS PRO
|
HK$305.97
Each
units
|
218 V ac, 230 V ac, 242 V ac | 24V ac | 20VA | DIN Rail Mount, Screw Mount | - | 66mm | 56mm | 88mm | - | 50Hz | 60Hz | - | - | 600g | |
RS Stock No.
383-324
Mfr. Part No.0 428 75
BrandLegrand
|
HK$1,099.21
Each
units
|
230V ac, 400V ac | 24V ac | 310VA | DIN Rail | 2 | 115mm | 106mm | 123mm | 115 x 106 x 123mm | 50Hz | 60Hz | - | +35°C | 3.8kg | |
RS Stock No.
123-2501
BrandRS PRO
|
HK$616.30
Each
units
|
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac | 2x115V ac | 250VA | DIN Rail Mount, Screw Mount | - | 96mm | 102mm | 110mm | 96 x 102 x 110mm | 50Hz | 60Hz | - | - | 3.5kg | |
RS Stock No.
903-9903
Mfr. Part No.FST 160/23
BrandBlock
|
HK$717.33
Each
units
|
230V ac, 400V ac | 230V ac | 160 (Cosφ=1) VA, 320 (Cosφ=0.5) VA | Fixing Rail | - | - | - | - | 96 x 102 x 102mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
482-786
Mfr. Part No.ABT7PDU025B
BrandSchneider Electric
|
HK$1,394.09
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 24V ac | 250VA | Chassis | 2 | 123mm | 142mm | 153mm | 123 x 142 x 153mm | 47Hz | 63Hz | -20°C | +40°C | 5.6kg | |
RS Stock No.
482-645
Mfr. Part No.ABT7ESM004B
BrandSchneider Electric
|
HK$393.97
Each
units
|
215V ac, 230V ac, 245V ac | 24V ac | 40VA | Chassis | 1 | 79mm | 90mm | 70mm | 79 x 90 x 70mm | 47Hz | 63Hz | -20°C | +40°C | 1kg | |
RS Stock No.
903-9830
Mfr. Part No.TT1 1,6-4-42
BrandBlock
|
HK$2,846.97
Each
units
|
380V ac, 400V ac, 420V ac | 42V ac | 1600 (Cosφ=1) VA, 4000 (cosφ=0.5) VA | Fixing Rail | - | 260mm | - | - | 160 x 260 x 145mm | 50Hz | 60Hz | - | +40°C | - | |
RS Stock No.
618-8178
Mfr. Part No.0 442 13
BrandLegrand
|
HK$879.17
Each
units
|
215 V ac, 230 V ac, 245 V ac | 24V ac | 100VA | DIN Rail | 1 | 94mm | 94mm | 113mm | 94 x 94 x 113mm | 50Hz | 60Hz | - | +50°C | 2kg | |
RS Stock No.
535-7711
Mfr. Part No.0 442 31
BrandLegrand
|
HK$542.68
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 24V ac | 40VA | DIN Rail | 2 | - | 94mm | 78mm | 113 x 94 x 78mm | - | - | - | +50°C | 1.2kg | |
RS Stock No.
383-342
Mfr. Part No.0 428 47
BrandLegrand
|
HK$1,837.24
Each
units
|
230V ac, 400V ac | 12V ac | 630VA | DIN Rail | 2 | 126mm | 141mm | 126mm | 126 x 141 x 126mm | 50Hz | 60Hz | - | +35°C | 8kg | |
RS Stock No.
310-1695
Mfr. Part No.MIT/I/63
BrandBlock
|
HK$790.61
Each
units
|
230V ac, 400V ac | ±110V ac, ±120V ac, ±55V ac, ±60V ac | 63VA | DIN Rail | 2 | 72mm | 99mm | 78mm | 72 x 99 x 78mm | - | - | - | +40°C | 1.3kg | |
RS Stock No.
361-8036
Mfr. Part No.STEU500/24
BrandBlock
|
HK$845.75
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 12V ac | 500VA | DIN Rail, Panel | 2 | 120mm | 124mm | 121mm | 120 x 124 x 121mm | 50Hz | 60Hz | - | +40°C | 7.7kg | |
RS Stock No.
890-8836
Mfr. Part No.E075E
BrandSolaHD
|
HK$809.83
Each
units
|
120V ac, 240V ac | 24V ac | 75VA | Panel | - | - | - | - | 86.1 x 110.7 x 75.2mm | - | 60Hz | - | - | - | |
RS Stock No.
123-4241
BrandRS PRO
|
HK$2,324.44
Each
units
|
0 → 230 → 400 V ac, 15 V ac, 230 V ac, 400 V ac | 2 x 115V ac | 1600VA | DIN Rail Mount, Screw Mount | - | 174mm | 169mm | 160mm | 174 x 169 x 160mm | 50Hz | 60Hz | - | - | 21.1kg | |
RS Stock No.
608-6460
Mfr. Part No.ABL6TS16U
BrandSchneider Electric
|
HK$1,211.11
Each
units
|
230V ac, 400V ac | 230V ac | 160VA | Chassis | 1 | 106mm | 109mm | 81mm | 106 x 109 x 81mm | 47Hz | 63Hz | -20°C | +50°C | 3.2kg | |
RS Stock No.
890-8674
Mfr. Part No.E500JN
BrandSola
|
HK$1,792.86
Each
units
|
200 → 600V ac | 23 → 120V ac | 500VA | Panel | - | - | - | - | 162.1 x 176 x 141.2mm | - | 60Hz | - | - | - | |
RS Stock No.
890-8624
Mfr. Part No.E500TH
BrandSolaHD
|
HK$2,982.07
Each
units
|
220 → 480V ac | 110 → 240V ac | 500 (Continuous) VA, 1670 (Instantaneous) VA | Panel | - | - | - | - | 162.1 x 176 x 141.2mm | 50Hz | 60Hz | - | - | - |