Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
608-6454
Mfr. Part No.ABL6TS16B
BrandSchneider Electric
|
HK$594.94
Each
units
|
230V ac, 400V ac | 24V ac | 160VA | Chassis | 1 | 106mm | 109mm | 81mm | 106 x 109 x 81mm | 47Hz | 63Hz | -20°C | +50°C | 3.2kg | |
RS Stock No.
608-6426
Mfr. Part No.ABL6TS10B
BrandSchneider Electric
|
HK$602.68
Each
units
|
230V ac, 400V ac | 24V ac | 100VA | Chassis | 1 | 85mm | 94mm | 86mm | 85 x 94 x 86mm | 47Hz | 63Hz | -20°C | +50°C | 2.1kg | |
RS Stock No.
608-6410
Mfr. Part No.ABL6TS100U
BrandSchneider Electric
|
HK$2,709.12
Each
units
|
230V ac, 400V ac | 230V ac | 1000VA | Chassis | 1 | 174mm | 180mm | 146mm | 174 x 180 x 146mm | 47Hz | 63Hz | -20°C | +50°C | 14.3kg | |
RS Stock No.
776-2960
Mfr. Part No.A9A15214
BrandSchneider Electric
|
HK$566.12
Each
units
|
230V ac | 8V ac | 4VA | DIN Rail | 1 | 89mm | 36mm | 60mm | 89 x 36 x 60mm | 50Hz | 60Hz | -20°C | +50°C | - | |
RS Stock No.
608-6381
Mfr. Part No.ABL6TS04B
BrandSchneider Electric
|
HK$528.69
Each
units
|
230V ac, 400V ac | 24V ac | 40VA | Chassis | 1 | 78mm | 90mm | 68mm | 78 x 90 x 68mm | 47Hz | 63Hz | -20°C | +50°C | 1.2kg | |
RS Stock No.
608-6375
Mfr. Part No.ABL6TS02B
BrandSchneider Electric
|
HK$714.01
Each
units
|
230V ac, 400V ac | 24V ac | 25VA | Chassis | 1 | 66mm | 90mm | 55mm | 66 x 90 x 55mm | 47Hz | 63Hz | -20°C | +50°C | 700g | |
RS Stock No.
608-6404
Mfr. Part No.ABL6TS06U
BrandSchneider Electric
|
HK$992.31
Each
units
|
230V ac, 400V ac | 230V ac | 63VA | Chassis | 1 | 78mm | 90mm | 80mm | 78 x 90 x 80mm | 47Hz | 63Hz | -20°C | +50°C | 1.6kg | |
RS Stock No.
608-6505
Mfr. Part No.ABL6TS40B
BrandSchneider Electric
|
HK$1,422.88
Each
units
|
230V ac, 400V ac | 24V ac | 400VA | Chassis | 1 | 136mm | 140mm | 120mm | 136 x 140 x 120mm | 47Hz | 63Hz | -20°C | +50°C | 6.5kg | |
RS Stock No.
482-796
Mfr. Part No.ABT7PDU016B
BrandSchneider Electric
|
HK$799.48
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 24V ac | 160VA | Chassis | 2 | 123mm | 128mm | 153mm | 123 x 128 x 153mm | 47Hz | 63Hz | -20°C | +40°C | 4.4kg | |
RS Stock No.
608-6511
Mfr. Part No.ABL6TS40U
BrandSchneider Electric
|
HK$1,386.74
Each
units
|
230V ac, 400V ac | 230V ac | 400VA | Chassis | 1 | 136mm | 140mm | 120mm | 136 x 140 x 120mm | 47Hz | 63Hz | -20°C | +50°C | 6.5kg | |
RS Stock No.
482-724
Mfr. Part No.ABT7PDU100G
BrandSchneider Electric
|
HK$2,370.51
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 1kVA | Chassis | 2 | 151mm | 146mm | 156mm | 151 x 146 x 156mm | 47Hz | 63Hz | -20°C | +60°C | 14kg | |
RS Stock No.
482-657
Mfr. Part No.ABT7PDU100B
BrandSchneider Electric
|
HK$2,844.52
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 24V ac | 1kVA | Chassis | 2 | 151mm | 197mm | 157mm | 151 x 197 x 157mm | 47Hz | 63Hz | -20°C | +40°C | 14kg | |
RS Stock No.
482-556
Mfr. Part No.ABT7ESM010B
BrandSchneider Electric
|
HK$754.54
Each
units
|
215V ac, 230V ac, 245V ac | 24V ac | 100VA | Chassis | 1 | 85mm | 94mm | 86mm | 85 x 94 x 86mm | 47Hz | 63Hz | -20°C | +40°C | 1.9kg | |
RS Stock No.
608-6432
Mfr. Part No.ABL6TS10U
BrandSchneider Electric
|
HK$788.13
Each
units
|
230V ac, 400V ac | 230V ac | 100VA | Chassis | 1 | 85mm | 94mm | 86mm | 85 x 94 x 86mm | 47Hz | 63Hz | -20°C | +50°C | 2.1kg | |
RS Stock No.
608-6482
Mfr. Part No.ABL6TS25B
BrandSchneider Electric
|
HK$1,129.41
Each
units
|
230V ac, 400V ac | 24V ac | 250VA | Chassis | 1 | 120mm | 122mm | 85mm | 120 x 122 x 85mm | 47Hz | 63Hz | -20°C | +50°C | 4.4kg | |
RS Stock No.
482-774
Mfr. Part No.ABT7PDU032G
BrandSchneider Electric
|
HK$1,100.20
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 320VA | Chassis | 2 | 123mm | 160mm | 153mm | 123 x 160 x 153mm | 47Hz | 63Hz | -20°C | +60°C | 7.1kg | |
RS Stock No.
482-948
Mfr. Part No.ABT7ESM025B
BrandSchneider Electric
|
HK$836.11
Each
units
|
215V ac, 230V ac, 245V ac | 24V ac | 250VA | Chassis | 1 | 98mm | 106mm | 105mm | 98 x 106 x 105mm | 47Hz | 63Hz | -20°C | +40°C | 3.5kg | |
RS Stock No.
482-635
Mfr. Part No.ABT7ESM016B
BrandSchneider Electric
|
HK$499.46
Each
units
|
215V ac, 230V ac, 245V ac | 24V ac | 160VA | Chassis | 1 | 97mm | 104mm | 92mm | 97 x 104 x 92mm | 47Hz | 63Hz | -20°C | +40°C | 2.7kg | |
RS Stock No.
482-651
Mfr. Part No.ABT7PDU250B
BrandSchneider Electric
|
HK$9,460.17
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 24V ac | 2.5kVA | Chassis | 2 | 193mm | 245mm | 188mm | 193 x 245 x 188mm | 47Hz | 63Hz | -20°C | +40°C | 28kg | |
RS Stock No.
482-566
Mfr. Part No.ABT7ESM006B
BrandSchneider Electric
|
HK$647.17
Each
units
|
215V ac, 230V ac, 245V ac | 24V ac | 63VA | Chassis | 1 | 79mm | 90mm | 70mm | 79 x 90 x 70mm | 47Hz | 63Hz | -20°C | +40°C | 1.1kg |