Description | Price | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Mounting Type | Number of Outputs | Length | Width | Depth | Dimensions | Minimum Operating Frequency | Maximum Operating Frequency | Minimum Temperature | Maximum Temperature | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
361-8092
Mfr. Part No.STEU250/23
BrandBlock
|
HK$796.82
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 250VA | DIN Rail, Panel | 2 | 96mm | 102mm | 104mm | 96 x 102 x 104mm | 50Hz | 60Hz | - | +40°C | 3.6kg | |
RS Stock No.
504-177
BrandRS PRO
|
HK$646.56
Each
units
|
230 V ac, 245 V ac, 400 V ac, 415 V ac | ±12V ac | 150VA | DIN Rail | 1 | 108mm | 114mm | 110mm | 108 x 114 x 110mm | 50Hz | 60Hz | - | +35°C | 3.5kg | |
RS Stock No.
504-313
BrandRS PRO
|
HK$454.13
Each
units
|
230 V ac, 245 V ac, 400 V ac, 415 V ac | ±24V ac | 50VA | DIN Rail | 1 | 84mm | 84mm | 91mm | 84 x 84 x 91mm | 50Hz | 60Hz | - | +35°C | 1.9kg | |
RS Stock No.
361-8121
Mfr. Part No.STEU800/23
BrandBlock
|
HK$1,688.07
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 800VA | DIN Rail, Panel | 2 | 150mm | 130mm | 143mm | 150 x 130 x 143mm | 50Hz | 60Hz | - | +40°C | 10.3kg | |
RS Stock No.
419-7451
Mfr. Part No.USTE630/2X115
BrandBlock
|
HK$1,310.11
Each
units
|
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac | 115V ac | 630VA | DIN Rail, Panel | 2 | 150mm | 113mm | - | 206 x 158 x 150mm | 50Hz | 60Hz | - | - | 7.9kg | |
RS Stock No.
419-7423
Mfr. Part No.USTE100/2X115
BrandBlock
|
HK$444.99
Each
units
|
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac | 115V ac | 100VA | Screw Mount | 2 | 86mm | 84mm | 85mm | 84 x 85 x 86mm | 50Hz | 60Hz | - | +40°C | 2.1kg | |
RS Stock No.
504-151
BrandRS PRO
|
HK$596.35
Each
units
|
230 V ac, 245 V ac, 400 V ac, 415 V ac | ±24V ac | 100VA | DIN Rail | 1 | 84mm | 97mm | 91mm | 84 x 97 x 91mm | 50Hz | 60Hz | - | +35°C | 2.5kg | |
RS Stock No.
310-1724
Mfr. Part No.MIT/I/250
BrandBlock
|
HK$892.49
Each
units
|
230V ac, 400V ac | ±110V ac, ±120V ac, ±55V ac, ±60V ac | 250VA | Chassis | 2 | 103mm | 114mm | 105mm | 103 x 114 x 105mm | - | - | - | +40°C | 4.7kg | |
RS Stock No.
504-307
BrandRS PRO
|
HK$424.73
Each
units
|
230 V ac, 245 V ac, 400 V ac, 415 V ac | 230V ac | 50VA | DIN Rail | 1 | 84mm | 84mm | 91mm | 84 x 84 x 91mm | 50Hz | 60Hz | - | +35°C | 1.9kg | |
RS Stock No.
361-8086
Mfr. Part No.STEU160/23
BrandBlock
|
HK$383.93
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 115V ac | 160VA | DIN Rail, Panel | 2 | 96mm | 102mm | 104mm | 96 x 102 x 104mm | 50Hz | 60Hz | - | +40°C | 2.9kg | |
RS Stock No.
383-314
Mfr. Part No.0 428 72
BrandLegrand
|
HK$599.56
Each
units
|
230 V ac, 400 V ac | 24V ac | 100VA | DIN Rail | 2 | 104mm | 84mm | 86mm | 98 x 84 x 86mm | 50Hz | 60Hz | - | +35°C | 1.6kg | |
RS Stock No.
361-7982
Mfr. Part No.STEU100/24
BrandBlock
|
HK$396.06
Each
units
|
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac | 12V ac | 100VA | DIN Rail, Panel | 2 | 84mm | 85mm | 96mm | 84 x 85 x 96mm | 50Hz | 60Hz | - | +40°C | 2.1kg | |
RS Stock No.
383-289
Mfr. Part No.0 428 40
BrandLegrand
|
HK$443.89
Each
units
|
230V ac, 400V ac | 12V ac | 40VA | Screw Mount | 2 | 98mm | 84mm | 70mm | 98 x 84 x 70mm | 50Hz | 60Hz | - | +35°C | 900g | |
RS Stock No.
535-7733
Mfr. Part No.0 442 33
BrandLegrand
|
HK$566.73
Each
units
|
230V ac, 400V ac | 24V ac | 100VA | DIN Rail | - | 113mm | 94mm | 94mm | 113 x 94 x 94mm | - | - | - | +50°C | 2kg | |
RS Stock No.
504-228
BrandRS PRO
|
HK$1,299.98
Each
units
|
230 V ac, 245 V ac, 400 V ac, 415 V ac | 230V ac | 500VA | Panel | 1 | 120mm | 143mm | 130mm | 120 x 143 x 130mm | 50Hz | 60Hz | - | +35°C | 7.5kg | |
RS Stock No.
383-346
Mfr. Part No.0 428 71
BrandLegrand
|
HK$524.08
Each
units
|
230V ac, 400V ac | 24V ac | 63VA | DIN Rail | 2 | 98mm | 84mm | 77mm | 98 x 84 x 77mm | 50Hz | 60Hz | - | +35°C | 1.3kg | |
RS Stock No.
608-6454
Mfr. Part No.ABL6TS16B
BrandSchneider Electric
|
HK$594.94
Each
units
|
230V ac, 400V ac | 24V ac | 160VA | Chassis | 1 | 106mm | 109mm | 81mm | 106 x 109 x 81mm | 47Hz | 63Hz | -20°C | +50°C | 3.2kg | |
RS Stock No.
383-374
Mfr. Part No.6 423 63
BrandLegrand
|
HK$477.75
Each
units
|
230V ac, 400V ac | 115V ac | 100VA | DIN Rail | 1 | 98mm | 84mm | 86mm | 98 x 84 x 86mm | 50Hz | 60Hz | - | +35°C | 1.6kg | |
RS Stock No.
383-279
Mfr. Part No.0 428 43
BrandLegrand
|
HK$647.78
Each
units
|
230V ac, 400V ac | 12V ac, 24V ac | 160VA | DIN Rail | - | 98mm | 84mm | 104mm | 98 x 84 x 104mm | 50Hz | 60Hz | - | +35°C | 2.4kg | |
RS Stock No.
504-167
BrandRS PRO
|
HK$547.42
Each
units
|
230 V ac, 245 V ac, 400 V ac, 415 V ac | 230V ac | 100VA | DIN Rail | 1 | 84mm | 97mm | 91mm | 84 x 97 x 91mm | 50Hz | 60Hz | - | +35°C | 2.5kg |