Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS Stock No. 337-2061
Mfr. Part No.PSU 30205
BrandLascar
HK$287.82
Each
units
220 → 250V ac 5 V dc 100mA 1 0.5W 50mm 41mm 29.6mm Encapsulated - ±1% ±1% 0.5mV +70°C
RS Stock No. 106-3866
Mfr. Part No.PSU-206
BrandLascar
HK$1,335.52
Each
units
250V ac ±5 → 15 V dc, 4.75 → 5.25 V dc ±250 mA, 1 A 3 - 160mm 100mm 37.6mm Open Frame - ±1% ±1% 10mV +70°C
RS Stock No. 337-2077
Mfr. Part No.PSU 303
BrandLascar
HK$346.03
Each
units
245V ac ±5 V dc 50 mA, 200 mA 2 1.25W 78mm 42mm 29.6mm Open Frame - ±1% ±1% 0.5mV +50°C
RS Stock No. 106-3822
Mfr. Part No.PSU-20105
BrandLascar
HK$580.14
Each
units
250V ac 4.75 → 5.25V dc 1A 1 - 115mm 76mm 23.6mm Open Frame - ±1% ±1% 5mV +70°C
RS Stock No. 106-3838
Mfr. Part No.PSU-20112
BrandLascar
HK$551.03
Each
units
250V ac 11.5 → 12.5V dc 500mA 1 - 115mm 76mm 23.6mm Open Frame - ±1% ±1% 5mV +70°C
RS Stock No. 106-3850
Mfr. Part No.PSU-203
BrandLascar
HK$479.63
Each
units
250V ac ±5 → 15V dc 150mA 2 - 105mm 76mm 29.6mm Open Frame - ±1% ±1% 5mV +70°C
RS Stock No. 106-3844
Mfr. Part No.PSU-20115
BrandLascar
HK$637.36
Each
units
250V ac 14.4 → 15.6V dc 300mA 1 - 115mm 76mm 23.6mm Open Frame - ±1% ±1% 5mV +70°C