Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS Stock No. 833-7915
Mfr. Part No.HAA15-0.8-AG
HK$891.86
Each
units
100 → 264V ac -5 V, 12 V 1 A, 400 mA 2 14W 165.1mm 101.6mm 53.34mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7975
Mfr. Part No.HCBB-75W-AG
HK$1,977.75
Each
units
100 → 264V ac -5 V, 5 V, 12 V 1.7 A, 6 A, 700 mA 3 53W 279.4mm 123.7mm 90.17mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7943
Mfr. Part No.HB5-3/OVP-AG
HK$736.74
Each
units
100 → 264V ac 5 V 3A 1 15W 123.7mm 101.6mm 53.34mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-8047
Mfr. Part No.HN24-3.6-AG
HK$1,149.67
Each
units
100 → 264V ac 24 V 3.6A 1 86.4W 177.8mm 123.7mm 83.19mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS Stock No. 833-7978
Mfr. Part No.HC5-6/OVP-AG
HK$1,051.97
Each
units
100 → 264V ac 5 V 6A 1 30W 142.75mm 123.7mm 74.93mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-8000
Mfr. Part No.HD24-4.8-AG
HK$1,745.17
Each
units
100 → 264V ac 24 V 4.8A 1 115.2W 228.6mm 123.7mm 83.19mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS Stock No. 833-7965
Mfr. Part No.HC24-2.4-AG
HK$954.84
Each
units
100 → 264V ac 24 V 2.4A 1 57.6W 142.75mm 123.7mm 74.93mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS Stock No. 833-7971
Mfr. Part No.HCAA-60W-AG
HK$1,745.17
Each
units
100 → 264V ac -5 V, 5 V, 12 V 1 A, 6 A, 400 mA 3 44W 228.6mm 123.7mm 83.19mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7855
Mfr. Part No.CP131-AG
HK$2,308.25
Each
units
100 → 264V ac -5 V, 5 V, 12 V 1.7 A, 8 A, 700 mA 3 63W 279.4mm 123.7mm 81.28mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7984
Mfr. Part No.HCC15-3-AG
HK$1,861.52
Each
units
100 → 264V ac -15 V, 15 V 3A 2 90W 238.25mm 123.7mm 83.19mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7931
Mfr. Part No.HB24-1.2-AG
HK$659.40
Each
units
100 → 264V ac 24 V 1.2A 1 28.8W 123.7mm 101.6mm 53.34mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS Stock No. 833-8057
Mfr. Part No.HTAA-16W-AG
HK$1,203.03
Each
units
100 → 264V ac -5 V, 5 V, 12 V 2 A, 400 mA 3 16W 165.1mm 101.6mm 53.34mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7928
Mfr. Part No.HAA5-1.5/OVP-AG
HK$950.09
Each
units
100 → 264V ac -5 V, 5 V 1.5A 2 15W 165.1mm 101.6mm 53.34mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-8025
Mfr. Part No.HE24-7.2-AG
HK$2,811.61
Each
units
100 → 264V ac 24 V 7.2A 1 172.8W 355.6mm 123.7mm 89.66mm Open Frame 60% ±0.05% ±0.05% 3mV Pk-Pk +70°C
RS Stock No. 833-8038
Mfr. Part No.HE5-18/OVP-AG
HK$3,005.52
Each
units
100 → 264V ac 5 V 18A 1 90W 355.6mm 123.7mm 89.66mm Open Frame 45% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7934
Mfr. Part No.HB12-1.7-AG
HK$639.95
Each
units
100 → 264V ac 12 V 1.7A 1 20.4W 123.7mm 101.6mm 53.34mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7962
Mfr. Part No.HC15-3-AG
HK$1,091.72
Each
units
100 → 264V ac 15 V 3A 1 45W 142.75mm 123.7mm 74.93mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C
RS Stock No. 833-7956
Mfr. Part No.HBB15-1.5-AG
HK$1,027.66
Each
units
100 → 264V ac -15 V, 15 V 1.5A 2 45W 177.8mm 123.95mm 74.93mm Open Frame 55% ±0.05% ±0.05% 5mV Pk-Pk +70°C