DIN Rail Power Supplies

DIN Rail power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy.


A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters.


A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.



What is DIN Rail Mounting?


A DIN Rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN Rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.



Types of DIN Rail Power Supplies available.



  • Analogue

  • Battery Chargers & Controllers

  • Extended battery module

  • Industrial control equipment

  • Linear

  • Miniature

  • Redundancy Module

  • Switch mode

  • UPS


There is a DIN Rail power supply available for every application AC and DC input and output including a range of sizes.



DIN Rail power supply specifications.


There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.



Different ranges and series have their own unique features, designs and standards.


...
Read more Read less

Filters

Viewing 61 - 80 of 1316 products
Results per page
Description Price AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS Stock No. 482-613
Mfr. Part No.ABL8FEQ24040
HK$2,091.96
Each
units
Ac Dc 207 → 253V ac - - 24 V dc - - 4 A 96W 1 1, 2 Linear -
RS Stock No. 424-6272
Mfr. Part No.ML30.106
BrandPULS
HK$960.47
Each
units
Ac, Dc Dc 100 → 240V ac - - ±12 V dc, ±15 V dc - - 1.5 A 36W 2 1 Switch Mode -
RS Stock No. 885-6094
Mfr. Part No.6EP3437-8MB00-2CY0
BrandSiemens
HK$6,380.27
Each
units
Ac Dc 400 → 500V ac - - 24 V dc - - 10 A 960W 1 3 Switch Mode -
RS Stock No. 913-1627
Mfr. Part No.LWR1801-6EG
BrandPower-One
HK$2,533.85
Each
units
Ac, Dc Dc 85 → 264V ac - - 48 V dc - - 2.5 A 124W 1 1 Switch Mode -
RS Stock No. 607-7674
Mfr. Part No.2866323
HK$1,577.59
Each
units
Ac Dc 85 → 264V ac - - 24 V dc - - 10 A 240W 1 1 Switch Mode -
RS Stock No. 514-5552
Mfr. Part No.QS5.241
BrandPULS
HK$1,966.90
Each
units
Ac, Dc Dc 100 → 240V ac - - 24 V dc - - 5 A 120W 1 1 Switch Mode -
RS Stock No. 741-8710
Mfr. Part No.6EP1437-2BA20
BrandSiemens
HK$2,774.05
Each
units
Ac Dc 340 → 550V ac - - 24 V dc - - 40 A 960W 1 3 Switch Mode -
RS Stock No. 789-4023
Mfr. Part No.AMR1-12
BrandChinfa
HK$231.55
Each
units
Ac Dc 230V ac - - 12 V dc - - 830 mA 10W 1 1 Switch Mode -
RS Stock No. 123-4306
Mfr. Part No.2904601
HK$1,901.24
Each
units
Ac Dc 230V ac - - 24 V dc - - 10 A 240W 1 - Switched Mode -
RS Stock No. 452-8653
Mfr. Part No.S8VS-24024
BrandOmron
HK$2,967.02
Each
units
Ac Dc 85 → 264V ac - - 24 V dc - - 10 A 240W 1 1 Switch Mode -
RS Stock No. 670-0655
Mfr. Part No.ML100.200
BrandPULS
HK$1,558.18
Each
units
Ac Dc 380 → 480V ac - - 24 V dc - - 4.2 A 100W 1 2 Switch Mode -
RS Stock No. 765-4682
Mfr. Part No.WDR-120-24
BrandMean Well
HK$541.40
Each
units
Ac Dc 180 → 550V ac - - 24 V dc - - 5 A 120W 1 1, 2 Switch Mode -
RS Stock No. 753-1983
Mfr. Part No.YRM2.DIODE
BrandPULS
HK$933.85
Each
units
- - - - - 18 → 60V dc - - 20 A 18W 1 - - -
RS Stock No. 607-7646
Mfr. Part No.2866459
HK$1,578.44
Each
units
Ac Dc 400V ac - - 24 V dc - - 10 A 240W 1 3 Switch Mode -
RS Stock No. 789-4026
Mfr. Part No.DRA480-24A
BrandChinfa
HK$1,850.08
Each
units
Ac Dc 90 → 264V ac - - 24 V dc - - 20 A 480W 1 1 Power Supply -
RS Stock No. 815-3111
Mfr. Part No.ABL8WPS24200
HK$6,438.66
Each
units
Ac Dc 380 → 500V ac - - 24 V dc - - 20 A 480W 1 3 Switch Mode -
RS Stock No. 428-439
Mfr. Part No.MDR-40-5
BrandMean Well
HK$167.03
Each
units
Ac Dc 85 → 264V ac - - 5 V dc - - 6 A 40W 1 1 Switch Mode -
RS Stock No. 776-9507
Mfr. Part No.S8VK-G24024
BrandOmron
HK$1,570.42
Each
units
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 10 A 240W 1 1 Switch Mode -
RS Stock No. 796-1719
Mfr. Part No.CPS20.481
BrandPULS
HK$2,751.66
Each
units
Ac Dc 100 → 240V ac - - 48 V dc - - 10 A 480W 1 1 Switch Mode -
RS Stock No. 789-4032
Mfr. Part No.AMR1-24
BrandChinfa
HK$232.64
Each
units
Ac Dc 230V ac - - 24 V dc - - 420 mA 10W 1 1 Switch Mode -
Related Products
Suitable for main690V nominal voltageIngress protection IP55Full compliance ...
Description:
Suitable for main690V nominal voltageIngress protection IP55Full compliance with BS/EN 60947-3"Padlockable off" handle assembly (3 padlocks up to 8mm dia shank)Supplied with a 3-pole switch body, terminal shroud, extension shaft door interlock and operation assembly (red/yellow emergency switch)Supplied as ...
All have a nominal voltage of 690V. The ...
Description:
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply. Padlockable (x4) in "OFF" positionInterlocked in "ON" position to prevent panel door being opened while switch is "ON"
Switch disconnectors are used to isolate electrical equipment ...
Description:
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able ...
Totally insulated enclosures to IP65Black thumb grip and ...
Description:
Totally insulated enclosures to IP65Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plateSurface mounting.