Description | Price | Input Voltage | Type | Output Voltage | Plug Type | Output Current | Maximum Temperature | Output Connector | Input Connector | Number of Outputs | Power Rating | Length | Regulated/Unregulated | Cable Length | Medical Approved | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
909-8135
Mfr. Part No.T5989DV
BrandStontronics
|
HK$63.84
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Supply | 5.1 V dc | - | 2.5A | +40°C | Micro USB Type B | Universal Plug | 1 | 13W | 73.2mm | - | 1.5m | - | |
RS Stock No.
103-4302
Mfr. Part No.T5989DV
BrandStontronics
|
HK$59.718
Each (In a Box of 60)
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Universal | 5.1 V dc | - | 2.5A | +40°C | Micro USB Type B | Universal Plug | 1 | 13W | 73.2mm | - | 1.5m | - | |
RS Stock No.
103-4301
Mfr. Part No.T5875DV
BrandRaspberry Pi
|
HK$63.18
Each (In a Box of 60)
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Supply | 5.1 V dc | - | 2.5A | +40°C | Micro USB Type B | Universal Plug | 1 | 13W | 73.2mm | - | 1.5m | - | |
RS Stock No.
909-8126
Mfr. Part No.T5875DV
BrandRaspberry Pi
|
HK$63.84
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Supply | 5.1 V dc | - | 2.5A | +40°C | Micro USB Type B | Universal Plug | 1 | 13W | 73.2mm | - | 1.5m | - | |
RS Stock No.
822-6373
BrandStontronics
|
HK$56.88
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Supply | 5 V dc | European Plug | 2A | +50°C | Micro USB Type B | Universal Plug | 1 | 10W | 36mm | - | 1.5m | - | |
RS Stock No.
469-3959
Mfr. Part No.MW2P045UK
BrandOEP
|
HK$79.03
Each
units
|
- | - | - | Type G - British 3-Pin | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
702-3268
Mfr. Part No.5311123
BrandAnsmann
|
HK$191.05
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | Australia, European Plug, UK, US | 1.5A | +25°C | Interchangeable | Universal Plug | 1 | 18W | 79.5mm | - | 1.8m | - | |
RS Stock No.
495-5960
Mfr. Part No.MPP15 5V
BrandFriwo
|
HK$497.05
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 5 V dc | Australia, European Plug, Japan, UK, US | 2.4A | +40°C | Interchangeable | Universal Plug | 1 | 15W | 87.5mm | - | 2m | - | |
RS Stock No.
148-963
BrandRS PRO
|
HK$133.13
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | Type G | 700 → 1600mA | +25°C | Interchangeable | UK Plug | 1 | 9.6W | 82mm | - | 1.8m | - | |
RS Stock No.
472-8572
Mfr. Part No.MPP15 12V MED
BrandFriwo
|
HK$444.53
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 12 V dc | European Plug | 1.25A | +40°C | Interchangeable | Universal Plug | 1 | 15W | 87.5mm | - | 2m | Yes | |
RS Stock No.
472-8566
Mfr. Part No.MPP15 9V MED
BrandFriwo
|
HK$399.76
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 9 V dc | Australia, European Plug, Japan, UK, US | 1.5A | +40°C | Interchangeable | Universal Plug | 1 | 15W | 87.5mm | - | 2m | Yes | |
RS Stock No.
400-6709
Mfr. Part No.9583000044
BrandMascot
|
HK$120.89
Each
units
|
230V ac | Linear Power Supply | 12 V dc | Type G | 250mA | +40°C | Interchangeable | UK Plug | 1 | 3W | 59mm | - | 2m | - | |
RS Stock No.
702-3255
Mfr. Part No.5311103
BrandAnsmann
|
HK$112.28
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | Australia, European Plug, UK, US | 300 → 600mA | +25°C | Interchangeable | Universal Plug | 1 | 3.6W | 69mm | Regulated | 1.8m | No | |
RS Stock No.
765-3323
Mfr. Part No.PSA60R-120
BrandPhihong
|
HK$450.95
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Adapter | 12 V dc | European Plug | 5A | +40°C | 2.1 x 5.5 x 9.5 mm Centre Positive | EU Plug | 1 | 60W | 103mm | - | 1.25m | - | |
RS Stock No.
679-6707
Mfr. Part No.8594004
BrandAnsmann
|
HK$181.74
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | Type G | 1.7 → 2.5A | +25°C | Interchangeable | UK Plug | 1 | 16.8W | 82mm | - | 1.8m | No | |
RS Stock No.
436-759
Mfr. Part No.1828728
BrandFriwo
|
HK$473.96
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 12 V dc | Australia, European Plug, IEC, Japan, UK, US | 1.5A | +40°C | Interchangeable | Universal Plug | 1 | 18W | 85mm | - | 2m | - | |
RS Stock No.
400-6670
Mfr. Part No.9881000045
BrandMascot
|
HK$191.15
Each
units
|
230V ac | Linear Power Supply | 12 V dc | Type G | 1A | +40°C | Interchangeable | UK Plug | 1 | 12W | 83mm | - | 2m | - | |
RS Stock No.
478-4689
Mfr. Part No.MW1P100FK
BrandOEP
|
HK$136.78
Each
units
|
- | - | - | Type G - British 3-Pin | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-5272
Mfr. Part No.T6143DV
BrandStontronics
|
HK$53.186
Each (In a Box of 60)
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Power Supply | 5.1 V dc | Type C | 2.5A | +40°C | Micro USB Type B | EU Plug | 1 | 13W | 73.2mm | - | 1.5m | - | |
RS Stock No.
706-6473
Mfr. Part No.GE12I24-P1J
BrandMean Well
|
HK$197.43
Each
units
|
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | Switched Mode Power Supply | 24 V dc | - | 625mA | +50°C | 2.1 x 5.5 x 11 mm Centre Positive | Universal Plug | 1 | 15W | 70.7mm | - | 1.5m | - |