Power Conditioners

Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term “power conditioner” refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term “power” is used to explain the electricity instead of actual power output.
The power conditioner will also have a "joule" rating. A joule is a measurement of energy or heat required to sustain one watt for one second, known as a watt second.
Types
• AC Power Conditioners are the most popular versions which provide clean AC power to sensitive electrical equipment, through use of surge protection and noise filtering
• Small units are rated in volt-amperes (VA)
• Smaller versions can be mounted on a PCB board
• Larger versions can protect an entire warehouse or factory
Uses
• Medical refrigerators
• Home and work offices
• Air Conditioners
• Power tools

...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Electrical Phase Overall Depth Overall Dimensions Overall Length
RS Stock No. 707-9867
Mfr. Part No.98212010
BrandSollatek
HK$2,308.67
Each
units
230V ac 230V 2760VA 10A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 548-9379
Mfr. Part No.98202000/01
BrandSollatek
HK$836.21
Each
units
230V ac 230V ac 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 548-9420
Mfr. Part No.98220060
BrandSollatek
HK$3,499.41
Each
units
230V ac 230V ac 3680VA 16A - - 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 548-9385
Mfr. Part No.98204000/01
BrandSollatek
HK$1,049.82
Each
units
230V ac 230V ac 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 548-9391
Mfr. Part No.98208013
BrandSollatek
HK$1,690.39
Each
units
230V ac 230V ac 1840VA 8A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 707-9839
Mfr. Part No.98208222
BrandSollatek
HK$1,544.32
Each
units
230V ac 230V 1840VA 8A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 707-9820
Mfr. Part No.98204010
BrandSollatek
HK$1,066.80
Each
units
230V ac 230V 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 707-9832
Mfr. Part No.98216222
BrandSollatek
HK$2,624.07
Each
units
230V ac 230V 3680VA 16A - Desktop 75Hz +55°C 45Hz 0°C 1 132mm 275 x 162 x 132mm 275mm
RS Stock No. 707-9851
Mfr. Part No.92622020
BrandSollatek
HK$398.14
Each
units
230V ac - 4600VA 20A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 251-3974
Mfr. Part No.98504122-E
BrandSollatek
HK$843.62
Each
units
230V ac 230V ac 920VA 4A - Chassis 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 890-8602
Mfr. Part No.23-23-230-8
BrandSolaHD
HK$43,533.31
Each
units
120 V, 208 V, 240 V, 480 V 120 V, 240 V 3000VA - 2 Panel Mount 60Hz +50°C - -20°C 1 482.6mm 330.2 x 254 x 482.6mm 330.2mm
RS Stock No. 707-9858
Mfr. Part No.93000200
BrandSollatek
HK$1,255.01
Each
units
415V 415V - - - Wall Mount 75Hz +55°C 45Hz 0°C 3 - - -
RS Stock No. 548-9436
Mfr. Part No.98235000
BrandSollatek
HK$8,503.53
Each
units
230V ac 230V ac 8050VA 35A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 707-9845
Mfr. Part No.92615100
BrandSollatek
HK$259.08
Each
units
230V ac 230V ac 1380VA 5A - Plug in 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 848-4507
Mfr. Part No.97100527-CDMPRW
BrandSollatek
HK$3,474.45
Each
units
230V ac 220V 1150VA 5A 1 Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 548-9414
Mfr. Part No.98215015
BrandSollatek
HK$2,526.86
Each
units
230V ac 230V ac 3450VA 15A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 848-4493
Mfr. Part No.98220550
BrandSollatek
HK$3,029.82
Each
units
230V ac - 4600VA 20A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 707-9836
Mfr. Part No.92605100
BrandSollatek
HK$259.08
Each
units
230V ac 230V ac 1380VA 6A - Plug in 75Hz +55°C 45Hz 0°C 1 - - -
RS Stock No. 779-0757
Mfr. Part No.ES 00
BrandBlock
HK$560.50
Each
units
220 → 400V ac - - 16A - Panel Mount 60Hz +40°C 50Hz - - - - -
RS Stock No. 890-8609
Mfr. Part No.23-23-210-8
BrandSolaHD
HK$18,498.70
Each
units
120 V, 208 V, 240 V, 480 V 120 V, 240 V 1000VA - 2 Panel Mount 60Hz +50°C - -20°C 1 431.8mm 228.6 x 177.8 x 431.8mm 228.6mm