Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Read more Read less

Filters

Viewing 1 - 20 of 779 products
Results per page
Description Price Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
RS Stock No. 917-6620
Mfr. Part No.R-78HB12-0.5/W
BrandRecom
HK$133.15
Each
units
17 → 72V dc 12V dc 1 500mA - Through Hole SIP -40°C +85°C 94% 7395000h 0.6% 1% 60mV Pk-Pk
RS Stock No. 416-890
Mfr. Part No.R-78HB12-0.5
BrandRecom
HK$116.09
Each
units
17 → 72V dc 12V dc 1 500mA 6W Through Hole SIP -40°C +85°C 89% 7395000h ±0.6% ±1% 20mV Pk-Pk
RS Stock No. 906-8487
Mfr. Part No.TSR 2-2450
BrandTRACOPOWER
HK$103.76
Each
units
6.5 → 36V dc 5V dc 1 2A - Through Hole SIP -40°C +85°C 94% 13520000h Maximum of 1% Maximum of 0.5% 50mV Pk-Pk
RS Stock No. 166-6063
Mfr. Part No.TSR 2-2450
BrandTRACOPOWER
HK$916.44
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 2A - Through Hole SIP -40°C +85°C 94% 13520000h Maximum of 1% Maximum of 0.5% 50mV Pk-Pk
RS Stock No. 166-8965
Mfr. Part No.R-78HB12-0.5
BrandRecom
HK$4,765.89
1 Tube of 42
Tube(s)
17 → 72V dc 12V dc 1 500mA 6W Through Hole SIP -40°C +85°C 89% 7395000h ±0.6% ±1% 20mV Pk-Pk
RS Stock No. 666-4379
Mfr. Part No.TSR 1-2450
BrandTRACOPOWER
HK$56.73
Each
units
6.5 → 36V dc 5V dc 1 1A 5W Through Hole SIP 3 -40°C +85°C 93 → 84% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
RS Stock No. 124-7657
Mfr. Part No.TSR 1-2450
BrandTRACOPOWER
HK$507.60
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 1A 5W Through Hole SIP 3 -40°C +85°C 93 → 84% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
RS Stock No. 917-6639
Mfr. Part No.R-78HB5.0-0.5/W
BrandRecom
HK$146.13
Each
units
9 → 72V dc 5V dc 1 500mA - Through Hole SIP -40°C +85°C 87% 7395000h 0.6% 1% 60mV Pk-Pk
RS Stock No. 166-9046
Mfr. Part No.R-78HB5.0-0.5
BrandRecom
HK$4,505.70
1 Tube of 42
Tube(s)
9 → 72V dc 5V dc 1 500mA 2.5W Through Hole SIP -40°C +85°C 81% 7395000h ±0.6% ±1% 20mV Pk-Pk
RS Stock No. 416-874
Mfr. Part No.R-78HB5.0-0.5
BrandRecom
HK$109.70
Each
units
9 → 72V dc 5V dc 1 500mA 2.5W Through Hole SIP -40°C +85°C 81% 7395000h ±0.6% ±1% 20mV Pk-Pk
RS Stock No. 757-7239
Mfr. Part No.R-78E5.0-0.5
BrandRecom
HK$26.24
Each
units
7 → 28V dc 5V dc 1 500mA 2.5W Through Hole SIP -40°C +85°C 92% 4185000h ±1% ±0.5% 50mV Pk-Pk
RS Stock No. 901-1371
Mfr. Part No.R-78W3.3-0.5
BrandRecom
HK$83.99
Each
units
6.5 → 32V dc 3.3V dc 1 6 → 500mA 16W Through Hole SIP 3 -40°C +85°C 88% 9368 x 10³h ±0.6% ±0.4% 75mV Pk-Pk
RS Stock No. 166-6675
Mfr. Part No.R-78E5.0-0.5
BrandRecom
HK$962.26
1 Tube of 42
Tube(s)
7 → 28V dc 5V dc 1 500mA 2.5W Through Hole SIP -40°C +85°C 92% 4185000h ±1% ±0.5% 50mV Pk-Pk
RS Stock No. 781-3291
Mfr. Part No.TSR 3-24150
BrandTRACOPOWER
HK$294.14
Each
units
10 → 30V dc 5 → 15V dc 1 3A - Through Hole SIP -40°C +85°C 95% 1630000h 0.6 %, 0.8 % 0.2% 150mV Pk-Pk
RS Stock No. 166-9053
Mfr. Part No.R-785.0-0.5
BrandRecom
HK$2,422.85
1 Tube of 42
Tube(s)
6.5 → 32V dc 5V dc 1 500mA 2.5W Through Hole SIP -40°C +85°C 94% 21098000h ±0.6% ±0.4% 20mV Pk-Pk
RS Stock No. 166-6120
Mfr. Part No.TSR 2-24120
BrandTRACOPOWER
HK$916.44
1 Tube of 10
Tube(s)
15 → 36V dc 12V dc 1 2A - Through Hole SIP -40°C +85°C 95% 13520000h Maximum of 1% Maximum of 0.5% 75mV Pk-Pk
RS Stock No. 167-5929
Mfr. Part No.OKI-78SR-5/1.5-W36-C
HK$12,228.30
1 Tray of 360
Tray(s)
- 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C - - ±0.25% ±0.25% 75mV Pk-Pk
RS Stock No. 906-8493
Mfr. Part No.TSR 2-24120
BrandTRACOPOWER
HK$106.28
Each
units
15 → 36V dc 12V dc 1 2A - Through Hole SIP -40°C +85°C 95% 13520000h Maximum of 1% Maximum of 0.5% 75mV Pk-Pk
RS Stock No. 532-8050
Mfr. Part No.R-785.0-0.5
BrandRecom
HK$64.21
Each
units
6.5 → 32V dc 5V dc 1 500mA 2.5W Through Hole SIP -40°C +85°C 94% 21098000h ±0.6% ±0.4% 20mV Pk-Pk
RS Stock No. 173-6928
Mfr. Part No.OKI-78SR-5/1.5-W36-C
HK$12,228.30
1 Reel of 360
Reel(s)
12V dc 5V dc 1 1.5A 7.5W Through Hole TO-220 -40°C +85°C - 78700000h ±0.4% ±0.25% 40mV Pk-Pk