Description | Price | Output Voltage | Input Voltage Range | Input Voltage Nominal | Power Rating | Output Current | Mounting Type | Efficiency | Minimum Temperature | Maximum Temperature | Load Regulation | Line Regulation | Current Limiting Method | Depth | Length | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
189-5031
Mfr. Part No.HRL3024S600P
BrandXP Power
|
HK$4,494.99
Each
units
|
0 → 600V dc | 22 → 30 V dc | 24 V dc | 30W | 50mA | Through Hole | 85% | -40°C | +70°C | 0.01% | 0.01% | Constant Current Limiting | 18.6mm | 76.2mm | |
RS Stock No.
123-8353
Mfr. Part No.C05
BrandXP Power
|
HK$1,745.38
Each
units
|
500V dc | 11.5 → 16 V dc | - | 1W | 2mA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8378
Mfr. Part No.CA05P-5
BrandXP Power
|
HK$2,508.83
Each
units
|
500V dc | 4.75 → 5.25 V dc | - | 1W | 2mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8375
Mfr. Part No.CA02P-5
BrandXP Power
|
HK$2,256.23
Each
units
|
200V dc | 4.75 → 5.25 V dc | - | 1W | 5mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8387
Mfr. Part No.CA20P-5
BrandXP Power
|
HK$2,756.40
Each
units
|
2kV | 4.75 → 5.25 V dc | - | 1W | 500µA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
189-5032
Mfr. Part No.HRL3024S6K0N
BrandXP Power
|
HK$7,271.32
Each
units
|
0 → -6000V dc | 22 → 30 V dc | 24 V dc | 30W | 5mA | Through Hole | 85% | -40°C | +70°C | 0.01% | 0.01% | Constant Current Limiting | 18.6mm | 76.2mm | |
RS Stock No.
123-8379
Mfr. Part No.CA05P
BrandXP Power
|
HK$2,416.88
Each
units
|
500V dc | 11.5 → 15.5 V dc | - | 1W | 2mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
189-5028
Mfr. Part No.HRL3024S5K0N
BrandXP Power
|
HK$6,610.28
Each
units
|
0 → -5000V dc | 22 → 30 V dc | 24 V dc | 30W | 6mA | Through Hole | 85% | -40°C | +70°C | 0.01% | 0.01% | Constant Current Limiting | 18.6mm | 76.2mm | |
RS Stock No.
123-8408
Mfr. Part No.P12N
BrandXP Power
|
HK$2,426.50
Each
units
|
-1.2kV | 5 → 12 V dc | - | 2.4mW | 2µA | - | - | -10°C | +70°C | - | - | - | - | - | |
RS Stock No.
123-8376
Mfr. Part No.CA05N
BrandXP Power
|
HK$2,149.84
Each
units
|
-500V dc | 11.5 → 15.5 V dc | - | 1W | 2mA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8366
Mfr. Part No.C40N
BrandXP Power
|
HK$3,279.82
Each
units
|
-4kV | 11.5 → 16 V dc | - | 1W | 250µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8354
Mfr. Part No.C06
BrandXP Power
|
HK$1,745.38
Each
units
|
600V dc | 11.5 → 16 V dc | - | 1W | 1.67mA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
189-5026
Mfr. Part No.HRL3024S1K0N
BrandXP Power
|
HK$4,759.40
Each
units
|
0 → -1000V dc | 22 → 30 V dc | 24 V dc | 30W | 30mA | Through Hole | 85% | -40°C | +70°C | 0.01% | 0.01% | Constant Current Limiting | 18.6mm | 76.2mm | |
RS Stock No.
123-8372
Mfr. Part No.C80N
BrandXP Power
|
HK$3,898.94
Each
units
|
-8kV | 11.5 → 16 V dc | - | 1W | 125µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8409
Mfr. Part No.P12P
BrandXP Power
|
HK$2,426.50
Each
units
|
1.2kV | 5 → 12 V dc | - | 2.4mW | 2µA | - | - | -10°C | +70°C | - | - | - | - | - | |
RS Stock No.
123-8386
Mfr. Part No.CA20P
BrandXP Power
|
HK$2,618.12
Each
units
|
2kV | 11.5 → 15.5 V dc | - | 1W | 500µA | - | - | -10°C | +50°C | - | - | - | - | - | |
RS Stock No.
123-8362
Mfr. Part No.C20
BrandXP Power
|
HK$2,213.66
Each
units
|
2kV | 11.5 → 16 V dc | - | 1W | 500µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
136-0440
Mfr. Part No.SIP100
BrandXP Power
|
HK$1,430.38
Each
units
|
25 → 100V dc | 4 → 6.7 V dc | - | 1W | 0 → 10mA | - | - | -20°C | +70°C | 0.1% | 0.2% | - | 19.05mm | 36.8mm | |
RS Stock No.
123-8364
Mfr. Part No.C30
BrandXP Power
|
HK$2,873.54
Each
units
|
3kV | 11.5 → 16 V dc | - | 1W | 330µA | - | - | -10°C | +60°C | - | - | - | - | - | |
RS Stock No.
123-8389
Mfr. Part No.CB101N
BrandXP Power
|
HK$4,389.13
Each
units
|
-10kV | 11.5 → 16 V dc | - | 1W | 100µA | - | - | -10°C | +60°C | - | - | - | - | - |