Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Read more Read less

Filters

Viewing 61 - 80 of 140 products
Results per page
Description Price Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS Stock No. 152-530
Mfr. Part No.AXH003A0X-SRZ
HK$75.41
Each
units
2.4 → 5.5 V dc - 0.75 → 3.63V dc 3A - Surface Mount 1 20.3mm 11.4mm 5.7mm - - -40°C +85°C
RS Stock No. 167-0617
Mfr. Part No.OKR-T/3-W12-C
HK$17,651.01
1 Tray of 360
Tray(s)
4.5 → 14 V dc 12 V dc 0.591 → 6V dc 3A 15W Through Hole 1 10.4mm 5.6mm 16.5mm - SIP -40°C +85°C
RS Stock No. 183-4374
Mfr. Part No.RPM3.3-2.0-CT
BrandRecom
HK$47.68
Each
units
3 → 17 V dc 12 V dc 3.3V dc 2A 3.3W Surface Mount 1 12.19mm 12.19mm 3.75mm 90 → 98% - -40°C +105°C
RS Stock No. 235-089
Mfr. Part No.4479-110
HK$3,459.20
Each
units
22 → 28 V dc 28 V dc 0 → 1kV 2mA - Screw Mount - 95.2mm 49mm 15mm - - -10°C +50°C
RS Stock No. 172-0239
Mfr. Part No.LGA80D-00DADJJ
HK$371.03
Each
units
7.5 → 14 V dc - 5.2V dc 80A 200W Surface Mount 2 25.9mm 14mm 12.2mm 95.5% - -40°C +85°C
RS Stock No. 689-4747
Mfr. Part No.OKX2-T/10-D12P-C
HK$147.06
Each
units
8.3 → 14 V dc 12 V dc 0.753 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 173-6947
Mfr. Part No.OKR-T/10-W12-C
HK$122.51
Each
units
4.5 → 14 V dc 12 V dc 6V dc 10A 50W Through Hole 1 10.4mm 7.62mm 16.5mm 92% - -40°C +100°C
RS Stock No. 173-6937
Mfr. Part No.OKX-T/16-W5N-C
HK$11,626.56
1 Reel of 114
Reel(s)
2.4 → 5.5 V dc 5 V dc 3.63V dc 16A 52.8W Through Hole 1 51.3mm 9.7mm 12.7mm 95% - -40°C +100°C
RS Stock No. 166-6576
Mfr. Part No.R-78T5.0-1.0/AC-TRAY
BrandRecom
HK$2,648.48
1 Tray of 25
Tray(s)
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS Stock No. 689-4716
Mfr. Part No.OKY-T/3-W5P-C
HK$67.87
Each
units
2.4 → 5.5 V dc 5 V dc 0.753 → 3.63V dc 3A 9.9W Surface Mount 1 20.8mm 11.9mm 5.41mm - - -40°C +85°C
RS Stock No. 181-3286
Mfr. Part No.I3A4W005A150V-001-R
BrandTDK-Lambda
HK$319.65
Each
units
9 → 53 V dc 9 → 53 V dc 15V dc 4.5A 100W PCB Mount 1 23.4mm 19.1mm 9.6mm 97.5% 1/32 Brick -40°C +125°C
RS Stock No. 183-4339
Mfr. Part No.RPM3.3-6.0-CT
BrandRecom
HK$30,424.45
1 Reel of 500
Reel(s)
4 → 15 V dc 12 V dc 3.3V dc 6A 3.3W Surface Mount 1 12.19mm 12.19mm 3.75mm 88 → 97% - -40°C +85°C
RS Stock No. 689-4731
Mfr. Part No.OKX-T/10-D12N-C
HK$125.26
Each
units
8.3 → 14 V dc 12 V dc 0.753 → 5.5V dc 10A 50W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 689-4729
Mfr. Part No.OKY-T/5-W5P-C
HK$87.63
Each
units
2.4 → 5.5 V dc 5 V dc 0.753 → 3.63V dc 5A 16.5W Surface Mount 1 20.8mm 11.9mm 5.41mm - - -40°C +85°C
RS Stock No. 167-0630
Mfr. Part No.OKX-T/16-D12N-C
HK$12,651.69
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.753 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 134-6468
Mfr. Part No.410-294-A
BrandDigilent
HK$165.47
Each
units
4.5 → 5.5 V dc 5 V dc ±5V dc -200 mA, 250 mA 2.2W - 2 - - - - - - -
RS Stock No. 461-935
Mfr. Part No.LDO010C-005W05-VJ
HK$149.31
Each
units
3 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 10A 50W Through Hole 1 10.41mm 16.51mm 11.35mm - - -40°C +85°C
RS Stock No. 183-4341
Mfr. Part No.RBB10-2.0-CT
BrandRecom
HK$39,754.57
1 Reel of 500
Reel(s)
2.3 → 5.5 V dc 5 V dc 5V dc 2 → 4mA 10W Surface Mount 1 12.19mm 12.19mm 3.75mm 96% - -40°C +100°C
RS Stock No. 689-4750
Mfr. Part No.OKX-T/16-D12P-C
HK$132.90
Each
units
8.3 → 14 V dc 12 V dc 0.753 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 173-6949
Mfr. Part No.OKX-T/16-W5N-C
HK$145.44
Each
units
2.4 → 5.5 V dc 5 V dc 3.63V dc 16A 52.8W Through Hole 1 51.3mm 9.7mm 12.7mm 95% - -40°C +100°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...