Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Read more Read less

Filters

Viewing 1 - 20 of 178 products
Results per page
Description Price Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS Stock No. 166-6577
Mfr. Part No.R-78T12-1.0/AC-TRAY
BrandRecom
HK$2,366.65
1 Tray of 25
Tray(s)
- - 12V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 95% SIP -40°C +85°C
RS Stock No. 811-1426
Mfr. Part No.R-78T12-1.0/AC
BrandRecom
HK$105.60
Each
units
- - 12V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 95% SIP -40°C +85°C
RS Stock No. 494-4190
Mfr. Part No.R-523.3PA
BrandRecom
HK$191.34
Each
units
4.5 → 18 V dc 12 V dc 3.3V dc 2A 6W Through Hole 1 32.2mm 9.1mm 15mm 92% SIP -40°C +85°C
RS Stock No. 166-8934
Mfr. Part No.R-523.3PA
BrandRecom
HK$2,826.58
1 Tube of 15
Tube(s)
4.5 → 18 V dc 12 V dc 3.3V dc 2A 6W Through Hole 1 32.2mm 9.1mm 15mm 92% SIP -40°C +85°C
RS Stock No. 715-8544
Mfr. Part No.APXS002A0X-SRZ
HK$36.11
Each
units
3 → 14 V dc 12 V dc 0.6 → 5.5V dc 2A 11W Surface Mount 1 12.2mm 12.2mm 6.25mm 93.6% - -40°C +85°C
RS Stock No. 167-0585
Mfr. Part No.OKX2-T/16-D12P-C
HK$12,790.56
1 Tray of 114
Tray(s)
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 689-4757
Mfr. Part No.OKX2-T/16-D12P-C
HK$136.90
Each
units
8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C
RS Stock No. 811-1408
Mfr. Part No.R-78T3.3-1.0/FC-TRAY
BrandRecom
HK$101.63
Each
units
- - 3.3V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 88% SIP -40°C +85°C
RS Stock No. 891-3409
Mfr. Part No.SCD30S48-DN
BrandSolaHD
HK$2,083.56
Each
units
20 → 72 V dc - 48V dc 600mA 30W Chassis Mount, DIN Rail Mount 1 120mm 65mm 33mm - - -25°C +65°C
RS Stock No. 166-6571
Mfr. Part No.R-78T3.3-1.0/FC-TRAY
BrandRecom
HK$2,439.74
1 Tray of 25
Tray(s)
- - 3.3V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 88% SIP -40°C +85°C
RS Stock No. 706-6432
Mfr. Part No.TOS 06-12SIL
BrandTRACOPOWER
HK$197.43
Each
units
8.3 → 14 V dc 12 V dc 0.75 → 5V dc 6A 30W Through Hole 1 22mm 6.65mm 10.2mm 94% SIP -40°C +85°C
RS Stock No. 555-428
Mfr. Part No.YEV09T20-0G
HK$221.09
Each
units
4.5 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 20A - Through Hole 1 36.83mm 15.49mm 8.59mm - SIP -40°C +85°C
RS Stock No. 555-412
Mfr. Part No.YEV09T06-0G
HK$112.56
Each
units
4.5 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 6A - Through Hole 1 10.41mm 16.51mm 10.16mm - SIP -40°C +85°C
RS Stock No. 173-9151
Mfr. Part No.I6A24014A033V-001-R
BrandTDK-Lambda
HK$10,089.84
1 Box of 36
Box(es)
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS Stock No. 918-1300
Mfr. Part No.I6A24014A033V-001-R
BrandTDK-Lambda
HK$319.80
Each
units
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS Stock No. 235-089
Mfr. Part No.4479-110
HK$3,804.81
Each
units
22 → 28 V dc 28 V dc 0 → 1kV 2mA - Screw Mount - 95.2mm 49mm 15mm - - -10°C +50°C
RS Stock No. 152-502
Mfr. Part No.AXH005A0XZ
HK$92.05
Each
units
3 → 5.5 V dc - 0.75 → 3.63V dc 5A - Through Hole 1 22.9mm 8.85mm 10.2mm - SIP -40°C +85°C
RS Stock No. 183-4340
Mfr. Part No.RPM5.0-6.0-CT
BrandRecom
HK$24,720.00
1 Reel of 500
Reel(s)
4 → 15 V dc 12 V dc 5V dc 6A 5W Surface Mount 1 12.19mm 12.19mm 3.75mm 91 → 99% - -40°C +85°C
RS Stock No. 811-1420
Mfr. Part No.R-78T3.3-1.0/AL-TRAY
BrandRecom
HK$106.40
Each
units
- - 3.3V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 88% SIP -40°C +85°C
RS Stock No. 173-6949
Mfr. Part No.OKX-T/16-W5N-C
HK$127.46
Each
units
2.4 → 5.5 V dc 5 V dc 3.63V dc 16A 52.8W Through Hole 1 51.3mm 9.7mm 12.7mm 95% - -40°C +100°C