Isolated DC to High Voltage DC Converters

Filters

Viewing 81 - 100 of 143 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS Stock No. 123-8310
Mfr. Part No.A30N-5
BrandXP Power
HK$1,942.27
Each
units
3kV dc 0 → 5 V dc - 320µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 123-8429
Mfr. Part No.Q06-12
BrandXP Power
HK$1,234.97
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0453
Mfr. Part No.G25
BrandXP Power
HK$911.34
Each
units
2.5kV 0 → 12 V dc 1.5W 600µA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <125 (No Load) mA, <275 (Full Load) mA -
RS Stock No. 123-8326
Mfr. Part No.AG40P-5
BrandXP Power
HK$2,026.98
Each
units
4kV dc 0 → 5 V dc - 240µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 136-0443
Mfr. Part No.GP40
BrandXP Power
HK$1,540.63
Each
units
4kV 0 → 12 V dc 1W 250µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <130 (Full Load) mA, <50 (No Load) mA -
RS Stock No. 123-8447
Mfr. Part No.Q20N-5
BrandXP Power
HK$1,826.44
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0446
Mfr. Part No.G01
BrandXP Power
HK$934.87
Each
units
100V dc 0 → 12 V dc 1.5W 15mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS Stock No. 123-8428
Mfr. Part No.Q05-5C
BrandXP Power
HK$1,079.26
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0452
Mfr. Part No.G12
BrandXP Power
HK$911.34
Each
units
1.2kV 0 → 12 V dc 1.5W 1.25mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <150 (No Load) mA, <275 (Full Load) mA -
RS Stock No. 136-0445
Mfr. Part No.GP60
BrandXP Power
HK$2,234.98
Each
units
6kV 0 → 12 V dc 1W 166µA Through Hole 1 -20°C +70°C <10% 16mm 38.1mm >2310000h <175 (Full Load) mA, <75 (No Load) mA -
RS Stock No. 123-8324
Mfr. Part No.AG30P-12
BrandXP Power
HK$1,781.69
Each
units
3kV dc 0 → 12 V dc - 320µA Surface Mount 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8348
Mfr. Part No.AH60N-5
BrandXP Power
HK$2,603.81
Each
units
6kV dc 0 → 5 V dc - 250µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8291
Mfr. Part No.A03N-12
BrandXP Power
HK$890.85
Each
units
300V dc 0 → 12 V dc - 3.33mA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8349
Mfr. Part No.AH60P-5
BrandXP Power
HK$2,706.49
Each
units
6kV dc 0 → 5 V dc - 250µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8456
Mfr. Part No.Q60N-5
BrandXP Power
HK$2,667.06
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8406
Mfr. Part No.FS50P-12
BrandXP Power
HK$2,256.73
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8398
Mfr. Part No.FS05-12
BrandXP Power
HK$1,600.92
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8439
Mfr. Part No.Q10N-12
BrandXP Power
HK$1,245.30
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0472
Mfr. Part No.F50
BrandXP Power
HK$1,890.54
Each
units
5kV 0 → 15 V dc 10W 2mA Through Hole 1 -10°C +70°C - 21.6mm 71.1mm >810000h <1.5 (Full Load) A, <150 (No Load) mA -
RS Stock No. 136-0459
Mfr. Part No.E02
BrandXP Power
HK$1,160.84
Each
units
200V dc 0 → 12 V dc 3W 15mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -