Description | Price | Output Voltage | Input Voltage Range | Power Rating | Output Current | Mounting Type | Number of Outputs | Minimum Temperature | Maximum Temperature | Load Regulation | Depth | Length | MTBF | Maximum Input Current | Output Voltage Adjustment Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
123-8435
Mfr. Part No.Q10-12
BrandXP Power
|
HK$1,221.58
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8455
Mfr. Part No.Q60-5
BrandXP Power
|
HK$2,616.26
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8301
Mfr. Part No.A12N-5
BrandXP Power
|
HK$1,253.75
Each
units
|
1.2kV dc | 0 → 5 V dc | - | 830µA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <500 (Full Load) mA | ±10% | |
RS Stock No.
136-0452
Mfr. Part No.G12
BrandXP Power
|
HK$893.98
Each
units
|
1.2kV | 0 → 12 V dc | 1.5W | 1.25mA | Through Hole | 1 | -10°C | +60°C | <10% | 16mm | 38.1mm | >2290000h | <150 (No Load) mA, <275 (Full Load) mA | - | |
RS Stock No.
123-8316
Mfr. Part No.AG02P-5
BrandXP Power
|
HK$734.63
Each
units
|
200V dc | 0 → 5 V dc | - | 5mA | Surface Mount | 1 | -25°C | +75°C | - | - | - | >1862000h | <200 (No Load) mA, <470 (Full Load) mA | ±10% | |
RS Stock No.
123-8438
Mfr. Part No.Q101N-5
BrandXP Power
|
HK$2,799.50
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
136-0446
Mfr. Part No.G01
BrandXP Power
|
HK$934.87
Each
units
|
100V dc | 0 → 12 V dc | 1.5W | 15mA | Through Hole | 1 | -10°C | +60°C | <10% | 16mm | 38.1mm | >2290000h | <100 (No Load) mA, <250 (Full Load) mA | - | |
RS Stock No.
136-0444
Mfr. Part No.GP50
BrandXP Power
|
HK$1,628.34
Each
units
|
5kV | 0 → 12 V dc | 1W | 200µA | Through Hole | 1 | -20°C | +70°C | <10% | 16mm | 38.1mm | >2310000h | <150 (Full Load) mA, <75 (No Load) mA | - | |
RS Stock No.
123-8456
Mfr. Part No.Q60N-5
BrandXP Power
|
HK$2,616.26
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8423
Mfr. Part No.Q04-5
BrandXP Power
|
HK$1,079.60
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8317
Mfr. Part No.AG05P-12
BrandXP Power
|
HK$861.18
Each
units
|
500V dc | 0 → 12 V dc | - | 2mA | Surface Mount | 1 | -25°C | +75°C | - | - | - | >1862000h | <100 (No Load) mA, <185 (Full Load) mA | ±10% | |
RS Stock No.
136-0447
Mfr. Part No.G03
BrandXP Power
|
HK$872.73
Each
units
|
300V dc | 0 → 12 V dc | 1.5W | 5mA | Through Hole | 1 | -10°C | +60°C | <10% | 16mm | 38.1mm | >2290000h | <100 (No Load) mA, <250 (Full Load) mA | - | |
RS Stock No.
123-8412
Mfr. Part No.Q01-12CTR
BrandXP Power
|
HK$1,282.66
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8339
Mfr. Part No.AH025P-5
BrandXP Power
|
HK$840.74
Each
units
|
250V dc | 0 → 5 V dc | - | 6mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <550 (Full Load) mA | ±10% | |
RS Stock No.
123-8436
Mfr. Part No.Q10-5
BrandXP Power
|
HK$1,221.58
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
136-0442
Mfr. Part No.GP25
BrandXP Power
|
HK$1,288.26
Each
units
|
2.5kV | 0 → 12 V dc | 1W | 400µA | Through Hole | 1 | -20°C | +70°C | <10% | 16mm | 38.1mm | >2310000h | <130 (Full Load) mA, <30 (No Load) mA | - | |
RS Stock No.
123-8315
Mfr. Part No.AG025P-12
BrandXP Power
|
HK$734.63
Each
units
|
250V dc | 0 → 12 V dc | - | 5mA | Surface Mount | 1 | -25°C | +75°C | - | - | - | >1862000h | <100 (No Load) mA, <185 (Full Load) mA | ±10% | |
RS Stock No.
123-8338
Mfr. Part No.AH025P-12
BrandXP Power
|
HK$840.74
Each
units
|
250V dc | 0 → 12 V dc | - | 6mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <125 (No Load) mA, <250 (Full Load) mA | ±10% | |
RS Stock No.
123-8445
Mfr. Part No.Q15N-5
BrandXP Power
|
HK$1,537.20
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
123-8344
Mfr. Part No.AH05P-5
BrandXP Power
|
HK$1,048.83
Each
units
|
500V dc | 0 → 5 V dc | - | 3mA | Through Hole | 1 | -25°C | +75°C | - | - | - | >1862000h | <300 (No Load) mA, <550 (Full Load) mA | ±10% |