Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filters

Viewing 1 - 20 of 4101 products
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS Stock No. 167-2924
Mfr. Part No.JCD0624S09
BrandXP Power
HK$1,823.00
1 Tube of 10
Tube(s)
9V dc 18 → 36 V dc ±1% 24 V dc 1.6kV dc 6W 666mA Through Hole 1 DIP 24 - - -40°C -
RS Stock No. 122-8146
Mfr. Part No.JCD0624S09
BrandXP Power
HK$154.19
Each
units
9V dc 18 → 36 V dc ±1% 24 V dc 1.6kV dc 6W 666mA Through Hole 1 DIP 24 - - -40°C -
RS Stock No. 122-6890
Mfr. Part No.IE1212S
BrandXP Power
HK$40.25
Each
units
12V dc 10.8 → 13.2 V dc - 12 V dc 1kV dc 1W 84mA Through Hole 1 SIP 80% - -40°C -
RS Stock No. 167-2756
Mfr. Part No.IE1212S
BrandXP Power
HK$1,411.50
1 Tube of 40
Tube(s)
12V dc 10.8 → 13.2 V dc - 12 V dc 1kV dc 1W 84mA Through Hole 1 SIP 80% - -40°C -
RS Stock No. 122-6869
Mfr. Part No.IE0503S
BrandXP Power
HK$36.53
Each
units
3.3V dc 4.5 → 5.5 V dc - 5 V dc 1kV dc 1W 300mA Through Hole 1 SIP 72% - -40°C -
RS Stock No. 122-6825
Mfr. Part No.IA0503S
BrandXP Power
HK$37.41
Each
units
±3.3V dc 4.5 → 5.5 V dc - 5 V dc 1kV dc 1W ±151mA Through Hole 2 SIP 65% - -40°C -
RS Stock No. 167-2162
Mfr. Part No.IA0503S
BrandXP Power
HK$756.32
1 Tube of 20
Tube(s)
±3.3V dc 4.5 → 5.5 V dc - 5 V dc 1kV dc 1W ±151mA Through Hole 2 SIP 65% - -40°C -
RS Stock No. 167-2714
Mfr. Part No.IE0503S
BrandXP Power
HK$1,411.50
1 Tube of 40
Tube(s)
3.3V dc 4.5 → 5.5 V dc - 5 V dc 1kV dc 1W 300mA Through Hole 1 SIP 72% - -40°C -
RS Stock No. 167-2717
Mfr. Part No.IK1205SA
BrandXP Power
HK$1,411.50
1 Tube of 40
Tube(s)
5V dc 10.8 → 13.2 V dc - 12 V dc 1kV dc 0.25W 50mA Through Hole 1 SIP 65% - -40°C -
RS Stock No. 122-6623
Mfr. Part No.DTE4024S12
BrandXP Power
HK$597.76
Each
units
12V dc 9 → 36 V dc - 24 V dc 2.5kV dc 40W 3.33A Chassis Mount 1 Encapsulated 90% - -40°C -
RS Stock No. 122-6948
Mfr. Part No.IK1205SA
BrandXP Power
HK$36.53
Each
units
5V dc 10.8 → 13.2 V dc - 12 V dc 1kV dc 0.25W 50mA Through Hole 1 SIP 65% - -40°C -
RS Stock No. 161-9247
Mfr. Part No.IE1205SH
BrandXP Power
HK$2,170.12
1 Tube of 40
Tube(s)
5V dc 10.8 → 13.2 V dc - 12 V dc 3kV dc 1W 200mA Through Hole 1 SIP 75% - -40°C -
RS Stock No. 122-6954
Mfr. Part No.IL0503S
BrandXP Power
HK$55.97
Each
units
3.3V dc 4.5 → 5.5 V dc - 5 V dc 1kV dc 2W 400mA Through Hole 1 SIP 71% - -40°C -
RS Stock No. 167-2923
Mfr. Part No.JCG1212D12
BrandXP Power
HK$2,711.51
1 Tube of 10
Tube(s)
±12V dc 9 → 18 V dc - 12 V dc 1.6kV dc 12W ±500mA Through Hole 2 DIP 24 - - -40°C -
RS Stock No. 161-9241
Mfr. Part No.IL0503S
BrandXP Power
HK$2,381.62
1 Tube of 40
Tube(s)
3.3V dc 4.5 → 5.5 V dc - 5 V dc 1kV dc 2W 400mA Through Hole 1 SIP 71% - -40°C -
RS Stock No. 122-8175
Mfr. Part No.JCG1212D12
BrandXP Power
HK$276.90
Each
units
±12V dc 9 → 18 V dc - 12 V dc 1.6kV dc 12W ±500mA Through Hole 2 DIP 24 - - -40°C -
RS Stock No. 122-6627
Mfr. Part No.DTE4048S12
BrandXP Power
HK$527.83
Each
units
12V dc 18 → 75 V dc - 48 V dc 2.5kV dc 40W 3.33A Chassis Mount 1 Encapsulated 91% - -40°C -
RS Stock No. 122-6886
Mfr. Part No.IE1205SH
BrandXP Power
HK$66.94
Each
units
5V dc 10.8 → 13.2 V dc - 12 V dc 3kV dc 1W 200mA Through Hole 1 SIP 75% - -40°C -
RS Stock No. 122-6952
Mfr. Part No.IK2405SA
BrandXP Power
HK$36.53
Each
units
5V dc 21.6 → 26.4 V dc - 24 V dc 1kV dc 0.25W 50mA Through Hole 1 SIP 62% - -40°C -
RS Stock No. 122-4563
Mfr. Part No.RDC30110T0312
BrandXP Power
HK$1,104.83
Each
units
±12 V dc, 3.3 V dc 55 → 176 V dc - 110 V dc 1.5kV ac 30W ±420 mA, 5 A Through Hole 3 2 x 1 in - No -40°C Yes