Description | Price | Input Voltage | Output Voltage | Output Power Continuous | Output Power Intermittent | Output Connection Type | Efficiency | MTBF | Output Current | Length | Width | Depth | Weight | Minimum Temperature | Maximum Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
593-726
Mfr. Part No.SM2430
BrandCustom Power Design
|
HK$1,060.83
Each
units
|
19 → 32V dc | 13.8V dc | 138W | - | - | - | - | - | 142mm | 94mm | 39mm | - | -20°C | +50°C | |
RS Stock No.
452-8596
Mfr. Part No.8862000105
BrandMascot
|
HK$1,068.50
Each
units
|
40 → 64V dc | 24V dc | 72W | 96W | - | - | - | 3A | 135mm | 119mm | 46mm | - | -20°C | +30°C | |
RS Stock No.
218-4807
Mfr. Part No.9061-12/6
BrandMascot
|
HK$537.22
Each
units
|
12V dc | 6V dc | 27W | 40W | 6.3 mm Push-On Terminals | - | - | 3A | 105mm | 70.5mm | 46mm | 250g | -20°C | +25°C | |
RS Stock No.
243-1153
Mfr. Part No.9262000044
BrandMascot
|
HK$1,126.27
Each
units
|
72 → 110V dc | 13.2V dc | 81W | 110W | - | - | - | 6A | 135mm | 119mm | 46mm | - | -20°C | +30°C | |
RS Stock No.
243-1169
Mfr. Part No.9260000047
BrandMascot
|
HK$1,719.10
Each
units
|
18 → 32V dc | 13.2V dc | 158W | 210W | 6.3 mm Push-On Terminals | 82% | - | 12A | 210mm | 148mm | 58mm | 1.1kg | -20°C | +25°C | |
RS Stock No.
179-3346
BrandRS PRO
|
HK$176.48
Each
units
|
18 → 32V dc | 12V dc | 60W | - | - | >85% | 50000h | 5A | 77mm | 90mm | 47mm | 260g | -20°C | +50°C | |
RS Stock No.
243-1175
Mfr. Part No.9260000048
BrandMascot
|
HK$1,182.67
Each
units
|
40 → 64V dc | 13.2V dc | 158W | 216W | 6.3 mm Push-On Terminals | 82% | - | 12A | 210mm | 148mm | 58mm | 1.1kg | -20°C | +25°C | |
RS Stock No.
179-3347
BrandRS PRO
|
HK$263.01
Each
units
|
18 → 32V dc | 12V dc | 120W | - | - | >85% | 50000h | 10A | 127mm | 90mm | 47mm | 390g | -20°C | +50°C | |
RS Stock No.
179-3351
BrandRS PRO
|
HK$1,062.38
Each
units
|
18 → 32V dc | 12V dc | 720W | - | - | >85% | 50000h | 60A | 225mm | 176mm | 70mm | 1.9kg | -20°C | +50°C | |
RS Stock No.
243-1181
Mfr. Part No.9062000047
BrandMascot
|
HK$537.22
Each
units
|
20 → 32V dc | 13.5V dc | 40W | 66W | - | - | - | 3A | 130mm | 105mm | 46mm | 400g | -20°C | +25°C | |
RS Stock No.
243-1096
Mfr. Part No.9261000042
BrandMascot
|
HK$1,097.32
Each
units
|
20 → 32V dc | 13.5V dc | 110W | 250W | - | - | - | 8A | 310mm | 115mm | 62mm | - | -20°C | +25°C | |
RS Stock No.
218-4879
Mfr. Part No.8660-12/24
BrandMascot
|
HK$1,637.41
Each
units
|
12V dc | 24V dc | 100W | 120W | 6.3 mm Push-On Terminals | 81% | - | 4A | 220mm | 105mm | 70mm | 1kg | -20°C | +25°C | |
RS Stock No.
218-4863
Mfr. Part No.8862-48/24
BrandMascot
|
HK$1,443.96
Each
units
|
40 → 64V dc | 24V dc | 72W | 96W | 6.3 mm Push-On Terminals | 85% | - | 3A | 135mm | 119mm | 46mm | 600g | -20°C | +30°C | |
RS Stock No.
243-1131
Mfr. Part No.9460000044
BrandMascot
|
HK$996.30
Each
units
|
18 → 32V dc | 13.2V dc | 106W | 145W | 6.3 mm Push-On Terminals | 86% | - | 8A | 155mm | 107mm | 47mm | 400g | -20°C | +30°C | |
RS Stock No.
218-4857
Mfr. Part No.8862-48/12
BrandMascot
|
HK$1,468.78
Each
units
|
40 → 64V dc | 13.2V dc | 79W | 105W | 6.3 mm Push-On Terminals | 85% | - | 6A | 135mm | 119mm | 46mm | 600g | -20°C | +30°C | |
RS Stock No.
452-8603
Mfr. Part No.8660000048
BrandMascot
|
HK$1,637.41
Each
units
|
10 → 16V dc | 24V dc | 96W | 120W | - | 81% | - | 4A | 220mm | 105mm | 70mm | 1kg | -20°C | +25°C | |
RS Stock No.
179-3348
BrandRS PRO
|
HK$260.87
Each
units
|
18 → 32V dc | 12V dc | 180W | - | - | >85% | 50000h | 15A | 157mm | 90mm | 47mm | 495g | -20°C | +50°C | |
RS Stock No.
146-8550
Mfr. Part No.68532-4461
BrandMolex
|
HK$178.84
Each
units
|
16V dc | - | - | - | USB | - | - | 2.4A | 47mm | 26mm | 46mm | 38.8g | -40°C | +85°C | |
RS Stock No.
218-4829
Mfr. Part No.8662000067
BrandMascot
|
HK$606.43
Each
units
|
20 → 32V dc | 13.5V dc | 80W | 100W | - | - | - | 6A | 129mm | 115mm | 62mm | - | -20°C | +25°C | |
RS Stock No.
593-338
Mfr. Part No.SM1760
BrandCustom Power Design
|
HK$1,854.08
Each
units
|
11 → 32V dc | 300V dc | 120W | 200W | IEC Socket | 84% | - | 400 mA, 600 mA | 147mm | 95mm | 50mm | 830g | -10°C | +30°C |