Fixed Installation DC-AC Power Inverters

Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

How do fixed installation DC AC power inverters work?

Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.

These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources:

  • Using a switching boost converter to produce higher voltage DC and then converting it to AC
  • Converting DC to AC battery level and using a line-frequency converter to create output voltage

What are fixed installation DC AC power inverters used for?

Typical applications of fixed installation DC power inverters include:

  • UPSs (uninterruptible power supplies)
  • Refrigeration compressors
  • Power grids
  • Solar
  • Electroshock weapons
  • Induction heating
  • Power generation

...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Input Voltage Output Voltage Output Power Continuous Output Power Intermittent Output Power Waveform Output Connection Type Efficiency MTBF Output Current Length Width Depth Weight Minimum Temperature
RS Stock No. 431-5514
Mfr. Part No.SM4313
HK$8,055.59
Each
units
24V dc 230V ac 1500W 2000W Quasi Sine Wave British 3-pin, Schuko Socket - - - 180mm 170mm 155mm 3.4kg -20°C
RS Stock No. 816-0062
BrandRS PRO
HK$1,353.95
Each
units
24V dc 230V ac 1000W 2000W Modified Sine Wave Universal - - - 272.5mm 208mm 77mm 2.4kg 0°C
RS Stock No. 816-0028
BrandRS PRO
HK$476.07
Each
units
24V dc 230V ac 300W 600W Modified Sine Wave Universal - - - 195mm 102mm 55.5mm 630g 0°C
RS Stock No. 816-0065
BrandRS PRO
HK$1,083.18
Each
units
24V dc 230V ac 800W 1600W Modified Sine Wave Universal - - - 215mm 150mm 58mm 1.5kg 0°C
RS Stock No. 816-0021
BrandRS PRO
HK$391.82
Each
units
24V dc 230V ac 200W 400W Modified Sine Wave Universal - - - 130mm 90mm 43.7mm 445g 0°C
RS Stock No. 816-0046
BrandRS PRO
HK$679.40
Each
units
12V dc 230V ac 600W 1200W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C
RS Stock No. 816-0068
BrandRS PRO
HK$1,353.95
Each
units
12V dc 230V ac 1000W 2000W Modified Sine Wave Universal - - - 272.5mm 208mm 77mm 2.4kg 0°C
RS Stock No. 816-0043
BrandRS PRO
HK$668.01
Each
units
24V dc 230V ac 500W 1000W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C
RS Stock No. 243-1743
Mfr. Part No.SM3215
HK$3,832.50
Each
units
24V dc 230V ac 700W 800W Quasi Sine Wave British 3-pin, Schuko Socket 88% - 12A 260mm 103mm 64mm 1.6kg -40°C
RS Stock No. 816-0052
BrandRS PRO
HK$1,049.02
Each
units
24V dc 230V ac 700W 1400W Modified Sine Wave Universal - - - 215mm 150mm 58mm 1.5kg 0°C
RS Stock No. 816-0071
BrandRS PRO
HK$6,024.67
Each
units
12V dc 230V ac 3500W 7000W Modified Sine Wave Universal - - - 420mm 230mm 108mm 7.5kg 0°C
RS Stock No. 816-0096
BrandRS PRO
HK$6,938.48
Each
units
24V dc 230V ac 5000W 10000W Modified Sine Wave Universal - - - 520mm 230mm 108mm 8.6kg 0°C
RS Stock No. 816-0030
BrandRS PRO
HK$526.87
Each
units
24V dc 230V ac 400W 800W Modified Sine Wave Universal - - - 195mm 102mm 55.5mm 630g 0°C
RS Stock No. 243-1951
Mfr. Part No.SM3185
HK$3,447.67
Each
units
12V dc 230V ac 700W 800W Quasi Sine Wave British 3-pin, Schuko Socket 88% - 12A 260mm 103mm 64mm 1.6kg -40°C
RS Stock No. 816-0034
BrandRS PRO
HK$668.01
Each
units
12V dc 230V ac 500W 1000W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C
RS Stock No. 816-0074
BrandRS PRO
HK$6,024.67
Each
units
24V dc 230V ac 3500W 7000W Modified Sine Wave Universal - - - 420mm 230mm 108mm 7.5kg 0°C
RS Stock No. 431-5457
Mfr. Part No.SM3041
HK$1,903.11
Each
units
48V dc 230V ac 200W 250 → 500W Quasi Sine Wave IEC Socket 85% - 1.1A 141mm 94mm 45mm 800g -40°C
RS Stock No. 862-1582
Mfr. Part No.SR-1000T-224
BrandCOTEK
HK$10,435.29
Each
units
24V dc 194 → 246V ac 1000W - Pure Sine Wave - 90% - - 43.5mm 482.6mm 345mm - -30°C
RS Stock No. 816-0040
BrandRS PRO
HK$702.09
Each
units
24V dc 230V ac 600W 1200W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C
RS Stock No. 189-5019
Mfr. Part No.ISI-501-248D
BrandMean Well
HK$1,993.65
Each
units
42 → 60V dc 230V ac 500W - - - 88% 57.8 (Minimum)kh - 205mm 158mm 67mm 2.4kg -20°C