Pneumatic Piston Rod Cylinders

Pneumatic piston rod cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic piston rod cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic piston rod cylinders, the air is forced in and out through two different ports.

What are pneumatic piston rod cylinders used for?

Pneumatic piston rod cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic piston rod cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 3479 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Absolute Maximum Pressure Width
RS Stock No. 753-0993
Mfr. Part No.CDM2B20-200
BrandSMC
HK$812.94
Each
units
200mm 20mm Double CM2 - - - - - Rubber 316 x 24 x 24mm 316mm 1.5MPa 24mm
RS Stock No. 264-5100
Mfr. Part No.CD85N25-80-B
BrandSMC
HK$616.36
Each
units
80mm 25mm Double C85 - - - - - Rubber 33.5 (Dia.) x 217mm 217mm 1.5MPa -
RS Stock No. 480-2169
BrandRS PRO
HK$1,058.17
Each
units
200mm 32mm Double CDEM - - - - - Rubber 321 x 48 x 48mm 321mm - 48mm
RS Stock No. 753-0927
Mfr. Part No.CDA2B50-600
BrandSMC
HK$3,974.47
Each
units
600mm 50mm Double CA2 - - - - - Air 759 x 70 x 70mm 759mm 1.5MPa 70mm
RS Stock No. 263-8988
Mfr. Part No.CD85N16-50-B
BrandSMC
HK$448.32
Each
units
50mm 16mm Double C85 - - - - - Rubber 19.7 (Dia.) x 161mm 161mm 1.5MPa -
RS Stock No. 863-3951
Mfr. Part No.CDG1BN32-100Z
BrandSMC
HK$506.85
Each
units
100mm 32mm Double CDG1 - - - - - Rubber Bumper 35.5 (Dia.) x 213mm - 1.5MPa -
RS Stock No. 722-6990
Mfr. Part No.CDQ2B63TF-30DZ
BrandSMC
HK$1,130.68
Each
units
30mm 63mm Double CQ2 - - - - - - 74 x 84 x 77mm 74mm 1.5MPa 84mm
RS Stock No. 753-0977
Mfr. Part No.CDG1BN50-100
BrandSMC
HK$1,190.07
Each
units
100mm 50mm Double CG1 - - - - - Rubber 55 (Dia.) x 250mm 250mm 1.5MPa -
RS Stock No. 164-927
Mfr. Part No.CD55B25-50
BrandSMC
HK$568.19
Each
units
50mm 25mm Double C55 - - - - - Rubber 95 x 40 x 40mm 95mm 1.5MPa 40mm
RS Stock No. 456-6368
Mfr. Part No.P1A-S010SS-0025
BrandParker
HK$427.00
Each
units
25mm 10mm Single P1A - - - - - Buffer 109 x 13 x 13mm 109mm - 13mm
RS Stock No. 686-2554
Mfr. Part No.CUJB10-10S
BrandSMC
HK$310.90
Each
units
10mm 10mm Single CUJ - - - - - Not Cushioned 29 x 13.5 x 22mm 29mm - 13.5mm
RS Stock No. 304-3347
BrandRS PRO
HK$598.83
Each
units
25mm 25mm Single ISO 6432 - - - - - Buffer - - - -
RS Stock No. 264-6131
Mfr. Part No.CJ1B4-10SU4
BrandSMC
HK$216.73
Each
units
10mm 4mm Single CJ1 - - - - - Not Cushioned 5 (Dia.) x 49mm 49mm - -
RS Stock No. 703-5725
Mfr. Part No.R422001228
HK$1,581.49
Each
units
80mm 63mm Double CCI - - - - - Rubber 137.4 x 80 x 80mm 137.4mm - 80mm
RS Stock No. 703-5741
Mfr. Part No.R422001199
HK$1,704.62
Each
units
40mm 80mm Double CCI - - - - - Rubber 104.4 x 96 x 96mm 104.4mm - 96mm
RS Stock No. 202-2332
Mfr. Part No.ADNGF-63-60-PPS-A
BrandFesto
HK$2,433.28
Each
units
60mm 63mm Double ADNGF - - - - - - - - - -
RS Stock No. 202-8961
Mfr. Part No.ADN-63-20-A-PPS-A
BrandFesto
HK$1,280.02
Each
units
20mm 63mm Double ADN - - - - - - - - - -
RS Stock No. 165-368
Mfr. Part No.CD55B25-20
BrandSMC
HK$530.42
Each
units
20mm 25mm Double C55 - - - - - Rubber 65 x 40 x 40mm 65mm 1.5MPa 40mm
RS Stock No. 202-8962
Mfr. Part No.ADN-80-20-A-P-A
BrandFesto
HK$1,467.49
Each
units
20mm 80mm Double ADN - - - - - - - - - -
RS Stock No. 703-5753
Mfr. Part No.R422001229
HK$1,771.08
Each
units
80mm 80mm Double CCI - - - - - Rubber 144.4 x 96 x 96mm 144.4mm - 96mm