Hydraulic Filters

Hydraulic filters are a crucial element of any system using hydraulic power and are designed to filter oils, water or other liquids, within a hydraulic installation application. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent the hydraulic installation from increased wearing.

Hydraulic Filter Types

There are several types of hydraulic filter available on the market and the filter element type very much depends on the location within the hydraulic system.

The most common filters are:

  • Return filters are downstream from all components, and filter the hydraulic fluid before it returns it back to the tanks
  • In-line hydraulic filters are a filter element designed to use directly on the line and usually protect an individual component or a set of components
  • Suction filters are fitted onto the suction line and protect pumps from possible course contamination. The elements of a suction filter are usually metal meshes or metal grids that are capable of the filtration of larger size objects.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 869-6902
Mfr. Part No.R928033541
HK$5,648.01
Each
units
350 10µm 198L/min G 1 1/2 350bar G 1.5in +100°C -10°C
RS Stock No. 125-8431
Mfr. Part No.MXA1210QBU4RG121
BrandParker
HK$1,937.13
Each
units
Maxiflo 10µm 20L/min G 3/4 10bar G 3/4in +100°C -30°C
RS Stock No. 186-3446
Mfr. Part No.EPF2110QIBM3MG121
BrandParker
HK$5,541.71
Each
units
EPF - >100L/min G 3/4 450bar SAE 3/4in +100 (Nitrile) °C, +120 (Fluorelastomer) °C -40 (Nitrile) °C, -20 (Fluorelastomer) °C
RS Stock No. 869-6905
Mfr. Part No.R928033542
HK$7,994.15
Each
units
350 10µm 252L/min G 1 1/2 350bar G 1.5in +100°C -10°C
RS Stock No. 125-8432
Mfr. Part No.MXA2310CBG2GG201
BrandParker
HK$1,317.57
Each
units
Maxiflo 10µm 180L/min G 1-1/4 10bar G 1-1/4in +100°C -30°C
RS Stock No. 512-578
BrandRS PRO
HK$578.13
Each
units
- 10µm 95L/min BSP 1-1/4 (Filter), G 1-1/4 (Element) 12 bar BSP (Filter), G (Element/Indicator) 1-1/4in +100°C -32°C
RS Stock No. 512-663
BrandRS PRO
HK$448.51
Each
units
- 10µm 55L/min G 3/4 12 bar G 3/4in +100°C -32°C
RS Stock No. 331-9420
Mfr. Part No.0-15CN-2-20Q-M2-25-C2C2-1
BrandParker
HK$2,737.38
Each
units
15CN2 20µm 70L/min G 1 69 bar G 1in +107°C -40°C
RS Stock No. 869-6889
Mfr. Part No.R928027936
HK$8,006.80
Each
units
Ten 10µm 460L/min SAE 2 1/2 10bar SAE 2.5in +100°C -10°C
RS Stock No. 869-6965
Mfr. Part No.R928048094
HK$6,126.19
Each
units
Ten 10µm 190L/min G 1 1/2 10bar G 1.5in +100°C -10°C
RS Stock No. 869-6946
Mfr. Part No.R928043829
HK$8,219.39
Each
units
450 10µm 211L/min G 1 1/2 450bar G 1.5in +100°C -10°C
RS Stock No. 288-4327
Mfr. Part No.18P110QBM3MG121S14
BrandParker
HK$3,531.74
Each
units
18P1 10µm 95L/min BSP 3/4 414 bar BSP 3/4in +120°C -40°C
RS Stock No. 125-8417
Mfr. Part No.GMF3210QIVPKG244
BrandParker
HK$4,303.45
Each
units
GMF 10µm 230L/min G 1 1/2 70bar G 1-1/2in +120°C -20°C
RS Stock No. 869-6864
Mfr. Part No.R928025653
HK$4,862.12
Each
units
350 10µm 138L/min G 1 1/4 350bar G 1.25in +100°C -10°C
RS Stock No. 869-6949
Mfr. Part No.R928043830
HK$8,852.90
Each
units
450 10µm 280L/min G 1 1/2 450bar G 1.5in +100°C -10°C
RS Stock No. 869-6933
Mfr. Part No.R928041273
HK$2,335.71
Each
units
Ten 10µm 62L/min G 1 10bar G 1in +100°C -10°C
RS Stock No. 869-6845
Mfr. Part No.R928019850
HK$6,652.15
Each
units
Ten 10µm 260L/min G 1 1/2 10bar G 1.5in +100°C -10°C
RS Stock No. 869-6952
Mfr. Part No.R928043912
HK$15,469.49
Each
units
450 10µm 460L/min SAE 2 450bar SAE 2in +100°C -10°C
RS Stock No. 196-2707
Mfr. Part No.IL.1115
BrandParker
HK$1,359.22
Each
units
IL 125µm 90L/min G 1 7 bar G 1in +80°C -30°C
RS Stock No. 331-9414
Mfr. Part No.0-15CN-1-10Q-M2-25-C2C2-1
BrandParker
HK$3,527.26
Each
units
15CN1 10µm 46L/min G 1 69 bar G 1 in +107°C -40°C