Sprag Clutch Bearings

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Series Inside Diameter Outside Diameter Race Width Torque Over-running Speed Dynamic Load Rating Static Load Rating Keyway Drag Torque
RS Stock No. 146-5262
Mfr. Part No.CSK 12-M
BrandStieber
HK$905.98
Each
units
6201 12mm 32mm 10mm 9.3Nm 10000rpm 6.1kN 2.77kN Inner and Outer Race 0.7Ncm
RS Stock No. 146-5249
Mfr. Part No.CSK 17-M
BrandStieber
HK$767.36
Each
units
6203 17mm 40mm 12mm 30Nm 7350rpm 7.9kN 3.8kN Inner and Outer Race 1.1Ncm
RS Stock No. 146-5263
Mfr. Part No.CSK 20-M-2RS
BrandStieber
HK$953.22
Each
units
62 20mm 47mm 19mm 50Nm 6000rpm 9.4kN 4.46kN Inner and Outer Race 6Ncm
RS Stock No. 146-5257
Mfr. Part No.CSK 40-PP
BrandStieber
HK$1,632.54
Each
units
62 40mm 80mm 22mm 325Nm 3000rpm 15.54kN 12.25kN Inner and Outer Race 7Ncm
RS Stock No. 146-5248
Mfr. Part No.CSK 35-M
BrandStieber
HK$979.77
Each
units
6207 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm
RS Stock No. 146-5246
Mfr. Part No.CSK 20-M
BrandStieber
HK$845.06
Each
units
6204 20mm 47mm 14mm 50Nm 6000rpm 9.4kN 4.46kN Inner and Outer Race 1.3Ncm
RS Stock No. 146-5253
Mfr. Part No.CSK 35-PP
BrandStieber
HK$1,325.06
Each
units
6207 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm
RS Stock No. 174-1070
Mfr. Part No.HF3520-L564
BrandINA
HK$274.60
Each
units
HF 35mm 42mm 20mm 121Nm 3900rpm - - - -
RS Stock No. 146-5266
Mfr. Part No.ASNU 20
BrandStieber
HK$1,722.27
Each
units
63 20mm 52mm 21mm 78Nm 2100 (Inner) rpm, 3100 (Outer) rpm - - Inner and Outer Race 1.9Ncm
RS Stock No. 146-5250
Mfr. Part No.CSK 25-M
BrandStieber
HK$868.74
Each
units
6205 25mm 52mm 15mm 85Nm 5200rpm 10.7kN 5.46kN Inner and Outer Race 2Ncm
RS Stock No. 174-1072
Mfr. Part No.HFL3530-L564
BrandINA
HK$524.94
Each
units
HFL 35mm 42mm 30mm 121Nm 3900rpm 12200N 18800N - -
RS Stock No. 174-1071
Mfr. Part No.HFL3030-L564
BrandINA
HK$456.90
Each
units
HFL 30mm 37mm 30mm 90Nm 4500rpm 11600N 16900N - -
RS Stock No. 146-5267
Mfr. Part No.ASNU 25
BrandStieber
HK$1,743.69
Each
units
63 25mm 62mm 24mm 125Nm 1700 (Inner) rpm, 2600 (Outer) rpm - - Inner and Outer Race 5.6Ncm
RS Stock No. 146-5258
Mfr. Part No.CSK 30-P
BrandStieber
HK$1,078.17
Each
units
62 30mm 62mm 16mm 138Nm 4200rpm 11.7kN 6.45kN Inner and Outer Race 4.4Ncm
RS Stock No. 146-5255
Mfr. Part No.CSK 98-L
BrandStieber
HK$1,031.04
Each
units
62 8mm 22mm 9mm 2.5Nm 15000rpm 3.28kN 0.86kN Inner and Outer Race 0.5Ncm
RS Stock No. 137-1800
Mfr. Part No.HFL1626-L564
BrandINA
HK$304.60
Each
units
- 16mm 22mm 26mm - - 7400N 9000N - -
RS Stock No. 146-5265
Mfr. Part No.CSK 35-P
BrandStieber
HK$1,247.95
Each
units
62 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm
RS Stock No. 146-5270
Mfr. Part No.ASNU 35
BrandStieber
HK$2,905.06
Each
units
63 35mm 80mm 31mm 383Nm 1200 (Inner) rpm, 1900 (Outer) rpm - - Inner and Outer Race 16Ncm
RS Stock No. 146-5256
Mfr. Part No.CSK 20-PP
BrandStieber
HK$983.57
Each
units
6204 20mm 47mm 14mm 50Nm 6000rpm 9.4kN 4.46kN Inner and Outer Race 1.3Ncm
RS Stock No. 146-5247
Mfr. Part No.CSK 30-M
BrandStieber
HK$970.12
Each
units
6207 35mm 72mm 17mm 175Nm 3600rpm 12.6kN 7.28kN Inner and Outer Race 5.8Ncm
Related Products
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
For PROFINET devices is the simple connection with ...
Description:
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications ...
Connector hoods fitted with MINICONNEC connections and a ...
Description:
Connector hoods fitted with MINICONNEC connections and a multi-conductor wire.Designed to connect splitters for SACB sensors and actuators to SPEEDCONNEC connectors.Multi-core cable compatible with cable holder chains.Cover locked using 4 screws.Protection index: IP65 / IP67.