Bearing Units - Plummer Block & Accessories

Filters

Viewing 161 - 175 of 175 products
Results per page
Description Price Inside Diameter Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS Stock No. 785-4845
Mfr. Part No.SNP45
BrandNSK-RHP
HK$577.85
Each
units
45mm Cast Iron 54mm 12 mm 127mm 48mm 110mm 95.3mm -
RS Stock No. 747-513
Mfr. Part No.NP50
BrandNSK-RHP
HK$558.39
Each
units
50mm Cast Iron 57.2mm 16 mm 206mm 55mm 115.2mm 163mm -
RS Stock No. 212-8289
Mfr. Part No.MP25
BrandNSK-RHP
HK$406.55
Each
units
25mm Cast Iron 44.45mm 12 mm 160.5mm 41.5mm 84.3mm 127.5mm -
RS Stock No. 747-434
Mfr. Part No.NP12
BrandNSK-RHP
HK$221.92
Each
units
12mm Cast Iron 30.2mm 10 mm 126.5mm 30.5mm 57.2mm 100.5mm -
RS Stock No. 174-1369
Mfr. Part No.PASE30-XL-N
BrandINA
HK$516.35
Each
units
30mm Cast Iron 42.9mm 22 mm 158mm 40mm 82mm 118mm -
RS Stock No. 174-1234
Mfr. Part No.UCP204-J7
BrandFAG
HK$235.85
Each
units
20mm Cast Iron 33.3mm 19 mm 127mm 38mm 65mm 95mm -
RS Stock No. 125-2424
Mfr. Part No.SYWK 25 YTH
BrandSKF
HK$664.45
Each
units
25mm Stainless Steel 36.5mm 10 mm 134mm 32mm 70.5mm 105mm SKF Food Line Y-Housings and Y-Bearing Units
RS Stock No. 174-1240
Mfr. Part No.UCP210-J7
BrandFAG
HK$606.52
Each
units
50mm Cast Iron 57.2mm 25 mm 206mm 60mm 114mm 159mm -
RS Stock No. 506-678
Mfr. Part No.TSN520L
BrandSKF
HK$295.00
Each
units
90mm PUR 112mm 24 mm 380mm 160mm 218mm 320mm Type L for Plummer Block Housed Units
RS Stock No. 750-8968
Mfr. Part No.UCP207-20
BrandRS PRO
HK$108.22
Each
units
31.75mm Cast Iron 47.6mm 21/32 in 6-37/64in 1.689in 92.87mm - -
RS Stock No. 785-4841
Mfr. Part No.SNP40
BrandNSK-RHP
HK$508.40
Each
units
40mm Cast Iron 49.2mm 12 mm 118mm 47mm 101.7mm 88.9mm -
RS Stock No. 174-1368
Mfr. Part No.PASE25-XL-N
BrandINA
HK$434.04
Each
units
25mm Cast Iron 36.5mm 19 mm 130mm 36mm 70mm 103mm -
RS Stock No. 311-2639
Mfr. Part No.KSTM-08
BrandIgus
HK$48.15
Each
units
8mm Iglide L280, Igumid G 10mm 4.5 x 7 mm 47mm 12mm 20mm 33mm -
RS Stock No. 747-428
Mfr. Part No.NP1
BrandNSK-RHP
HK$279.93
Each
units
25.4mm Cast Iron 36.5mm 10 mm 139mm 36.5mm 71mm 112.7mm -
RS Stock No. 785-4823
Mfr. Part No.SL45
BrandNSK-RHP
HK$476.24
Each
units
45mm Cast Iron 52.37mm 12 mm 197.5mm 54mm 106.4mm 161.5mm -
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...