Bearing Units - Plummer Block & Accessories

Filters

Viewing 81 - 100 of 195 products
Results per page
Description Price Inside Diameter Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS Stock No. 506-680
Mfr. Part No.TSN513C
BrandSKF
HK$124.37
Each
units
60mm Felt 95mm 20 mm 315mm 120mm 175mm 260mm Type C for Plummer Block Housed Units
RS Stock No. 212-8318
Mfr. Part No.MP40
BrandNSK-RHP
HK$588.93
Each
units
40mm Cast Iron 58.72mm 16 mm 222.2mm 60mm 116.7mm 172.5mm -
RS Stock No. 339-8704
Mfr. Part No.P 1. TF
BrandSKF
HK$250.54
Each
units
25.4mm Pressed Steel 28.3mm 10 mm 108mm 32mm 56mm 86mm -
RS Stock No. 750-8961
Mfr. Part No.UCP206-18
BrandRS PRO
HK$134.42
Each
units
28.57mm Cast Iron 42.9mm 21/32 in 6-1/2in 1.5in 83mm 121.01mm -
RS Stock No. 212-8419
Mfr. Part No.MP1 1/2
BrandNSK-RHP
HK$597.97
Each
units
38.09mm Cast Iron 58.72mm 16 mm 222.2mm 60mm 116.7mm 172.5mm -
RS Stock No. 750-8952
Mfr. Part No.UCP205
BrandRS PRO
HK$109.48
Each
units
25mm Cast Iron 36.5mm 13 mm 140mm 34mm 71mm 105mm -
RS Stock No. 785-4829
Mfr. Part No.SL40
BrandNSK-RHP
HK$418.93
Each
units
40mm Cast Iron 49.2mm 12 mm 180.5mm 51mm 98.5mm 148mm -
RS Stock No. 174-1235
Mfr. Part No.UCP205-J7
BrandFAG
HK$275.52
Each
units
25mm Cast Iron 36.5mm 19 mm 140mm 38mm 71mm 105mm -
RS Stock No. 192-9898
Mfr. Part No.NP25EC
BrandNSK
HK$310.14
Each
units
25mm Cast Iron 36.5mm 10 mm 139mm 36.5mm 71mm 96.8mm -
RS Stock No. 747-484
Mfr. Part No.NP35
BrandNSK-RHP
HK$372.60
Each
units
35mm Cast Iron 47.6mm 12 mm 166mm 44.5mm 93mm 136.5mm -
RS Stock No. 506-731
Mfr. Part No.SE 510-608
BrandSKF
HK$647.70
Each
units
45mm Cast Iron 60mm 12 mm 205mm 90mm 113mm 170mm -
RS Stock No. 506-864
Mfr. Part No.FRB 10/110
BrandSKF
HK$50.00
Each
units
55mm Cast Iron 70mm 16 mm 255mm 95mm 128mm 210mm -
RS Stock No. 665-6498
Mfr. Part No.R1591 117 20
HK$4,616.04
Each
units
- - - - - - - - -
RS Stock No. 747-428
Mfr. Part No.NP1
BrandNSK-RHP
HK$279.48
Each
units
25.4mm Cast Iron 36.5mm 10 mm 139mm 36.5mm 71mm 112.7mm -
RS Stock No. 212-8605
Mfr. Part No.SL1 1/2
BrandNSK-RHP
HK$433.00
Each
units
38.09mm Cast Iron 49.2mm 12 mm 180.5mm 51mm 98.5mm 148mm -
RS Stock No. 506-870
Mfr. Part No.FRB 12.5/130
BrandSKF
HK$79.54
Each
units
65mm Cast Iron 80mm 16 mm 280mm 115mm 155mm 230mm -
RS Stock No. 191-4524
Mfr. Part No.UCPA207-J7
BrandINA
HK$416.99
Each
units
35mm Cast Iron 47.6mm M14 110mm 42.9mm 95mm 80mm -
RS Stock No. 232-8647
Mfr. Part No.PNP35CR
BrandNSK-RHP
HK$739.25
Each
units
35mm Stainless Steel 47.6mm 14 mm 167.2mm 47.8mm 94.9mm 126.9mm -
RS Stock No. 339-9016
Mfr. Part No.P 35 TF
BrandSKF
HK$398.40
Each
units
35mm Pressed Steel 39.2mm 10 mm 130mm 41mm 78mm 106mm -
RS Stock No. 339-8732
Mfr. Part No.P 25 TF
BrandSKF
HK$251.73
Each
units
25mm Pressed Steel 28.3mm 10 mm 108mm 32mm 56mm 86mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...