Bearing Units - Plummer Block & Accessories

Filters

Viewing 61 - 80 of 194 products
Results per page
Description Price Inside Diameter Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS Stock No. 339-8467
Mfr. Part No.SY 35 TF
BrandSKF
HK$399.37
Each
units
35mm Cast Iron 47.6mm 12 mm 160mm 45mm 93mm 126mm -
RS Stock No. 174-1237
Mfr. Part No.UCP207-J7
BrandFAG
HK$387.59
Each
units
35mm Cast Iron 47.6mm 21 mm 167mm 48mm 93mm 127mm -
RS Stock No. 506-810
Mfr. Part No.FRB 4/120
BrandSKF
HK$47.13
Each
units
55mm Cast Iron 80mm 16 mm 275mm 110mm 149mm 230mm -
RS Stock No. 750-8936
Mfr. Part No.UCP202
BrandRS PRO
HK$111.08
Each
units
15mm Cast Iron 30.2mm 13 mm 127mm 31mm 62mm 95mm -
RS Stock No. 212-8481
Mfr. Part No.SL15
BrandNSK-RHP
HK$227.31
Each
units
15mm Cast Iron 26.97mm 10 mm 119mm 30.5mm 54mm 91.5mm -
RS Stock No. 311-2673
Mfr. Part No.KSTM-16
BrandIgus
HK$89.23
Each
units
16mm Iglide L280, Igumid G 18mm 6.6 x 12 mm 86mm 21mm 36mm 60mm -
RS Stock No. 192-9916
Mfr. Part No.SNP35EC
BrandNSK
HK$514.57
Each
units
35mm Cast Iron 47.6mm 10 mm 110mm 45mm 95.6mm 82.6mm -
RS Stock No. 212-8582
Mfr. Part No.SL1 1/4
BrandNSK-RHP
HK$380.95
Each
units
31.75mm Cast Iron 46.02mm 12 mm 166mm 44.5mm 91.5mm 136.5mm -
RS Stock No. 212-8324
Mfr. Part No.MP45
BrandNSK-RHP
HK$653.45
Each
units
45mm Cast Iron 58.72mm 16 mm 222.2mm 60mm 116.7mm 172.5mm -
RS Stock No. 339-8726
Mfr. Part No.P 20 TF
BrandSKF
HK$225.06
Each
units
20mm Pressed Steel 25.2mm 8 mm 99mm 32mm 50mm 76mm -
RS Stock No. 750-8992
Mfr. Part No.UCP212
BrandRS PRO
HK$470.64
Each
units
60mm Cast Iron 69.8mm 20 mm 241mm 65.1mm 138mm 184mm -
RS Stock No. 339-8675
Mfr. Part No.P 5/8 TF
BrandSKF
HK$206.38
Each
units
15.87mm Zinc Plated Steel 22mm 8 mm 86mm 26mm - - -
RS Stock No. 750-8999
Mfr. Part No.UCP211
BrandRS PRO
HK$363.79
Each
units
55mm Cast Iron 63.5mm 20 mm 219mm 55.6mm 126mm 171mm -
RS Stock No. 339-8899
Mfr. Part No.YAR 205-100-2F
BrandSKF
HK$248.13
Each
units
25.4mm Pressed Steel 28.3mm 10 mm 108mm 32mm 56mm 86mm -
RS Stock No. 137-1874
Mfr. Part No.PSHE25-XL-N
BrandINA
HK$516.90
Each
units
25mm Cast Iron 36.5mm M10,M6 70mm 31mm 70mm 50.8mm PSHE Roller & Plain Bearings
RS Stock No. 506-729
Mfr. Part No.SE 509
BrandSKF
HK$613.45
Each
units
40mm Cast Iron 60mm 12 mm 205mm 85mm 109mm 170mm -
RS Stock No. 506-652
Mfr. Part No.TSN 518 L
BrandSKF
HK$216.09
Each
units
80mm PUR 100mm 20 mm 345mm 140mm 194mm 290mm Type L for Plummer Block Housed Units
RS Stock No. 174-1378
Mfr. Part No.PSHE35-XL-N
BrandINA
HK$729.75
Each
units
35mm Cast Iron 47.6mm M10 103mm 45mm 93mm 82.6mm -
RS Stock No. 191-4464
Mfr. Part No.RSHE25-XL-N
BrandINA
HK$433.00
Each
units
25mm Cast Iron 36.5mm M10 70mm 44.5mm 70mm 50.8mm -
RS Stock No. 339-9016
Mfr. Part No.P 35 TF
BrandSKF
HK$398.40
Each
units
35mm Pressed Steel 39.2mm 10 mm 130mm 41mm 78mm 106mm -
Related Products
RS PRO offers this great tube connector that ...
Description:
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Industrial stairs and working platforms can be built ...
Description:
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles. Standard size for attaching components to profilesSlot stone can be inserted into the groove at any point along the profile, ...
The RK LightClamps plastic connection system guarantees flexibility ...
Description:
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...