Bearing Units - Plummer Block & Accessories

Filters

Viewing 41 - 60 of 195 products
Results per page
Description Price Inside Diameter Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS Stock No. 506-860
Mfr. Part No.FRB 11/120
BrandSKF
HK$61.00
Each
units
55mm Cast Iron 70mm 16 mm 255mm 95mm 128mm 210mm -
RS Stock No. 232-8631
Mfr. Part No.PNP30CR
BrandNSK-RHP
HK$604.60
Each
units
30mm Stainless Steel 42.9mm 14 mm 162.2mm 45.8mm 83.9mm 118.9mm -
RS Stock No. 125-2427
Mfr. Part No.SYWK 40 YTH
BrandSKF
HK$1,019.31
Each
units
40mm Stainless Steel 49.2mm 12 mm 176mm 48mm 99mm 136mm SKF Food Line Y-Housings and Y-Bearing Units
RS Stock No. 755-227
Mfr. Part No.LPB5/8
BrandNSK-RHP
HK$160.05
Each
units
15.87mm Zinc Plated Steel 22.2mm 8 mm 85.7mm 25.4mm 43.2mm 68mm -
RS Stock No. 750-9018
Mfr. Part No.UCPA205
BrandRS PRO
HK$118.40
Each
units
25mm Cast Iron 36.5mm 10 mm 84mm 34mm 72mm 56mm -
RS Stock No. 750-8999
Mfr. Part No.UCP211
BrandRS PRO
HK$363.79
Each
units
55mm Cast Iron 63.5mm 20 mm 219mm 55.6mm 126mm 171mm -
RS Stock No. 750-8992
Mfr. Part No.UCP212
BrandRS PRO
HK$470.64
Each
units
60mm Cast Iron 69.8mm 20 mm 241mm 65.1mm 138mm 184mm -
RS Stock No. 339-8423
Mfr. Part No.SY 15 TF
BrandSKF
HK$293.78
Each
units
15mm Cast Iron 30.2mm 10 mm 127mm 32mm 57mm 97mm -
RS Stock No. 750-8986
Mfr. Part No.UCP210
BrandRS PRO
HK$299.84
Each
units
50mm Cast Iron 57.2mm 20 mm 206mm 51.6mm 114mm 159mm -
RS Stock No. 755-299
Mfr. Part No.LPB30
BrandNSK-RHP
HK$239.55
Each
units
30mm Zinc Plated Steel 33.3mm 10 mm 117.5mm 37.5mm 65.7mm 95mm -
RS Stock No. 174-1374
Mfr. Part No.PME60-XL-N
BrandINA
HK$1,681.11
Each
units
60mm Cast Iron - 18 mm - 29mm 195mm 160mm -
RS Stock No. 192-9916
Mfr. Part No.SNP35EC
BrandNSK
HK$514.57
Each
units
35mm Cast Iron 47.6mm 10 mm 110mm 45mm 95.6mm 82.6mm -
RS Stock No. 506-678
Mfr. Part No.TSN520L
BrandSKF
HK$295.52
Each
units
90mm PUR 112mm 24 mm 380mm 160mm 218mm 320mm Type L for Plummer Block Housed Units
RS Stock No. 506-583
Mfr. Part No.TSN509L
BrandSKF
HK$100.23
Each
units
40mm PUR 60mm 12 mm 205mm 85mm 109mm 170mm Type L for Plummer Block Housed Units
RS Stock No. 339-8445
Mfr. Part No.SY 25 TF
BrandSKF
HK$284.40
Each
units
25mm Cast Iron 36.5mm 10 mm 130mm 36mm 70.5mm 102mm -
RS Stock No. 212-8295
Mfr. Part No.MP30
BrandNSK-RHP
HK$487.00
Each
units
30mm Cast Iron 47.6mm 12 mm 166mm 44.5mm 93mm 136.5mm -
RS Stock No. 339-8726
Mfr. Part No.P 20 TF
BrandSKF
HK$225.06
Each
units
20mm Pressed Steel 25.2mm 8 mm 99mm 32mm 50mm 76mm -
RS Stock No. 785-4762
Mfr. Part No.NP1.1/2
BrandNSK-RHP
HK$452.68
Each
units
38.09mm Cast Iron 49.2mm 12 mm 180.5mm 51mm 98.5mm 148mm -
RS Stock No. 125-2428
Mfr. Part No.SYWK 35 YTH
BrandSKF
HK$888.39
Each
units
35mm Stainless Steel 47.6mm 12 mm 164mm 45mm 93mm 126mm SKF Food Line Y-Housings and Y-Bearing Units
RS Stock No. 785-4841
Mfr. Part No.SNP40
BrandNSK-RHP
HK$514.80
Each
units
40mm Cast Iron 49.2mm 12 mm 118mm 47mm 101.7mm 88.9mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...