Bearing Units - Plummer Block & Accessories

Filters

Viewing 21 - 40 of 175 products
Results per page
Description Price Inside Diameter Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
New
RS Stock No. 191-4468
Mfr. Part No.RSHE45-XL
BrandINA
HK$905.97
Each
units
45mm Cast Iron 54mm M12 120mm 56.5mm 107mm 95.3mm -
RS Stock No. 506-684
Mfr. Part No.TSN511L
BrandSKF
HK$105.50
Each
units
50mm PUR 70mm 16 mm 255mm 95mm 128mm 210mm Type L for Plummer Block Housed Units
RS Stock No. 174-1374
Mfr. Part No.PME60-XL-N
BrandINA
HK$1,713.70
Each
units
60mm Cast Iron - 18 mm - 29mm 195mm 160mm -
RS Stock No. 750-8986
Mfr. Part No.UCP210
BrandRS PRO
HK$240.10
Each
units
50mm Cast Iron 57.2mm 20 mm 206mm 51.6mm 114mm 159mm -
RS Stock No. 232-8647
Mfr. Part No.PNP35CR
BrandNSK-RHP
HK$681.71
Each
units
35mm Stainless Steel 47.6mm 14 mm 167.2mm 47.8mm 94.9mm 126.9mm -
RS Stock No. 506-854
Mfr. Part No.FRB 10/120
BrandSKF
HK$49.30
Each
units
60mm Cast Iron 80mm 16 mm 275mm 110mm 149mm 230mm -
RS Stock No. 785-4835
Mfr. Part No.SNP25
BrandNSK-RHP
HK$321.10
Each
units
25mm Cast Iron 36.5mm 10 mm 70mm 36mm 71.5mm 50.8mm -
New
RS Stock No. 191-4469
Mfr. Part No.RSHE50-XL-N
BrandINA
HK$973.08
Each
units
50mm Cast Iron 57.2mm M16 135mm 62.8mm 115mm 101.6mm -
RS Stock No. 339-8912
Mfr. Part No.YAR 205-2F
BrandSKF
HK$172.44
Each
units
25mm Pressed Steel 28.3mm 10 mm 108mm 32mm 56mm 86mm -
RS Stock No. 506-573
Mfr. Part No.TSN509C
BrandSKF
HK$91.20
Each
units
40mm Felt 60mm 12 mm 205mm 85mm 109mm 170mm Type C for Plummer Block Housed Units
RS Stock No. 125-2427
Mfr. Part No.SYWK 40 YTH
BrandSKF
HK$1,026.35
Each
units
40mm Stainless Steel 49.2mm 12 mm 176mm 48mm 99mm 136mm SKF Food Line Y-Housings and Y-Bearing Units
RS Stock No. 750-9034
Mfr. Part No.UCPX06
BrandRS PRO
HK$162.98
Each
units
30mm Cast Iron 47.6mm 17 mm 175mm 42.9mm 94mm 127mm -
RS Stock No. 785-4744
Mfr. Part No.MP50
BrandNSK-RHP
HK$877.55
Each
units
50mm Cast Iron 63.5mm 16 mm 219.5mm 60mm 129.5mm 178.5mm -
RS Stock No. 505-687
Mfr. Part No.FRB 12.5/160
BrandSKF
HK$81.50
Each
units
80mm Cast Iron 100mm 20 mm 345mm 140mm 194mm 290mm -
RS Stock No. 755-233
Mfr. Part No.LPB3/4
BrandNSK-RHP
HK$184.69
Each
units
19.04mm Zinc Plated Steel 25.4mm 8 mm 98.4mm 31.7mm 49.9mm 76mm -
RS Stock No. 339-8467
Mfr. Part No.SY 35 TF
BrandSKF
HK$408.78
Each
units
35mm Cast Iron 47.6mm 12 mm 160mm 45mm 93mm 126mm -
RS Stock No. 750-8949
Mfr. Part No.UCP203
BrandRS PRO
HK$88.94
Each
units
17mm Cast Iron 30.2mm 13 mm 127mm 31mm 62mm 95mm -
RS Stock No. 174-1239
Mfr. Part No.UCP209-J7
BrandFAG
HK$518.53
Each
units
45mm Cast Iron 54mm 21 mm 190mm 54mm 106mm 146mm -
RS Stock No. 212-8475
Mfr. Part No.SL12
BrandNSK-RHP
HK$227.08
Each
units
12mm Cast Iron 26.97mm 10 mm 119mm 30.5mm 54mm 91.5mm -
RS Stock No. 750-9046
Mfr. Part No.UCPX08
BrandRS PRO
HK$176.55
Each
units
40mm Cast Iron 58.7mm 20 mm 222mm 49.2mm 113mm 156mm -
Related Products
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
19" rack mount unit 1 HU with 24 ...
Description:
19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...