Bearing Units - Plummer Block & Accessories

Filters

Viewing 1 - 20 of 195 products
Results per page
Description Price Inside Diameter Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS Stock No. 750-8946
Mfr. Part No.UCP204
BrandRS PRO
HK$102.50
Each
units
20mm Cast Iron 33.3mm 13 mm 127mm 31mm 65mm 95mm -
RS Stock No. 339-8439
Mfr. Part No.SY 20 TF
BrandSKF
HK$244.13
Each
units
20mm Cast Iron 33.3mm 10 mm 127mm 32mm 65mm 97mm -
RS Stock No. 212-8497
Mfr. Part No.SL20
BrandNSK-RHP
HK$227.31
Each
units
20mm Cast Iron 31.75mm 10 mm 126.5mm 32mm 63.7mm 100.5mm -
RS Stock No. 506-630
Mfr. Part No.TSN511C
BrandSKF
HK$125.17
Each
units
50mm Felt 70mm 16 mm 255mm 95mm 128mm 210mm Type C for Plummer Block Housed Units
RS Stock No. 785-4839
Mfr. Part No.SNP30
BrandNSK-RHP
HK$383.47
Each
units
30mm Cast Iron 42.9mm 10 mm 96mm 40mm 83.9mm 76.2mm -
RS Stock No. 506-747
Mfr. Part No.SE 513-611
BrandSKF
HK$961.27
Each
units
60mm Cast Iron 95mm 20 mm 315mm 120mm 175mm 260mm -
RS Stock No. 311-2689
Mfr. Part No.KSTM-20
BrandIgus
HK$107.31
Each
units
20mm Iglide L280, Igumid G 22mm 9 x 14 mm 98mm 25mm 44mm 68mm -
RS Stock No. 339-8451
Mfr. Part No.SY 30 TF
BrandSKF
HK$342.63
Each
units
30mm Cast Iron 42.9mm 12 mm 152mm 40mm 82.5mm 117.5mm -
RS Stock No. 311-2667
Mfr. Part No.KSTM-12
BrandIgus
HK$72.07
Each
units
12mm Iglide L280, Igumid G 14mm 5.5 x 9 mm 65mm 16mm 28mm 46mm -
RS Stock No. 506-690
Mfr. Part No.TSN513L
BrandSKF
HK$125.29
Each
units
60mm PUR 95mm 20 mm 315mm 120mm 175mm 260mm Type L for Plummer Block Housed Units
RS Stock No. 755-277
Mfr. Part No.LPB-20
BrandNSK-RHP
HK$181.10
Each
units
20mm Zinc Plated Steel 25.4mm 8 mm 98.4mm 31.7mm 49.9mm 76mm -
RS Stock No. 747-478
Mfr. Part No.NP30
BrandNSK-RHP
HK$320.55
Each
units
30mm Cast Iron 42.9mm 12 mm 160.5mm 41.5mm 82.7mm 129.5mm -
RS Stock No. 311-2645
Mfr. Part No.KSTM-10
BrandIgus
HK$62.64
Each
units
10mm Iglide L280, Igumid G 14mm 5.5 x 8 mm 62mm 14mm 26mm 46mm -
RS Stock No. 665-6501
Mfr. Part No.R1591 610 20
HK$2,103.24
Each
units
- - - - - - - - -
RS Stock No. 750-8955
Mfr. Part No.UCP205-14
BrandRS PRO
HK$109.48
Each
units
22.22mm Cast Iron 36.5mm 1/2 in 5-1/2in 1.338in 71.04mm 104.78mm -
RS Stock No. 750-9040
Mfr. Part No.UCPX09
BrandRS PRO
HK$341.83
Each
units
45mm Cast Iron 58.7mm 20 mm 222mm 51.6mm 116mm 156mm -
RS Stock No. 750-8942
Mfr. Part No.UCP204-12
BrandRS PRO
HK$102.50
Each
units
19.04mm Cast Iron 33.34mm 1/2 in 5in 1.22in 65.1mm 95.25mm -
RS Stock No. 750-8958
Mfr. Part No.UCP205-16
BrandRS PRO
HK$109.48
Each
units
25.4mm Cast Iron 36.5mm 1/2 in 5-1/2in 1.338in 71.04mm 104.78mm -
RS Stock No. 785-4762
Mfr. Part No.NP1.1/2
BrandNSK-RHP
HK$452.68
Each
units
38.09mm Cast Iron 49.2mm 12 mm 180.5mm 51mm 98.5mm 148mm -
RS Stock No. 785-4845
Mfr. Part No.SNP45
BrandNSK-RHP
HK$578.06
Each
units
45mm Cast Iron 54mm 12 mm 127mm 48mm 110mm 95.3mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...