Bearing Units - Flanged

Filters

Viewing 141 - 160 of 235 products
Results per page
Description Price Material Inside Diameter Length Width Depth Number of Mount Holes Mount Hole Size Mount Hole Centre-to-Centre
RS Stock No. 232-8675
Mfr. Part No.PSF30CR
BrandNSK-RHP
HK$604.60
Each
units
Stainless Steel 30mm 107.5mm 107.5mm 41.4mm 4 M12 83mm
RS Stock No. 750-8876
Mfr. Part No.UCFL205-16
BrandRS PRO
HK$109.48
Each
units
Cast Iron 25.4mm 5-1/8in 2-11/16in 1-13/32in 2 5/8 in 98.8mm
RS Stock No. 785-4804
Mfr. Part No.SF45
BrandNSK-RHP
HK$480.02
Each
units
Cast Iron 45mm 136.5mm 136.5mm 54.18mm 4 16 mm 105mm
RS Stock No. 339-8574
Mfr. Part No.FYTB 30 TF
BrandSKF
HK$342.63
Each
units
Cast Iron 30mm 141.5mm 83mm 42.2mm 2 11.5 mm 116.5mm
RS Stock No. 195-9610
Mfr. Part No.FYTWK 20 YTH
BrandSKF
HK$757.67
Each
units
- 20mm 60.5mm 37.3mm 112mm 2 12.3 mm 90mm
RS Stock No. 785-4810
Mfr. Part No.SFT20
BrandNSK-RHP
HK$224.80
Each
units
Cast Iron 20mm 111.9mm 60.3mm 37.26mm 2 10 mm 90mm
RS Stock No. 192-9906
Mfr. Part No.SF30EC
BrandNSK
HK$369.63
Each
units
Cast Iron 30mm 95.3mm 95.3mm 38.84mm 4 10 mm 70mm
RS Stock No. 488-5883
Mfr. Part No.GFL-16
BrandIgus
HK$34.89
Each
units
Iglide G300 16mm 48mm 24mm 6mm 2 5.5 mm 34mm
RS Stock No. 750-8832
Mfr. Part No.UCFC209
BrandRS PRO
HK$157.64
Each
units
Cast Iron 45mm 160 (Dia.)mm - 40.2mm 4 16 mm 93.3mm
RS Stock No. 339-8603
Mfr. Part No.FY 1. TF
BrandSKF
HK$334.96
Each
units
Cast Iron 25.4mm 95mm 95mm 38.8mm 4 12.7 mm 70mm
RS Stock No. 194-6867
Mfr. Part No.FLCTE40-XL
BrandINA
HK$553.92
Each
units
Cast Iron 40mm 100mm 46.3mm 150mm 2 14 mm 119mm
RS Stock No. 195-9604
Mfr. Part No.FY 45 TF
BrandSKF
HK$519.60
Each
units
Cast Iron 45mm 137mm 54.2mm 137mm 4 16 mm 105mm
RS Stock No. 755-457
Mfr. Part No.SLFL25
BrandNSK-RHP
HK$204.78
Each
units
Zinc Plated Steel 25mm 95.3mm 71mm 34.11mm 2 8.7 mm 76mm
RS Stock No. 191-4544
Mfr. Part No.TCJT40-XL-N
BrandINA
HK$941.63
Each
units
Cast Iron 40mm 105mm 59.1mm 172mm 2 14 mm 143.5mm
RS Stock No. 195-9612
Mfr. Part No.FYTWK 30 YTH
BrandSKF
HK$981.67
Each
units
- 30mm 83mm 42.2mm 142.5mm 2 12.3 mm 116.5mm
RS Stock No. 194-6879
Mfr. Part No.GLCTE35-XL
BrandINA
HK$490.32
Each
units
Cast Iron 35mm 94mm 42mm 126mm 2 11.5 mm 100mm
RS Stock No. 194-6861
Mfr. Part No.FLCTE12-XL
BrandINA
HK$288.75
Each
units
Cast Iron 12mm 58.7mm 30.5mm 81mm 2 6.6 mm 63.5mm
RS Stock No. 195-9617
Mfr. Part No.FYWK 50 LTHR
BrandSKF
HK$2,630.19
Each
units
- 50mm 143mm 57.6mm 143mm 4 17 mm 111mm
RS Stock No. 755-378
Mfr. Part No.SLFL1/2
BrandNSK-RHP
HK$208.55
Each
units
Zinc Plated Steel 1/2in 81mm 58.7mm 27.38mm 2 7.1 mm 63.5mm
RS Stock No. 192-9881
Mfr. Part No.FC35
BrandNSK
HK$492.72
Each
units
Cast Iron 35mm - 135 (Dia.)mm 42.9mm 4 10 mm 110mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...