Bearing Units - Flanged

Filters

Viewing 1 - 20 of 234 products
Results per page
Description Price Material Inside Diameter Length Width Depth Number of Mount Holes Mount Hole Size Mount Hole Centre-to-Centre
RS Stock No. 311-2695
Mfr. Part No.EFOM-08
BrandIgus
HK$53.88
Each
units
Iglidur W300, Igumid G 8mm 44.2mm 22mm 10.5mm 2 4.3 x 6.5 mm 31mm
RS Stock No. 750-8778
Mfr. Part No.UCF204
BrandRS PRO
HK$102.50
Each
units
Cast Iron 20mm 86mm 86mm 33.3mm 4 12 mm 64mm
RS Stock No. 785-4794
Mfr. Part No.SF40
BrandNSK-RHP
HK$418.93
Each
units
Cast Iron 40mm 130.2mm 130.2mm 54.18mm 4 12 mm 101.5mm
RS Stock No. 339-8619
Mfr. Part No.FY 15 TF
BrandSKF
HK$302.24
Each
units
Cast Iron 15mm 76mm 76mm 32.9mm 4 11.5 mm 54mm
RS Stock No. 747-579
Mfr. Part No.SF20
BrandNSK-RHP
HK$227.31
Each
units
Cast Iron 20mm 85.7mm 85.7mm 27.8mm 4 10 mm 63.5mm
RS Stock No. 339-8568
Mfr. Part No.FYTB 25 TF
BrandSKF
HK$284.40
Each
units
Cast Iron 25mm 124mm 70mm 38.8mm 2 11.5 mm 99mm
RS Stock No. 339-8631
Mfr. Part No.FY 20 TF
BrandSKF
HK$235.32
Each
units
Cast Iron 20mm 86mm 86mm 37.3mm 4 11.5 mm 63.5mm
RS Stock No. 747-311
Mfr. Part No.SFT12
BrandNSK-RHP
HK$227.31
Each
units
Cast Iron 12mm 98.5mm 52.5mm 24.6mm 2 10 mm 76.5mm
RS Stock No. 339-8669
Mfr. Part No.FY 35 TF
BrandSKF
HK$399.37
Each
units
Cast Iron 35mm 118mm 118mm 46.4mm 4 14 mm 92mm
RS Stock No. 750-8867
Mfr. Part No.UCFL204
BrandRS PRO
HK$102.50
Each
units
Cast Iron 20mm 113mm 60mm 33.3mm 2 12 mm 90mm
RS Stock No. 880-1933
Mfr. Part No.EFOM-15
BrandIgus
HK$80.77
Each
units
Iglidur W300, Igumid G 15mm 68.6mm 36mm 15.5mm 2 6.4 x 10 mm 50mm
RS Stock No. 339-8625
Mfr. Part No.FY 17 TF
BrandSKF
HK$237.04
Each
units
Cast Iron 17mm 76mm 76mm 32.9mm 4 11.5 mm 54mm
RS Stock No. 477-9378
Mfr. Part No.EFSM-08
BrandIgus
HK$62.46
Each
units
Iglidur W300, Igumid G 8mm 33mm 33mm 10.5mm 4 4.3 mm 22mm
RS Stock No. 311-2774
Mfr. Part No.GFL-12
BrandIgus
HK$37.18
Each
units
Iglide G300 12mm 36mm 18mm 6mm 2 4.5 mm 26mm
RS Stock No. 750-8762
Mfr. Part No.UCF201
BrandRS PRO
HK$111.08
Each
units
Cast Iron 12mm 86mm 86mm 33.3mm 4 12 mm 64mm
RS Stock No. 339-8552
Mfr. Part No.FYTB 20 TF
BrandSKF
HK$244.13
Each
units
Cast Iron 20mm 112mm 60.5mm 37.3mm 2 11.5 mm 90mm
RS Stock No. 212-8144
Mfr. Part No.MSF30
BrandNSK-RHP
HK$431.40
Each
units
Cast Iron 30mm 117.5mm 117.5mm 31.4mm 4 12 mm 92mm
RS Stock No. 232-8669
Mfr. Part No.PSF25CR
BrandNSK-RHP
HK$519.83
Each
units
Stainless Steel 25mm 95mm 95mm 36.7mm 4 M10 70mm
RS Stock No. 339-8647
Mfr. Part No.FY 25 TF
BrandSKF
HK$286.53
Each
units
Cast Iron 25mm 95mm 95mm 38.8mm 4 11.5 mm 70mm
RS Stock No. 750-8784
Mfr. Part No.UCF206
BrandRS PRO
HK$134.42
Each
units
Cast Iron 30mm 108mm 108mm 40.2mm 4 12 mm 83mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...