Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 347 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 184-4516
Mfr. Part No.GI10x1.25
BrandFluro
HK$191.72
Each
units
M10 x 1.25 Female 10mm 7.5kN 21.4kN 57mm Galvanized Steel 10 Metric +200°C -50°C Female
RS Stock No. 185-2979
Mfr. Part No.GIXSW14x1.5
BrandFluro
HK$615.98
Each
units
M14 x 1.5 Female 14mm 42kN 57kN 75mm Galvanized Steel M14 Metric +200°C -50°C Female
RS Stock No. 184-4517
Mfr. Part No.GI10
BrandFluro
HK$145.63
Each
units
M10 x 1.5 Female 10mm 7.5kN 21.4kN 57mm Galvanized Steel 10 Metric +200°C -50°C Female
RS Stock No. 184-4526
Mfr. Part No.GI20
BrandFluro
HK$410.23
Each
units
M20 x 1.5 Female 20mm 23.5kN 49.5kN 102mm Galvanized Steel 20 Metric +200°C -50°C Female
RS Stock No. 184-4518
Mfr. Part No.GI12x1.25
BrandFluro
HK$259.08
Each
units
M12 x 1.25 Female 12mm 10kN 27kN 66mm Galvanized Steel 12 Metric +200°C -50°C Female
RS Stock No. 185-2980
Mfr. Part No.GIXSW16
BrandFluro
HK$818.97
Each
units
M16 x 2 Female 16mm 52.5kN 67.5kN 85mm Galvanized Steel M16 Metric +200°C -50°C Female
RS Stock No. 185-2989
Mfr. Part No.GILXSW6
BrandFluro
HK$315.29
Each
units
M6 x 1 Female 6mm 9.3kN 16.7kN 40mm Galvanized Steel M6 Metric +200°C -50°C Female
RS Stock No. 184-4527
Mfr. Part No.GI20x2.5
BrandFluro
HK$583.22
Each
units
M20 x 2.5 Female 20mm 23.5kN 49.5kN 102mm Galvanized Steel 20 Metric +200°C -50°C Female
RS Stock No. 185-2863
Mfr. Part No.GASW30
BrandFluro
HK$1,312.65
Each
units
M30 x 2 Male 30mm 168kN 82kN 145mm Galvanized Steel M30 Metric +200°C -50°C Male
RS Stock No. 185-2914
Mfr. Part No.GILSW12x1.25
BrandFluro
HK$335.98
Each
units
M12 x 1.25 Female 12mm 32kN 23.5kN 66mm Galvanized Steel M12 Metric +200°C -50°C Female
RS Stock No. 184-4467
Mfr. Part No.GA6
BrandFluro
HK$123.68
Each
units
M6 x 1 Male 6mm 3.2kN 6kN 46mm Galvanized Steel 6 Metric +200°C -50°C Male
RS Stock No. 185-2918
Mfr. Part No.GILSW16x1.5
BrandFluro
HK$539.43
Each
units
M16 x 1.5 Female 16mm 52.5kN 32kN 85mm Galvanized Steel M16 Metric +200°C -50°C Female
RS Stock No. 185-2990
Mfr. Part No.GILXSW8
BrandFluro
HK$344.02
Each
units
M8 x 1.25 Female 8mm 16.7kN 25.5kN 48mm Galvanized Steel M8 Metric +200°C -50°C Female
RS Stock No. 184-4556
Mfr. Part No.GAXS6
BrandFluro
HK$234.14
Each
units
M6 x 1 Male 6mm 4.3kN 9.8kN 46mm Galvanized Steel 6 Metric +250°C -50°C Male
RS Stock No. 185-2936
Mfr. Part No.GAXSW12
BrandFluro
HK$513.68
Each
units
M12 x 1.75 Male 12mm 32kN 42kN 70mm Galvanized Steel M12 Metric +200°C -50°C Male
RS Stock No. 184-4519
Mfr. Part No.GI12
BrandFluro
HK$175.17
Each
units
M12 x 1.75 Female 12mm 10kN 27kN 66mm Galvanized Steel 12 Metric +200°C -50°C Female
RS Stock No. 185-2864
Mfr. Part No.GALSW5
BrandFluro
HK$187.93
Each
units
M5 x 0.8 Male 5mm 7.5kN 4.3kN 42mm Galvanized Steel M5 Metric +200°C -50°C Male
RS Stock No. 185-3003
Mfr. Part No.GILXSW30
BrandFluro
HK$1,731.39
Each
units
M30 x 2 Female 30mm 168kN 184kN 145mm Galvanized Steel M30 Metric +200°C -50°C Female
RS Stock No. 185-2984
Mfr. Part No.GIXSW20
BrandFluro
HK$1,074.49
Each
units
M20 x 1.5 Female 20mm 78kN 93.5kN 102mm Galvanized Steel M20 Metric +200°C -50°C Female
RS Stock No. 185-2915
Mfr. Part No.GILSW12
BrandFluro
HK$335.98
Each
units
M12 x 1.75 Female 12mm 32kN 23.5kN 66mm Galvanized Steel M12 Metric +200°C -50°C Female