Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 185-0107
Mfr. Part No.BRM 18-00-502
BrandDurbal
HK$1,375.75
Each
units
- 18mm 7.1kN 2.9kN 95mm Forged Steel M18 Metric +120°C -20°C Male
RS Stock No. 185-0108
Mfr. Part No.BRM 20-00-501
BrandDurbal
HK$1,474.03
Each
units
M20 x 1.5 Male 20mm 7.9kN 3.5kN 103mm Forged Steel M20 Metric +120°C -20°C Male
RS Stock No. 185-0110
Mfr. Part No.BRM 20-00-502
BrandDurbal
HK$1,474.03
Each
units
M20 x 1.5 Male 20mm 7.9kN 3.5kN 103mm Forged Steel M20 Metric +120°C -20°C Male
RS Stock No. 185-0077
Mfr. Part No.BRTM 20-00-502
BrandDurbal
HK$2,545.87
Each
units
M20 x 1.5 Male 20mm 17kN 11.7kN 103mm Forged Steel M20 Metric +120°C -20°C Male
RS Stock No. 185-0095
Mfr. Part No.BRM 06-00-502
BrandDurbal
HK$588.85
Each
units
M6 x 1 Male 6mm 2.8kN 0.7kN 46mm Forged Steel M6 Metric +120°C -20°C Male
RS Stock No. 185-0089
Mfr. Part No.BRTF 25-00-501
BrandDurbal
HK$3,331.05
Each
units
- 25mm 24.9kN 18.5kN 126mm Forged Steel M24 Metric +120°C -20°C Female
RS Stock No. 185-0127
Mfr. Part No.BRF 14-00-501
BrandDurbal
HK$1,010.92
Each
units
M14 x 2 Female 14mm 7.1kN 2.9kN 75mm Forged Steel M14 Metric +120°C -20°C Female
RS Stock No. 185-0122
Mfr. Part No.BRF 08-00-502
BrandDurbal
HK$709.08
Each
units
M8 x 1.25 Female 8mm 4kN 1kN 48mm Forged Steel M8 Metric +120°C -20°C Female
RS Stock No. 185-0131
Mfr. Part No.BRF 18-00-501
BrandDurbal
HK$1,375.75
Each
units
M18 x 1.5 Female 18mm 11kN 5.7kN 94mm Forged Steel M18 Metric +120°C -20°C Female
RS Stock No. 185-0093
Mfr. Part No.BRTF 30-00-502
BrandDurbal
HK$4,140.02
Each
units
- 30mm 32.5kN 24.9kN 145mm Forged Steel M30 Metric +120°C -20°C Female
RS Stock No. 185-0111
Mfr. Part No.BRM 22-00-501
BrandDurbal
HK$1,684.60
Each
units
M22 x 1.5 Male 22mm 9.3kN 4kN 111mm Forged Steel M22 Metric +120°C -20°C Male
RS Stock No. 185-0112
Mfr. Part No.BRM 22-00-502
BrandDurbal
HK$1,684.60
Each
units
M22 x 1.5 Male 22mm 9.3kN 4kN 111mm Forged Steel M22 Metric +120°C -20°C Male
RS Stock No. 185-0118
Mfr. Part No.BRF 06-00-501
BrandDurbal
HK$695.29
Each
units
M6 x 1 Female 6mm 2.8kN 0.7kN 40mm Forged Steel M6 Metric +120°C -20°C Female
RS Stock No. 185-0138
Mfr. Part No.BRF 25-00-501
BrandDurbal
HK$1,965.30
Each
units
- 25mm 14.2kN 7.5kN 126mm Forged Steel M24 Metric +120°C -20°C Female
RS Stock No. 185-0128
Mfr. Part No.BRF 14-00-502
BrandDurbal
HK$1,010.92
Each
units
M14 x 2 Female 14mm 7.1kN 2.9kN 75mm Forged Steel M14 Metric +120°C -20°C Female
RS Stock No. 185-0072
Mfr. Part No.BRTM 12-00-501
BrandDurbal
HK$1,474.03
Each
units
M12 x 1.75 Male 12mm 10.3kN 6.6kN 70mm Forged Steel M12 Metric +120°C -20°C Male
RS Stock No. 185-0123
Mfr. Part No.BRF 10-00-501
BrandDurbal
HK$772.30
Each
units
M10 x 1.5 Female 10mm 4.5kN 1.5kN 57mm Forged Steel M10 Metric +120°C -20°C Female
RS Stock No. 185-0079
Mfr. Part No.BRTM 25-00-502
BrandDurbal
HK$3,331.05
Each
units
- 25mm 24.9kN 18.5kN 126mm Forged Steel M24 Metric +120°C -20°C Male
RS Stock No. 185-0094
Mfr. Part No.BRM 06-00-501
BrandDurbal
HK$588.85
Each
units
M6 x 1 Male 6mm 2.8kN 0.7kN 46mm Forged Steel M6 Metric +120°C -20°C Male
RS Stock No. 185-0130
Mfr. Part No.BRF 16-00-502
BrandDurbal
HK$1,151.38
Each
units
M16 x 2 Female 16mm 7.9kN 3.5kN 85mm Forged Steel M16 Metric +120°C -20°C Female