Timing Belt Pulleys

Timing belt pulleys are grooved wheels that are part of the timing belt system. They are used to maximise power transmission through your machinery. Common applications include vehicles, printers and manufacturing equipment. 


How do timing belt pulleys work?

Timing belt pulleys have either teeth or pockets around the outside diameter. The timing teeth engage holes in the timing belt, while timing pockets engage drive lugs (fasteners) on a belt's inner circumference. 


Both cause frictional forces between the flat belt and the pulley surface. This not only enables the driving motion of the system, but helps to avoid speed variations and slippage, meaning you can more easily maintain and control the speed of your machine. 


Timing belt pulleys come in a range of materials including aluminium, steel and iron. This design makes them strong, heat resistant and durable, and also ensures a noiseless output.

 
Choosing your timing belt pulley

You can choose the correct timing belt pulley for your system according to the width of your timing belt. 


...
Read more Read less

Filters

Viewing 81 - 100 of 220 products
Results per page
Description Price Number of Teeth Pitch To Suit Belt Width Bore Maximum Bore Diameter Outside Diameter Hub Diameter Material
RS Stock No. 182-600
BrandRS PRO
HK$77.01
Each
units
20 5mm 9mm 6mm 14mm 30.69mm 23mm Steel
RS Stock No. 184-836
BrandRS PRO
HK$256.67
Each
units
60 5mm 9mm 8mm 30mm 94.35mm 45mm Aluminium
RS Stock No. 183-215
BrandRS PRO
HK$83.91
Each
units
20 5mm 15mm 6mm 15mm 27.51mm 23mm Steel
RS Stock No. 182-565
BrandRS PRO
HK$61.38
Each
units
15 5.08mm 14.3mm - 11mm 23.75mm 15mm Aluminium
RS Stock No. 182-789
BrandRS PRO
HK$102.76
Each
units
28 5.08mm 9.53mm 8mm 20mm 44.77mm 34mm Aluminium
RS Stock No. 183-316
BrandRS PRO
HK$550.69
Each
units
48 8mm 20mm - 50mm 120.86mm 96mm Cast Iron
RS Stock No. 286-5736
BrandRS PRO
HK$78.94
Each
units
10 5mm 16mm - 6mm 15.05mm 8mm Aluminium
RS Stock No. 286-5815
BrandRS PRO
HK$141.86
Each
units
32 5mm 16mm 8mm 37mm 50.1mm 38mm Aluminium
RS Stock No. 183-631
BrandRS PRO
HK$146.32
Each
units
22 8mm 30mm 12mm 29mm 54.65mm 43mm Steel
RS Stock No. 744-491
BrandRS PRO
HK$125.38
Each
units
14 2.5mm 6mm 3mm 3mm 11.2mm 15mm Aluminium
RS Stock No. 146-5386
BrandRS PRO
HK$50.12
Each
units
21 3mm 9mm 6mm 6mm 25mm 14mm Aluminium
RS Stock No. 745-725
BrandRS PRO
HK$180.41
Each
units
40 5mm 16mm 8mm 47mm 63.85mm 40mm Aluminium
RS Stock No. 745-703
BrandRS PRO
HK$114.40
Each
units
25 5mm 16mm 6mm 25mm 39.95mm 26mm Aluminium
RS Stock No. 744-996
BrandRS PRO
HK$116.46
Each
units
27 5mm 10mm 8mm 27mm 43.2mm 30mm Aluminium
RS Stock No. 182-751
BrandRS PRO
HK$59.31
Each
units
13 5.08mm 14.3mm - 8mm 20.51mm 10mm Aluminium
RS Stock No. 183-164
BrandRS PRO
HK$92.07
Each
units
22 5mm 15mm 6mm 18mm 30.69mm 25.5mm Steel
RS Stock No. 778-4828
BrandRS PRO
HK$52.28
Each
units
16 2.032mm 6mm 4mm 4mm 9.83mm 11mm Glass Filled PC
RS Stock No. 778-4834
BrandRS PRO
HK$53.42
Each
units
22 2.032mm 6mm 6mm 6mm 13.72mm 13mm Glass Filled PC
RS Stock No. 778-4770
BrandRS PRO
HK$60.29
Each
units
20 2.032mm 6.35mm 3mm 3mm 12.43mm 16mm Aluminium, Zinc Plated Steel
RS Stock No. 778-4837
BrandRS PRO
HK$54.11
Each
units
24 2.032mm 6mm 6mm 6mm 15.01mm 13mm Glass Filled PC
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...