Timing Belt Pulleys

Timing belt pulleys are grooved wheels that are part of the timing belt system. They are used to maximise power transmission through your machinery. Common applications include vehicles, printers and manufacturing equipment. 


How do timing belt pulleys work?

Timing belt pulleys have either teeth or pockets around the outside diameter. The timing teeth engage holes in the timing belt, while timing pockets engage drive lugs (fasteners) on a belt's inner circumference. 


Both cause frictional forces between the flat belt and the pulley surface. This not only enables the driving motion of the system, but helps to avoid speed variations and slippage, meaning you can more easily maintain and control the speed of your machine. 


Timing belt pulleys come in a range of materials including aluminium, steel and iron. This design makes them strong, heat resistant and durable, and also ensures a noiseless output.

 
Choosing your timing belt pulley

You can choose the correct timing belt pulley for your system according to the width of your timing belt. 


...
Read more Read less

Filters

Viewing 61 - 80 of 220 products
Results per page
Description Price Number of Teeth Pitch To Suit Belt Width Bore Maximum Bore Diameter Outside Diameter Hub Diameter Material
RS Stock No. 146-5389
BrandRS PRO
HK$65.86
Each
units
26 3mm 9mm 6mm 6mm 28mm 16mm Aluminium
RS Stock No. 146-5419
BrandRS PRO
HK$237.93
Each
units
36 8mm 20mm 15mm 15mm 97mm 70mm Steel
RS Stock No. 778-4819
BrandRS PRO
HK$50.11
Each
units
15 2.032mm 6mm 4mm 4mm 9.19mm 11mm Glass Filled PC
RS Stock No. 184-303
BrandRS PRO
HK$72.76
Each
units
15 5mm 15mm 6mm 11mm 22.73mm 16mm Steel
RS Stock No. 182-616
BrandRS PRO
HK$87.70
Each
units
24 5mm 9mm 6mm 27mm 37.06mm 27mm Steel
RS Stock No. 184-842
BrandRS PRO
HK$383.79
Each
units
72 5mm 15mm 8mm 34mm 113.45mm 50mm Aluminium
RS Stock No. 286-4503
BrandRS PRO
HK$91.41
Each
units
12 2.5mm 6mm 3mm 3mm 9mm 13mm Aluminium
RS Stock No. 183-934
BrandRS PRO
HK$166.32
Each
units
28 8mm 20mm 15mm 34mm 70.08mm 50mm Steel
RS Stock No. 778-4806
BrandRS PRO
HK$94.61
Each
units
60 2.032mm 6.35mm 5mm 5mm 38.3mm 24mm Aluminium
RS Stock No. 778-4828
BrandRS PRO
HK$52.28
Each
units
16 2.032mm 6mm 4mm 4mm 9.83mm 11mm Glass Filled PC
RS Stock No. 778-4837
BrandRS PRO
HK$54.11
Each
units
24 2.032mm 6mm 6mm 6mm 15.01mm 13mm Glass Filled PC
RS Stock No. 146-5413
BrandRS PRO
HK$103.56
Each
units
40 3mm 15mm 6mm 6mm 42mm 28mm Aluminium
RS Stock No. 778-4752
BrandRS PRO
HK$57.31
Each
units
12 2.032mm 6.35mm 3mm 3mm 7.26mm 11mm Aluminium, Zinc Plated Steel
RS Stock No. 182-818
BrandRS PRO
HK$65.29
Each
units
16 5.08mm 9mm - 12mm 25.36mm 16mm Aluminium
RS Stock No. 744-491
BrandRS PRO
HK$125.38
Each
units
14 2.5mm 6mm 3mm 3mm 11.2mm 15mm Aluminium
RS Stock No. 146-5393
BrandRS PRO
HK$77.47
Each
units
36 3mm 9mm 6mm 6mm 39mm 26mm Aluminium
RS Stock No. 744-946
BrandRS PRO
HK$66.58
Each
units
10 5mm 10mm - 6mm 16.05mm 8mm Aluminium
RS Stock No. 182-723
BrandRS PRO
HK$58.86
Each
units
14 5mm 9mm 6mm 9mm 21.14mm 13mm Steel
RS Stock No. 146-5409
BrandRS PRO
HK$77.47
Each
units
28 3mm 15mm 6mm 6mm 32mm 18mm Aluminium
RS Stock No. 146-5379
BrandRS PRO
HK$51.38
Each
units
10 3mm 9mm - - 13mm 13mm Aluminium
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...