Timing Belt Pulleys

Timing belt pulleys are grooved wheels that are part of the timing belt system. They are used to maximise power transmission through your machinery. Common applications include vehicles, printers and manufacturing equipment. 


How do timing belt pulleys work?

Timing belt pulleys have either teeth or pockets around the outside diameter. The timing teeth engage holes in the timing belt, while timing pockets engage drive lugs (fasteners) on a belt's inner circumference. 


Both cause frictional forces between the flat belt and the pulley surface. This not only enables the driving motion of the system, but helps to avoid speed variations and slippage, meaning you can more easily maintain and control the speed of your machine. 


Timing belt pulleys come in a range of materials including aluminium, steel and iron. This design makes them strong, heat resistant and durable, and also ensures a noiseless output.

 
Choosing your timing belt pulley

You can choose the correct timing belt pulley for your system according to the width of your timing belt. 


...
Read more Read less

Filters

Viewing 41 - 60 of 220 products
Results per page
Description Price Number of Teeth Pitch To Suit Belt Width Bore Maximum Bore Diameter Outside Diameter Hub Diameter Material
RS Stock No. 286-5679
BrandRS PRO
HK$115.66
Each
units
24 5mm 10mm 6mm 24mm 38.4mm 26mm Aluminium
RS Stock No. 146-5405
BrandRS PRO
HK$65.06
Each
units
21 3mm 15mm 6mm 6mm 25mm 14mm Aluminium
RS Stock No. 778-4843
BrandRS PRO
HK$56.63
Each
units
40 2.032mm 6mm 8mm 8mm 25.37mm 17mm Glass Filled PC
RS Stock No. 778-4831
BrandRS PRO
HK$61.43
Each
units
30 2.032mm 6mm 8mm 8mm 18.89mm 17mm Glass Filled PC
RS Stock No. 146-5393
BrandRS PRO
HK$77.47
Each
units
36 3mm 9mm 6mm 6mm 39mm 26mm Aluminium
RS Stock No. 744-980
BrandRS PRO
HK$109.48
Each
units
18 5mm 10mm 6mm 16mm 28.8mm 20mm Aluminium
RS Stock No. 778-4825
BrandRS PRO
HK$52.74
Each
units
20 2.032mm 6mm 6mm 6mm 12.43mm 13mm Glass Filled PC
RS Stock No. 778-4821
BrandRS PRO
HK$51.37
Each
units
18 2.032mm 6mm 6mm 6mm 11.12mm 13mm Glass Filled PC
RS Stock No. 182-616
BrandRS PRO
HK$87.70
Each
units
24 5mm 9mm 6mm 27mm 37.06mm 27mm Steel
RS Stock No. 182-622
BrandRS PRO
HK$73.10
Each
units
30 5.08mm 14.3mm 8mm 24mm 48mm 38mm Aluminium
RS Stock No. 778-4733
BrandRS PRO
HK$86.14
Each
units
36 2.032mm 6mm 5mm 5mm 22.78mm 13mm Aluminium, Glass Filled PC
RS Stock No. 745-747
BrandRS PRO
HK$209.92
Each
units
60 5mm 16mm 8mm 8mm 95.65mm 65mm Aluminium
RS Stock No. 286-4503
BrandRS PRO
HK$91.41
Each
units
12 2.5mm 6mm 3mm 3mm 9mm 13mm Aluminium
RS Stock No. 286-5685
BrandRS PRO
HK$119.43
Each
units
25 5mm 10mm 6mm 25mm 39.95mm 26mm Aluminium
RS Stock No. 745-719
BrandRS PRO
HK$133.28
Each
units
30 5mm 16mm 8mm 33mm 47.95mm 34mm Aluminium
RS Stock No. 286-5764
BrandRS PRO
HK$89.00
Each
units
16 5mm 16mm 6mm 12mm 24.6mm 18mm Aluminium
RS Stock No. 146-5387
BrandRS PRO
HK$60.69
Each
units
22 3mm 9mm 6mm 6mm 25mm 14mm Aluminium
RS Stock No. 146-5403
BrandRS PRO
HK$62.41
Each
units
18 3mm 15mm 6mm 6mm 20mm 11mm Aluminium
RS Stock No. 184-482
BrandRS PRO
HK$121.72
Each
units
30 5mm 15mm 6mm 24mm 46.6mm 35mm Steel
RS Stock No. 182-739
BrandRS PRO
HK$172.99
Each
units
44 5.08mm 14.3mm 8mm 30mm 70.64mm 45mm Aluminium
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...