Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 1 - 20 of 249 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 409-606
Mfr. Part No.R165181420
HK$1,248.86
Each
units
R1651 20mm 75mm 63mm 23400N 29800N
RS Stock No. 917-6011
Mfr. Part No.ML9C1HS2
HK$549.01
Each
units
ML 9mm - 20mm 1810N 2760N
RS Stock No. 448-5405
Mfr. Part No.NW-02-17
BrandIgus
HK$30.47
Each
units
N 17mm 20mm 9.6mm 25N 50N
RS Stock No. 747-2676
Mfr. Part No.WW-06-30-06
BrandIgus
HK$707.45
Each
units
- - 60mm 54mm - 1680N
RS Stock No. 184-9763
Mfr. Part No.LLTHZ 30 S6
HK$123.10
Each
units
LLTHZ 30mm 59mm 3.4mm - -
RS Stock No. 176-6660
BrandRS PRO
HK$569.43
Each
units
- 7mm 17 mm, 22.5 mm 17 mm, 22.5 mm 980N 1240 N, 1245 N
RS Stock No. 810-0262
Mfr. Part No.HRW17CA1UU(GK)
BrandTHK
HK$1,358.73
Each
units
HRW-CA 33mm 50.8mm 60mm 4.31kN 8.14kN
RS Stock No. 747-2679
Mfr. Part No.WW-06-30-08
BrandIgus
HK$393.08
Each
units
- - 80mm 54mm - 1680N
RS Stock No. 810-0265
Mfr. Part No.C6-PLUG-10PACK
BrandTHK
HK$66.70
1 Bag of 10
Bag(s)
- - - - - -
RS Stock No. 448-5427
Mfr. Part No.NW-02-80
BrandIgus
HK$85.23
Each
units
N 80mm 80mm 57mm 600N 1000N
RS Stock No. 849-8745
Mfr. Part No.NAH15ANZ-K
BrandNSK
HK$812.47
Each
units
NAH 15mm 55mm 34mm 11300 N@ 100 km 20700N
RS Stock No. 172-1057
Mfr. Part No.KWVE20-B-S-G3-V1
BrandINA
HK$1,572.99
Each
units
KWVE20 20mm 71.4mm 63mm 13100N 27000N
RS Stock No. 810-0268
Mfr. Part No.C8-PLUG-10PACK
BrandTHK
HK$67.38
1 Bag of 10
Bag(s)
- - - - - -
RS Stock No. 667-1311
Mfr. Part No.WW-20-80-15
BrandIgus
HK$1,202.46
Each
units
W 82mm 150mm 134mm - 12800N
RS Stock No. 176-6673
BrandRS PRO
HK$793.46
Each
units
- 12 mm, 27 mm 27 mm, 34.7 mm 27 mm, 34.7 mm 2840N 3920N
RS Stock No. 199-9788
Mfr. Part No.MLC20C1HS2
HK$440.10
Each
units
C-Lube 20mm 38mm 40mm 4580N 5300N
RS Stock No. 409-703
Mfr. Part No.R166621420
HK$1,084.72
Each
units
R1666 23mm 67mm 48mm 19800N 21200N
RS Stock No. 849-8749
Mfr. Part No.NAH15EMZ-K
BrandNSK
HK$854.11
Each
units
NAH 15mm 55mm 47mm 11300 N@ 100 km 20700N
RS Stock No. 730-0001
Mfr. Part No.SR25V1SS(GK)
BrandTHK
HK$822.08
Each
units
SR-V 23mm 59.2mm 48mm 11.7kN 22.5kN
RS Stock No. 849-8773
Mfr. Part No.NAH30EMCE01KCZ =N/P R 85
BrandNSK
HK$1,169.40
Each
units
NAH 30mm 98.6mm 90mm 32500 N@ 100 km 51500N
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...